Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: SOC-BB Battery Board for System-on-Chips
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 8 Nov 2012 9:50 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 671 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: SOC-BB Battery Board for System-on-Chips

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

 

Kit Overview

 

The SOC-BBSOC-BB is a battery board that can be used with multiProductLinkCC2510, CC1110, CC2430 and CC2431 System-on-Chip EM modules to make battery operated nodes. It can also be used with CC1100, CC1101, CC2500 transceiver EM modules and an external microcontroller board connected by SPI interface.

 

The battery board is a basic prototype board that, among many things, can be used to power standalone Low Power RF SoC Evaluation Modules (EM). The board provides easy access to all of the SoC’s I/O and has a separate header for the debug interface.

 

The main function of the SOC-BBSOC-BB is to power an EM module with two AA cell batteries. The board also contains an LED and a push button which can serve the application running on a SOC EM module mounted on this board (not included).

 

The push button S1 and LED D1 are provided as user interfaces and are routed to signals on the EM connector, which in turn are connected to signals on the System on Chip (not connected for transceivers).

 

The SOC-BBSOC-BB board is also equipped with a debug connector, allowing debugging of the application running on the SoC by using an external ICE (like the CC-Debugger [2], SmartRF04EB [4] or SmartRF05EB [3]).

 

Key Applications: Power Management

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for System-on-Chip Battery Board
DatasheetTI: Data Sheet for CC2510Fx / CC2511Fx -Low-Power SoC (System-on-Chip) with MCU, Memory 2.4 GHz RF Transceiver, and USB Controller
DatasheetTI: Data Sheet for True System-on-Chip with Low Power RF Transceiver and 8051 MCU (Rev. G)
Application NoteTI: DN119 - Application Note for Asynchronous Serial Mode for CC1110Fx and CC2510Fx
Application NoteTI: DN022 - Application Note for CC110x/CC111x OOK/ASK Register Settings
Application NoteTI: DN402 - Application Note for Simple Audio Loopback Using CC251X
Application NoteTI: DN021 - Application Note for CC2500 and CC2510/CC2511 Sensitivity versus Frequency Offset and Crystal Accuracy
Application NoteTI: AN101 - Application Note for Bootloader for CC2510, CC2511, CC1110 and CC1111 SoC (System-on-Chip) Transceivers
Application NoteTI: AN080 - LED Lighting with Remote Control using CC2510 and CC1110

 

Design Elements

 

TypeDescription
Reference DesignTI: Reference Design for SOC-BB - Hardware
Application LibraryTI: Software Code for CC1110/CC2510 Example Software Supported on IAR Embedded Workbench
Application LibraryTI: Software Code for CC1110, CC2510 Basic Software Examples

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

 

Features of SOC-BBSOC-BB:

 

  • Connector for 1 EM
  • Connector for 2x AA cell batteries
  • The board equipped with a debug connector, allowing debugging of the application running on the SoC by using an external ICE like
    • CC-Debugger [2]
    • SmartRF04EB [4]
    • SmartRF05EB [3]
  • I/O connector to access I/O pins on SoC
  • The push button S1 and LED D1 are provided as user interfaces and are routed to signals on the EM connector, which in turn are connected to signals on the System on Chip (not connected for transceivers).
  • In addition to the signals required for the debug interface (DD/DC/RESETn), there are 4 signals available (CSn, SCLK, SI, SO).
    • In case TI LPRF Transceiver EM connected (e.g. CC1101EMCC1101EM, CC2500EMCC2500EM and CC2520EMCC2520EM), the 4 signals correspond to the transceiver’s SPI interface.
    • In case TI LPRF SoC EM attached (e.g. CC1110EMCC1110EM, CC2510EMCC2510EM, and CC2530EMCC2530EM), the 4 signals correspond to port 1, pins 4 through 7, which is the USART1 (location alternative 2) peripheral on the SoC.
  • The serial peripheral can be programmed to operate in either UART or SPI mode.

 

Back to top

Kit Contents


 

The Texas Instruments SOC-BBSOC-BB Battery Board Supplied with below contents:

 

  • 1x SOC-BBSOC-BB Battery Board

Back to top

 


  • soc-bb
  • battery_board
  • texas_instruments
  • Share
  • History