Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TPS5420EVM-175 10V to 36Vin, 2A Step Down Converter Evaluation Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 14 Nov 2012 10:05 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 661 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TPS5420EVM-175 10V to 36Vin, 2A Step Down Converter Evaluation Module

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments TPS5420EVM-175TPS5420EVM-175 evaluation module allows the designer to evaluate the TPS5420TPS5420 SWIFT DC/DC converter optimized for small size. The input voltage range of this module is 10 V to 36 V and the output voltage is pre-set to 5 V. The output voltage can be easily adjusted by changing a resistor divider. The multiProductLinkTPS5420 is ideal for a wide range of consumer electronics and industrial applications with an input voltage requirement of 5.5 V to 36 V.

 

The TPS5420TPS5420 dc/dc converter is designed to provide up to a 2-A continuous, 3-A peak output from an input voltage source of 5.5V to 36V. This evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the multiProductLinkTPS5420 regulator and does not reflect the high input voltages that may be used when designing with this part. The switching frequency is internally set at a nominal 500 kHz.

 

The high-side MOSFET is incorporated inside the TPS5420TPS5420 package along with the gate drive circuitry. The low drain-to-source on resistance of the MOSFET allows the multiProductLinkTPS5420 to achieve high efficiencies and helps to keep the junction temperature low at high output currents. The compensation components are provided internal to the integrated circuit (IC), whereas an external divider allows for an adjustable output voltage. Additionally, the TPS5420 provides an enable input. The absolute maximum input voltage is 36V.

 

Key Applications: Consumer: Set-top Box, DVD, LCD Displays, Industrial and Car Audio Power Supplies, Battery Chargers, High Power LED Supply, 12-V/24-V Distributed Power Systems

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for TPS5420EVM-175 SWIFT Regulator Evaluation Module
DatasheetTI: Data Sheet for TPS5420 - 2-A, WIDE INPUT RANGE, STEP-DOWN SWIFT CONVERTER
Selection GuideTI: Selection Guide for SWIFT Converter Product Portfolio
Application NoteTI: Application Note for Power-supply design for high-speed ADCs
Application NoteTI: Application Note for Q1 2010 Issue Analog Applications Journal
Application NoteTI: Application Note for Using the TPS5430 as an Inverting Buck-Boost Converter
Application NoteTI: Application Note for Using TPS5410/20/30/31/50 With Aluminum/Ceramic Output Capacitors

 

Design Elements

 

TypeDescription
CAD ModelTI: CAD Model for TPS5420D
CAD ModelTI: CAD Model for TPS5420DR
CAD ModelTI: CAD Model for TPS5420DG4

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image


Key Features for TPS5420EVM-175TPS5420EVM-175 Evaluation Module:

  • Internally compensated for lower parts count
  • 500 kHz switching frequency allows smaller filter components
  • Low Rds(on) integrated MOSFET for greater than 90% efficiency
  • 2% regulation accuracy
  • Supported by SWIFT Designer software tool for quick and easy design

 

Key Features for TPS5420TPS5420 5.5V to 36V Input, 2A, 500kHz Step-Down Converter:

  • Wide Input Voltage Range: 5.5 V to 36 V
  • Up to 2-A Continuous (3-A Peak) Output Current
  • High Efficiency up to 95% Enabled by 110-m Integrated MOSFET Switch
  • Wide Output Voltage Range: Adjustable Down to 1.22 V with 1.5% Initial Accuracy
  • Internal Compensation Minimizes External Parts Count
  • Fixed 500-kHz Switching Frequency for Small Filter Size
  • Improved Line Regulation and Transient Response by Input Voltage Feed Forward
  • System Protected by Over Current Limiting, Over Voltage Protection and Thermal Shutdown
  • -40°C to 125°C Operating Junction Temperature Range
  • Available in Small 8-Pin SOIC Package

 

Back to top

Kit Contents


 

The Texas Instruments TPS5420EVM-175TPS5420EVM-175 Evaluation Module is supplied with below contents:

  • Evaluation Board

Back to top

 


  • tps5420
  • texas_instruments
  • tps5420evm-175
  • Share
  • History