Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: DEM-OPA-SOT-1B Demonstration Fixture for Opamp SOT23 (DBV) package
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Nov 2012 8:00 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 732 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: DEM-OPA-SOT-1B Demonstration Fixture for Opamp SOT23 (DBV) package

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The Texas Instruments DEM-OPA-SOT-1BDEM-OPA-SOT-1B demonstration fixture in the non-inverting configuration helps designers evaluate the operation and performance of TI's single high speed, wideband operational amplifiers. This unpopulated PC board is compatible with products offered in the SOT23 (DBV) package. This board has been optimized to minimize parasitics and provide good harmonic distortion for wideband, high-gain, high-speed amplifiers

 

This demonstration fixture is a four-layer PCB. Mid-layer 1 has only power traces. Mid-layer 2 has both ground and power traces. The ground plane has been opened up around op amp pins sensitive to capacitive loading. Power-supply traces are laid out to keep current loop areas to a minimum. Mount the SMA (or SMB) connectors vertically. The location and type of capacitors used for power-supply bypassing are crucial to high-frequency amplifiers. The tantalum capacitors, CBYPVSP and CBYPVSN, do not need to be as close to pins 6 and 2 on the PCB, and may be shared with other amplifiers.

 

This demonstration fixture, and the component values shown, is designed to operate in a 50W environment. Most data sheet plots are obtained this way. It is easy to change the component values for different input and output impedance levels. Do not use high impedance probes; they represent a heavy capacitive load to the op amp, and will alter the amplifier response. Instead, use low impedance (£ 500W) probes with adequate bandwidth. The probe input capacitance and resistance set an upper limit on the measurement bandwidth. If a high impedance probe must be used, place a 100W resistor on the probe tip to isolate its capacitance from the circuit.

 

Key Applications: Demonstration fixture for SOT23 (DBV) package opamps

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for DEM-OPA-SOT-1B (Rev. B)
DatasheetTI: Datasheet for OPA693: Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable (Rev. A)
DatasheetTI: Datasheet for OPA847 - Wideband, Ultra Low-Noise, Voltage-Feedback Operational Amplifier with Shutdown (Rev. E)
DatasheetTI: Datasheet for OPA694 Wideband, Low-Power,Current Feedback Operational Amplifier
DatasheetTI: Datasheet for OPA695 - Ultra-Wideband, Current-Feedback OPERATIONAL AMPLIFIER With Disable
DatasheetTI: Datasheet for OPA846 - Wideband, Low-Noise, Voltage-Feedback OPERATIONAL AMPLIFIER
Application NoteTI: Application Note for Op Amp Performance Analysis
Application NoteTI: Application Note for TUNING IN AMPLIFIERS
Application NoteTI: Application Note for Single-Supply Operation of Operational Amplifiers
Application NoteTI: Application Note for HIGH SPEED DATA CONVERSION

 

Design Elements

 

TypeDescription
Reference DesignTI: Reference Design for OPA847 TINA-TI (Rev. C)
Simulation ModelTI: SPICE Model for OPA693
Simulation ModelTI: SPICE Model for OPA847 TINA-TI (Rev. A)
Simulation ModelTI: OPA694 PSpice Model
Simulation ModelTI: OPAy695 PSpice Model (Rev. B)
Simulation ModelTI: OPA846 PSpice Model (Rev. B)
Reference DesignTI: Reference Design for OPAy694 Family TINA-TI
Reference DesignTI: Reference Design for OPAy695 TINA-TI
Reference DesignTI: Reference Design for OPA846 TINA-TI
CAD ModelTI: CAD Models for OPA693
CAD ModelTI: CAD Models for OPA694
CAD Model

TI: CAD Models for OPA695

CAD ModelTI: CAD Models for OPA846
CAD ModelTI: CAD Models for OPA847

 

Back to top

 

Video


 

Video 1Video 2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image


Key Features for DEM-OPA-SOT-1BDEM-OPA-SOT-1B is as below:

  • Unpopulated PC board is compatible with products offered in the SOT23 (DBV) package
  • optimized to minimize parasitics and provide good harmonic distortion for wideband, high-gain, high-speed amplifiers.
  • Demonstration fixture is a four-layer PCB.
    • Mid-layer 1 has only power traces.
    • Mid-layer 2 has both ground and power traces.
    • The ground plane has been opened up around op amp pins sensitive to capacitive loading.
  • Power-supply traces are laid out to keep current loop areas to a minimum. Mount the SMA (or SMB) connectors vertically.
  • The location and type of capacitors used for power-supply bypassing are crucial to high-frequency amplifiers.

 

 

Back to top

Kit Contents


 

The Texas Instruments DEM-OPA-SOT-1BDEM-OPA-SOT-1B supplied with below contents:

  • Demonstration Fixture for Opamp SOT23 (DBV) package

Back to top

 


  • dem-opa-sot-1b
  • opamp
  • sot23
  • demonstration_fixture
  • texas_instruments
  • dem_opa_sot_1b
  • Share
  • History