Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: CC2520EMK CC2520 Evaluation Module Kit and CC2520-CC2591EMK Evaluation Module Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Nov 2012 12:46 PM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1288 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: CC2520EMK CC2520 Evaluation Module Kit and CC2520-CC2591EMK Evaluation Module Kit

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The CC2520EMKCC2520EMK Evaluation Module Kit:


The Texas Instruments CC2520EMKCC2520EMK is an ad-on development kit for CC2520DKCC2520DK. The full stand-alone development kit is CC2520DK. The CC2520EMK development kit consists of 2 CC2520EM plug in modules and 2 antennas. The CC2520EMK is only usable together with a motherboard/host board, typically the SmartRF05EB and CCMSP-EM430F2618, which are both included in the CC2520DK. The board is also compatible with the MSP430F5438 Experimenter's BoardMSP430F5438 Experimenter's Board.

 

The CC2520-CC2591EMKCC2520-CC2591EMK Evaluation Module Kit:

 

The multiProductLinkCC2591 RF Front End includes PA, LNA, switches, balun, RF matching network and inductor, and will increase output power and improve receiver sensitivity on a 2.4 GHz low-power RF solution. The CC2520 is an IEEE 802.15.4 compliant RF transceiver.

 

The Texas Instruments CC2520-CC2591EMKCC2520-CC2591EMK includes two CC2520RHDTCC2520RHDT-CC2591EM evaluation modules and antennas. The CC2520-CC2591EM board combines the CC2520 802.15.4 transceiver and the CC2591 RF front end, providing a powerful solution for IEEE 802.15.4 and/or ZigBeeTm applications requiring long range (higher output power) and improved sensitivity.

 

The CC2520-CC2591EMKCC2520-CC2591EMK allows you to evaluate the RF performance of the CC2520+CC2591 design, perform RF measurements and use it as a ready-to-use module in existing designs. To use the module, a motherboard where the EM can be plugged in is needed. Compatible moterhboards are SmartRF05EB and CCMSP-EM430F2618 (included in the CC2520DKCC2520DK).

 

The CC2520RHDTCC2520RHDT Development Kit (CC2520DKCC2520DK) includes hardware and software that allows quick testing of the CC2520RHDTCC2520RHDT RF performance and offers a complete platform for development of advanced prototype RF systems and for evaluation of the CC2520 right out of the box. The kit can be used for range testing using the pre-programmed PER tester running on the MSP430F2618.

 

Use SmartRFRegistered Studio to perform RF measurements. The radio can be easily configured to measure sensitivity, output power and other RF parameters. All I/O from the CC2520RHDTCC2520RHDT are available on pin connectors on the SmartRFRegistered05EB and on the CCMSP-EM, allowing easy interconnection to other devices or controllers. These connectors are also compatible with logic analyzer probes for easy debugging.

 

The SmartRF05+CC2520EM can be utilized as a capture device for the SmartRF Packet Sniffer.

 

The CCMSP-EM430F2618 is a generic MCU board that can be plugged into a SmartRF05EB, giving access to all of that board’s user interfaces. Any TI LPW transceiver EM, or even a system-on-chip EM, can be plugged into the MCU board, enabling a versatile development platform for RF testing and software design.

 

Ordering Information:

MPNDescription
CC2520EMKCC2520EMKCC2520RHDTCC2520RHDT Evaluation Module Kit
CC2520-CC2591EMKCC2520-CC2591EMK

CC2520-CC2591EMK Evaluation Module Kit


Key Applications:

  • CC2520EMK: Can be used with 802.15.4 TIMAC, SimpliciTI, and ZigBee software or for proprietary 802.15.4 applications.
  • CC2520-CC2591EMK: IEEE 802.15.4 and/or ZigBeeTm applications
More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for CC2520EMK
User GuideTI: Quick Start Guide to CC2520-CC2591EMK (Rev. B)
DatasheetTI: Datasheet for CC2520 2.4 GHz IEEE 802.15.4/ZIGBEE RF TRANSCEIVER
DatasheetTI: Datasheet for CC2591 2.4 GHz RF Front End (Rev. A)
Solution GuideTI: Solution Guide For Smart Energy Profile
Solution GuideTI: Solution Guide For Industrial Sensors and Field Transmitters-TriFold (Rev. F)
Revision NoteTI: Revision Note for CC2520
Application NoteTI: AN066 - Application Note for TI-MAC SW Modifications for Using CC2591 RF Front End with MSP430F2618+CC2520
Application NoteTI: AN065 - Application Note for CC2591 RF Front End with CC2520 (Rev. A)
Application NoteTI: AN063 - Application Note for CC2591 RF Front End with CC2430
Application NoteTI: AN058 - Application Note for Antenna Selection Guide (Rev. B)
Application NoteTI: DN011 - Application Note for RF Module Testing using SmartRF Studio (Rev. A)
Application NoteTI: AN048 - Application Note for 2.4GHz Chip Antenna (Rev. B)

 

Design Elements

 

TypeDescription
SchematicsTI: Schematic File for CC2520-CC2591EM (Rev. B)
LayoutTI: Layout File for CC2520-CC2591EM
BOMTI: BOM File for CC2520-CC2591EM
Reference DesignTI: Reference Design for CC2520-CC2591EM
Application LibraryTI: Software Code for CC2520

 

Back to top

 

Video


 

Video 1Video 2Video 3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image


Key Features for CC2520EMKCC2520EMK Evaluation Module Kit are as below:

  • Add-on development kit for CC2520DKCC2520DK
  • CC2520EMK is only usable together with a motherboard/host board, typically the SmartRF05EB and CCMSP-EM430F2618
  • The board is also compatible with the MSP430F5438IPZRMSP430F5438IPZR Experimenter's Board.

 

Key Features for CC2520-CC2591EMKCC2520-CC2591EMK Evaluation Module Kit are as below:

  • CC2520-CC2591EMK includes two CC2520-CC2591EM evaluation modules and antennas
  • The CC2520RHDTCC2520RHDT-CC2591EM board combines the CC2520 802.15.4 transceiver and the CC2591 RF front end.
  • The CC2520-CC2591EMK allows you to evaluate the RF performance of the CC2520+CC2591 design
  • Perform RF measurements and use it as a ready-to-use module in existing designs
  • To use the module, a motherboard where the EM can be plugged in is needed. Compatible moterhboards are SmartRF05EB and CCMSP-EM430F2618

 

Back to top

Kit Contents


 

The  Texas Instruments CC2520EMKCC2520EMK development kit is supplied with below contents:

  • 2 CC2520EM plug in modules and 2 antennas.
  • Documentation

 

The Texas Instruments CC2520-CC2591EMKCC2520-CC2591EMK Evaluation Module Kit is supplied with below contents:

  • 2 x CC2520-CC2591EM and antennas
  • Documentation

Back to top

 


  • cc2520emk
  • cc2520dk
  • texas_instruments
  • cc2520
  • cc2520_cc2591emk
  • cc2520-cc2591emk
  • Share
  • History