Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EZ430-RF2500-SEH MSP430 Solar Energy Harvesting Development Tool
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 8 Nov 2012 4:35 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1543 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EZ430-RF2500-SEH MSP430 Solar Energy Harvesting Development Tool

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The eZ430-RF2500-SEHeZ430-RF2500-SEH is a complete Solar Energy Harvesting development kit to help create a perpetually powered wireless sensor network based on the ultra-low-power MSP430 microcontroller.

 

The Solar Energy Harvesting module includes a high-efficiency solar (2.25 in x 2.25 in) panel optimized for operating indoors under low-intensity florescent lights, which provides enough power to run a wireless sensor application with no additional batteries. Inputs are also available for external energy harvesters such as thermal, piezoelectric, or another solar panel.

 

The system also manages and stores additional energy in a pair of thin-film rechargeable EnerChips which are capable of delivering enough power for 400+ transmissions. The EnerChips act as an energy buffer that stores the energy while the application is sleeping and has light available to harvest. The batteries are environmentally friendly and can be recharged thousands of times. They also have a very low self discharge, which is vital for a no-power, energy harvesting system.

 

The eZ430-RF2500eZ430-RF2500 is used to run the energy harvesting application. It is a complete USB-based MSP430 wireless development tool and provides all the hardware and software necessary to use the MSP430F2274MSP430F2274 microcontroller and CC2500CC2500 2.4-GHz wireless transceiver. It includes a USB debugging interface that allows for real-time, in-system debugging and programming for the multiProductLinkMSP430, and it is also the interface to transfer data to a PC from the wireless system.

 

The integrated temperature and RF signal strength indicators can be used to monitor the environment, and many external sensors can be used to collect additional data.

 

The eZ430-RF2500-SEHeZ430-RF2500-SEH Sensor Monitor is a complete open source application that includes an example energy-aware project to test your hardware and may be used as a framework for your energy harvesting project. Firmware is provided for the MSP430 as well as a PC demo application to display the data samples from your wireless network.

 

Key Applications: Energy Harvesting

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)ALL TI MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
EmulatorsTexas InstrumentsXDS100V2 JTAGXDS100V2 JTAGmultiProductLinkMSP430JTAG Emulator
Debugger / ProgrammerTexas InstrumentsMSP-FET430UIFMSP-FET430UIFmultiProductLinkMSP430multiProductLinkMSP430 USB Debugging Interface
Debugger / ProgrammerTexas InstrumentsMSP-FET430PIFMSP-FET430PIFmultiProductLinkMSP430multiProductLinkMSP430 Parallel Port Debugging Interface

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for eZ430-RF2500-SEH Solar Energy Harvesting Development Tool
DatasheetTI: Data Sheet for MIXED SIGNAL MICROCONTROLLER
Selection GuideTI: Selection Guide for MSP430 Ultra-Low-Power Microcontrollers
Product BriefTI: Product Brief for eZ430-RF2500-SHE - solar energy harvesting development kit
Revision NoteTI: MSP430F2274 Device Erratasheet

 

Design Elements

 

TypeDescription
Application LibraryTI: Software Code for eZ430-RF2500-SEH Demo and Source
Application LibraryTI: MSP430F22x2/22x4 Code Examples
CAD ModelTI: CAD Model for MSP430F2274

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

Back to top

 

Kit Features


 

Features of eZ430-RF2500-SEHeZ430-RF2500-SEH:


image

  • Efficient solar energy harvesting module for the eZ430-RF2500eZ430-RF2500
  • Battery-less operation
  • Works in low ambient light
  • 400+ transmissions in dark
  • Adaptable to any RF network or sensor input
  • Inputs available for external harvesters (thermal, piezo, etc.)
  • USB debugging and programming interface with an application backchannel to the PC
  • 18 available analog and communications input/output pins
  • Highly integrated, ultra-low-power MSP430 MCU with 16-MHz performance
  • Two green and red LEDs for visual feedback
  • Interruptible push button for user feedback

 

Features of MSP430F2274MSP430F2274:


  • MSP430F2274MSP430F2274: 32KB + 256B Flash Memory, 1KB RAM
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low Power Consumption 
    • Active Mode: 270 µA at 1 MHz, 2.2 V
    • Standby Mode: 0.7 µA
    • Off Mode (RAM Retention): 0.1 µA
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations 
    • Internal Frequencies up to 16 MHz With Four Calibrated Frequencies to ±1%
    • Internal Very-Low-Power Low-Frequency Oscillator
    • 32-kHz Crystal
    • High-Frequency (HF) Crystal up to 16 MHz
    • Resonator
    • External Digital Clock Source
    • External Resistor
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer_B With Three Capture/Compare Registers
  • Universal Serial Communication Interface 
    • Enhanced UART Supporting Auto-Baudrate Detection (LIN)
    • IrDA Encoder and Decoder
    • Synchronous SPI
    • I2CTm
  • 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample-and-Hold, Autoscan, and Data Transfer Controller
  • Two Configurable Operational Amplifiers (MSP430F22x4 Only)
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • Bootstrap Loader
  • On-Chip Emulation Module

 

Back to top

Kit Contents


 

The Texas Instrument's eZ430-RF2500-SEHeZ430-RF2500-SEH Development Tool Supplied with below contents:

 

  • Two eZ430-RF2500TeZ430-RF2500T wireless target boards
  • One multiProductLinkeZ430-RF USB debugging interface
  • One AAA battery pack with expansion board (batteries included)
  • One SEH-01-DK Solar Energy Harvesting Board
  • One MSP430 Development Tool CD containing documentation and development software
    • eZ430-RF2500-SEHeZ430-RF2500-SEH Demo and Source Code
    • eZ430-RF2500-SEH Development Tool User's Guide
    • eZ430-RF2500eZ430-RF2500 Development Tool User's Guide
    • MSP430x2xx Family User's Guide
    • multiProductLinkMSP-FET430 Flash Emulation Tool (FET) (for Use With CCE v3.1) User's Guide
    • Code Composer Essentials v3.1 Core Edition

Back to top

 


  • cc2500
  • development_tool
  • texas_instruments
  • code_composer
  • msp430
  • ez430-rf2500-seh
  • msp430f2274
  • solar_energy
  • Share
  • History