Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: BQTESLA150LP bqTESLA Wireless Power Evaluation kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 14 Nov 2012 5:02 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1192 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: BQTESLA150LP bqTESLA Wireless Power Evaluation kit

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The bqTESLA150LPbqTESLA150LP low power wireless power evaluation kit from Texas Instruments is a high performance, easy-to-use development kit for the design of wireless power solutions. Consisting of a single-channel transmitter featuring the bq500110 along with 5V power supply receiver featuring the bq51013, the kit enables designers to speed development of their end applications.

 

The bq51013 device is a highly integrated solution in a 1.9mm X 3mm chip scale package. Few external parts are required which simplify design and minimizes solution area. With no additional software development required, bqTESLA allows for true plug-and-play functionality. The evaluation kit is designed for compatibility with the Qi Standard.

 

The BQTESLA150LP.BQTESLA150LP. Kit is made up of two separate EVMs, Receiver EVM is the bq51013EVM-725bq51013EVM-725 and Transmitter is bq500110EVM-688. Also each individual EVM will operate with other Qi compatible devices

 

The bq51013EVM-725bq51013EVM-725 evaluation module (EVM) demonstrates the receiver portion of the bqTESLA wireless power system. This receiver EVM is a complete receiver-side solution that produces 5 V out at up to 1 A when coupled with the bqTESLATm transmitter. The bq51013EVM-725 device shown on this EVM along with external components that support the device for a complete solution.

 

The bq500110EVM-688 evaluation module demonstrates the transmitter portion of the bqTESLA wireless power system. This transmitter EVM is a complete transmitter-side solution that powers a bqTESLA receiver. The bq500110EVM requires single 19-V at 0.5 A power supply to operate and combines on the single printed-circuit board the transmitter electronics, input power socket, LED indicators, and the transmitting coil. The open design allows easy access to key points of the electrical schematic. The board has installed connectors for optional JTAG and serial interfaces that can be helpful to advanced users.

 

Key Applications: Wireless power solutions

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for bq51013EVM-725 Evaluation Module
User GuideTI: User Guide for bq500110EVM-688 Evaluation Module
DatasheetTI: Data Sheet for bq500110 - Qi Compliant Wireless Power Transmitter Manager
Solution GuideTI: Solution Guide for Battery Management Solutions
Application NoteTI: Application Note for An introduction to the Wireless Power Consortium standard and TI’s compliant solutions
Application NoteTI: Application Note for Analog Applications Journal

 

Design Elements

 

TypeDescription
LayoutTI: Layout File for bq500110EVM-688
LayoutTI: Layout File for bq51013EVM-725

 

Back to top

 

Video


Video 1Video 2Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image


The Key Features for bqTESLA150LPbqTESLA150LP bqTESLA Wireless Power Evaluation kit:

  • 5V Power Supply Receiver Featuring bq51013
  • bq51013 Highly Integrated Solution, low parts count and small area
  • Single-Channel Transmitter Featuring bq500110
  • Enables Designers to Speed Development of End Applications
  • No Additional Software Development Required
  • Allows for True Plug-and-Play Functionality
  • Designed for Compatibility with Qi Standard

 

The Key Features for bq51013EVM-725bq51013EVM-725 evaluation module (EVM)

  • The bqTESLATm receiver can be used in any number of low-power battery portable devices as a power
  • source for charging. With contact-free charging capability, no connections to the device are needed.
  • Output voltage of 5 V up to 1 A
  • External adapter switchover and control circuit
  • Low-profile, external pick-up coil
  • Frame is configured to provide correct receiver to transmitter spacing.
  • Room above coil for testing with battery, key for tuning

 

The Key Features for bq500110EVM-688 evaluation module:

  • WPC-certified transmitter
  • Transmitter mounting pad to provide correct receiver interface
  • Receiver output voltage of 5 V up to 1 A
  • Standard A1-type transmitter coil
  • Option to configure an external buzzer

 

Back to top

Kit Contents


 

The Texas Instruments bqTESLA150LPbqTESLA150LP bqTESLA Wireless Power Evaluation kit is supplied with below contents:

  • BQTESLA150LP.BQTESLA150LP. Kit has two separate EVMs:
    • Receiver EVM is the bq51013EVM-725bq51013EVM-725
    • Transmitter EVM is bq500110EVM-688

Back to top

 


  • bq51013
  • bq51013evm-725
  • bq500110
  • bqtesla150lp
  • texas_instruments
  • bq500110evm-688
  • bqtesla
  • Share
  • History