Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: UCC28950EVM-442 UCC28950 600-W, Phase-Shifted, Full-Bridge Converter Evaluation Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 14 Nov 2012 8:10 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 4570 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: UCC28950EVM-442 UCC28950 600-W, Phase-Shifted, Full-Bridge Converter Evaluation Module

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments UCC28950EVM-442UCC28950EVM-442 is a 600-W phase-shifted full-bridge converter that converts a 370 V to 410-V DC input to a regulated 12-V output. This converter was designed to maintain ZVS down to 50% load. This 600-W EVM was designed to demonstrate how the UCC28950UCC28950 control device could be used in high-efficiency applications by achieving ZVS from 50% to 100% load. To achieve this high efficiency the UCC28950EVM-442UCC28950EVM-442 was designed to drive synchronous rectifiers on the secondary side of the full bridge converter. The UCC28950 also incorporates a burst mode and DCM function to improve no-load efficiency.

 

The DCM (Discontinues Current Mode) comparator was designed to turn off the synchronous rectifiers before the output current reaches critical conduction at lighter loads (< 20%). This does two things. First it removes the energy that is required to drive the FETs at lighter loads. Second the DCM feature prevents the output inductor from developing a negative current that can damage the output synchronous rectifiers under no load/transient conditions.

 

The UCC28950UCC28950 enhanced phase-shifted controller builds upon Texas Instruments’s industry standard UCCx895 phase-shifted controller family with enhancements that offer best in class efficiency in today’s high performance power systems. The UCC28950UCC28950 implements advanced control of the full-bridge along with active control of the synchronous rectifier output stage.

 

The primary-side signals allow programmable delays to ensure ZVS operation over wide-load current and input voltage range, while the load current naturally tunes the secondary-side synchronous rectifiers switching delays, maximizing overall system efficiency.

 

Key Applications: Server, Telecom Power Supplies, Industrial Power Systems, High-Density Power Architectures

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideTI: User Guide for UCC28950EVM-442 600-W, Phase-Shifted, Full-Bridge Converter
DatasheetTI: Data Sheet for UCC28950 - Green Phase-Shifted Full-Bridge Controller With Synchronous Rectification
Application NoteTI: Application Note for Frequency Dithering With the UCC28950 and TLV3201
Application NoteTI: Application Note for Synchronizing Three or More UCC28950 Phase-Shifted Full-Bridge Controllers
Application NoteTI: Application Note for Pre-biased Output Voltage Startup Operation of the UCC28950 Phase-Shifted Full-Bridge Controller
Application NoteTI: Application Note for UCC28950 600W Phase Shifted Full Bridge Design Review

 

Design Elements

 

TypeDescription
Reference DesignTI: Reference Design for UCC28950 TINA-TI
Simulation ModelTI: UCC28950 PSpice Average Model
Simulation ModelTI: UCC28950 PSpice Transient Model (Rev. A)
Simulation ModelTI: UCC28950 TINA-TI Average Spice Model
Application LibraryTI: Software Code for UCC28950 Excel Design Tool (Rev. B)
CAD ModelTI: CAD Model for UCC28950

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image


Key Features for UCC28950EVM-442UCC28950EVM-442 Evaluation Module:

  • ZVS from 50% to 100% load
  • Higher Efficiency for 80 + Applications
  • Burst Mode/DCM Function to Reduce No-Load Power Dissipation to Meet Green-Mode Requirements

 

Key Feature for UCC28950UCC28950 Green Phase-Shifted Full-Bridge Controller with Synchronous Rectification:

  • Enhanced Wide Range Resonant Zero Voltage Switching (ZVS) Capability
  • Direct Synchronous Rectifier (SR) Control
  • Light-Load Efficiency Management Including
    • Burst Mode Operation
    • Discontinuous Conduction Mode (DCM), Dynamic SR On/Off Control with Programmable Threshold
    • Programmable Adaptive Delay
  • Average or Peak Current Mode Control with Programmable Slope Compensation and Voltage Mode Control
  • Naturally Handles Pre-Biased Start Up with DCM Mode
  • Closed Loop Soft Start and Enable Function
  • Programmable Switching Frequency up to 1 MHz with Bi-Directional Synchronization
  • (+/–3%) Cycle-by-Cycle Current Limit Protection with Hiccup Mode Support
  • 150-µA Start-Up Current
  • VDD Under Voltage Lockout
  • Wide Temperature Range –40°C to 125°C

Back to top

Kit Contents


 

The Texas Instruments UCC28950EVM-442UCC28950EVM-442 Evaluation Module is supplied with below contents:

  • Evaluation Board

Back to top

 


  • ucc28950evm_442
  • ucc28950
  • texas_instruments
  • ucc28950evm-442
  • Share
  • History