Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EM430F5137RF900 CC430F5137 Wireless Development Tool
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Nov 2012 9:34 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 890 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EM430F5137RF900 CC430F5137 Wireless Development Tool

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments EM430F5137RF900EM430F5137RF900 is a complete wireless development tool for the CC430 that includes all the hardware required to develop an entire wireless project. The sample kit includes two sub-1GHz wireless target boards (including antennas) featuring the highly integrated 48-pin CC430F5137IRGZCC430F5137IRGZ RF System-on-chip. Projects may be developed and instantly deployed using the included batteries.

 

The CC430 integrates the latest MSP430F5xx core (which combines 25 MHz performance with a 200-ksps 12-bit ADC and an AES hardware security module) with the multiProductLinkmultiProductLinkCC1101 multi-channel RF transceiver designed for low-power wireless applications.

 

The EM430F5137RF900EM430F5137RF900 development board supports code development for the CC430F513x parts (48-pin QFN (RGZ) package). It also supports software development for the CC430F613x and CC430F612x flash parts (with LCD display).

 

A separate debugging and programming interface is required to work with the EM430F5137RF900EM430F5137RF900. A flash emulation tool (FET) may be purchased independently (MSP-FET430UIFMSP-FET430UIF).

 

The CC430 family provides a tight integration between the microcontroller core, its peripherals, software, and the RF transceiver, making these true system-on-chip solutions easy to use as well as improving performance.


The CC430F513x series are microcontroller system-on-chip configurations combining the excellent performance of the state-of-the-art multiProductLinkmultiProductLinkCC1101 sub-1-GHz RF transceiver with the MSP430 CPUXV2, up to 32 kB of in-system programmable flash memory, up to 4 kB of RAM, two 16-bit timers, a high performance 12-bit A/D converter with six external inputs plus internal temperature and battery sensors, comparator, universal serial communication interfaces (USCI), 128-bit AES security accelerator, hardware multiplier, DMA, real-time clock module with alarm capabilities, and up to 30 I/O pins.

 

The CC430F61xx series are microcontroller system-on-chip configurations combining the excellent performance of the state-of-the-art multiProductLinkmultiProductLinkCC1101 sub-1-GHz RF transceiver with the MSP430 CPUXV2, up to 32 kB of in-system programmable flash memory, up to 4 kB of RAM, two 16-bit timers, a high-performance 12-bit A/D converter with eight external inputs plus internal temperature and battery sensors on CC430F613x devices, comparator, universal serial communication interfaces (USCI), 128-bit AES security accelerator, hardware multiplier, DMA, real-time clock module with alarm capabilities, LCD driver, and up to 44 I/O pins.


Key Applications: Wireless

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)ALL TI MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
EmulatorsTexas InstrumentsXDS100V2 JTAGXDS100V2 JTAGmultiProductLinkmultiProductLinkMSP430JTAG Emulator
Debugger / ProgrammerTexas InstrumentsMSP-FET430UIFMSP-FET430UIFmultiProductLinkmultiProductLinkMSP430multiProductLinkmultiProductLinkMSP430 USB Debugging Interface
Debugger / ProgrammerTexas InstrumentsMSP-FET430PIFMSP-FET430PIFmultiProductLinkmultiProductLinkMSP430multiProductLinkmultiProductLinkMSP430 Parallel Port Debugging Interface

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for EM430F5137RF900 Dev Tool
DatasheetTI: Data Sheet for CC1101 - Low-Power Sub-1 GHz RF Transceiver
DatasheetTI: Data Sheet for MSP430 SoC with RF Core
Application NoteTI: DN036 - Application Note for CC1101+CC1190 600 kbps Data Rate, +19 dBm Transmit Power without FHSS in 902-928 MHz Frequency Band
Application NoteTI: AN-AN050 - Application Note for Using the CC1101 in the European 868 MHz SRD band
Application NoteTI: DN400 -Application Note for Interfacing CC1100 - CC2500 to the MSP430

 

Design Elements

 

TypeDescription
SchematicsTI: Schematic File for EM430F5137RF900
LayoutTI: Layout File for EM430F5137RF900
BOMTI: BOM File for EM430F5137RF900
CAD ModelTI: CAD Models for CC430F513x (Bxl file format)

 

Back to top

 

Video


 

Video 1Video 2Video 3
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


image


The Key features for the EM430F5137RF900EM430F5137RF900 wireless development tool are as below:

  • 2 CC430 wireless target boards
  • 2 868/915 MHz Antennas
  • 2 CC430F5137
    • 32KB Flash
    • 4KB RAM
    • AES-128 hardware encryption module
    • Comparator_B
    • 1 USCI (UART, 2xSPI, I2C, IrDA)
    • 12-bit ADC, 200 ksps
  • 2 LEDs / CC430 wireless target board
  • 2 pushbuttons / CC430 wireless target board
  • 18 4x2 pin headers
  • 2 AAA battery packs with 2-wire power connectors
  • SimpliciTI low power network stack
  • IAR Kickstart and Code Composer Essentials v3 Core Edition which include an assembler, linker, source-level debugger and limited C-compiler

 

 

 

Back to top

Kit Contents


 

The Texas Instruments EM430F5137RF900EM430F5137RF900 CC430F5137 Wireless Development Tool supplied with below contents:

  • 2 CC430 wireless target boards
  • 2 868/915 MHz Antennas
  • 2 CC430F5137
  • 2 LEDs / CC430 wireless target board
  • 2 pushbuttons / CC430 wireless target board
  • 18 4x2 pin headers
  • 2 AAA battery packs with 2-wire power connectors
  • Full documentation

Back to top

 


  • em430f5137rf900
  • texas_instruments
  • cc430f5137
  • cc430f5137irgz
  • Share
  • History