Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TPS61165EVM-283 Evaluation Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Nov 2012 4:31 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1510 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TPS61165EVM-283 Evaluation Module

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments TPS61165EVM-283TPS61165EVM-283 facilitates evaluation of the TPS61165TPS61165 High Brightness White LED Driver. With its 40 V rated integrated switch FET, the TPS61165EVM-283TPS61165EVM-283 is a boost converter to driver up to 10 LEDs in series. The boost converter runs at 1.2 Hz fixed switching frequency to reduce output ripple, improve conversion efficiency, and allow for the use of small external components.

 

The TPS61165EVM-283TPS61165EVM-283 evaluation module contains a TPS61165TPS61165 IC, supporting active and passive components and three white light-emitting diodes (WLEDs) in series. The goal of this EVM is to facilitate evaluation of the TPS61165EVM-283TPS61165EVM-283 in a typical WLED application.

 

With a 40-V rated integrated switch FET, the TPS61165TPS61165 is a boost converter that drives LEDs in series. The boost converter runs at a 1.2-MHz fixed switching frequency with 1.2-A switch current limit, and allows for the use of a high brightness LED in general lighting.

 

The default white LED current is set with the external sensor resistor Rset, and the feedback voltage is regulated to 200mV. During the operation, the LED current can be controlled using the 1 wire digital interface (Easyscale protocol) through the CTRL pin. Alternatively, a pulse width modulation (PWM) signal can be applied to the CTRL pin through which the duty cycle determines the feedback reference voltage. In either digital or PWM mode, the TPS61165TPS61165 does not burst the LED current; therefore, it does not generate audible noises on the output capacitor. For maximum protection, the device features integrated open LED protection that disables the TPS61165EVM-283TPS61165EVM-283 to prevent the output from exceeding its absolute maximum voltage ratings during open LED conditions.

 

Key Applications: High Brightness LED Lighting, White LED Backlighting for Media Form Factor Display

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideTI: User Guide for TPS61165EVM-283 Evaluation Module
DatasheetTI: Data Sheet for TPS61165 - High Brightness White LED Driver in 2mm x 2mm QFN and SOT-23 Packages
Revision NoteTI: Revision Note for TPS61165
Application NoteTI: Application Note for How to Use Analog Dimming With the TPS6116x
Application NoteTI: Application Note for Extending the Input Voltage Range of the TPS6116x/7x/8x/9x WLED Drivers
Application NoteTI: Application Note for TPS6116x With Separate Power Stage and IC Input Voltages

 

Design Elements
TypeDescription
LayoutTI: PS61165EVM (HPA283) Gerber files
Reference DesignTI: Reference Design for PMP3598
Application LibraryTI: Software Code for Design Tool for Analog Dimming Using a PWM Signal
CAD ModelTI: CAD Model for TPS61165

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image


Key Featues for TPS61165EVM-283TPS61165EVM-283 Evaluation Module:

  • 3 V to 18 V input voltage range
  • 38 V Open LED protection for 10 LEDs
  • 200 mV reference voltage with 2% accuracy
  • 1.2 A switch FET with 1.2 MHz switching frequency
  • Flexible Digital and PWM brightness control
  • Built-in soft start

 

Key Features for TPS61165TPS61165 High Brightness White LED Driver:

  • 3-V to 18-V Input Voltage Range
  • 38-V Open LED Protection
  • 200-mV Reference Voltage With 2% Accuracy
  • 1.2-A Switch FET With 1.2-MHz Switching Frequency
  • Flexible 1 Wire Digital and PWM Brightness Control
  • Built-in Soft Start
  • Up to 90% Efficiency

 

 

 

Back to top

Kit Contents


 

The Texas Instruments TPS61165EVM-283TPS61165EVM-283 Evaluation Module supplied with below contents:

  • Evaluation Board
  • Documents

Back to top

 


  • tps61165evm_283
  • tps61165
  • texas_instruments
  • tps61165evm-283
  • Share
  • History