Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADIS16445/PCBZ Evaluation Board for ADIS16445 Inertial Sensor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 5 Mar 2013 5:20 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:27 AM
  • Views 1175 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADIS16445/PCBZ Evaluation Board for ADIS16445 Inertial Sensor

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

 

image

Kit Overview

 

The ADIS16445/PCBZADIS16445/PCBZ is a breakout board which provides ADIS16445AMLZADIS16445AMLZ, flexible cable and interface PCB to simplify the process of developing a prototype connection with an existing embedded processor system. It is required for connecting the ADIS16445AMLZ directly to the EVAL-ADIS evaluation system as well. The ADIS16445AMLZ is a fully-calibrated, MEMS IMU, which provides a serial peripheral interface (SPI) for all digital communications. It provides a dual-row, 24-pin connector interface that minimizes board space but does not support standard ribbon cable connections.

 

The flexible cable and interface PCB provides access to the ADIS16445AMLZADIS16445AMLZ, using dual-row, 12-pin connectors, which supports standard ribbon cable systems and hand-soldering connection techniques. The flexible cable mates the ADIS16445AMLZ to any system that is currently using the ADIS1636x, ADIS16375ADIS16375, ADIS16385ADIS16385, ADIS1640x, or ADIS1648x IMU products, which use a 24-pin interface, rather than the 20-pin interface that the ADIS16445 uses. This combination of components enables quicker install-ation for prototype evaluation and algorithm development.

 

The ADIS16445ADIS16445 iSensorRegistered device is a complete inertial system that includes a triaxial gyroscope and a triaxial accelerometer. Each sensor in the ADIS16445 combines industry-leading iMEMSRegistered technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear accel-eration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements.

 

Key Applications: Platform stabilization and control, Navigation, Robotics.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
DatasheetADI: Datasheet for ADIS16445 Compact, Precision Six Degrees of Freedom Inertial Sensor Data Sheet (Rev 0)

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for IMU Evaluation Software for the EVAL-ADIS System (Version 1.9.0)
CAD ModelADI: 3D CAD Model for ADIS16445

 

Back to top

 

Video


 

Video1Video2
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
Back to top

 

Kit Features


 

Features of ADIS16445ADIS16445 Inertial Sensor:


image

  • Triaxial digital gyroscope with digital range scaling
    • ±62°/sec, ±125°/sec, ±250°/sec settings
    • Axis-to-axis alignment, <0.05°
  • Triaxial digital accelerometer, ±5 g minimum
  • Autonomous operation and data collection
    • No external configuration commands required
    • 175 ms start-up time
  • Factory calibrated sensitivity, bias, and axial alignment
    • Calibration temperature range: −40°C to +70°C
  • SPI-compatible serial interface
  • Embedded temperature sensor
  • Programmable operation and control
    • Automatic and manual bias correction controls
    • Bartlett window FIR length, number of taps
    • Digital I/O: data ready, alarm indicator, general-purpose
    • Alarms for condition monitoring
    • Enable external sample clock input up to 1.1 kHz
    • Single command self test
  • Single-supply operation: 3.15 V to 3.45 V
  • 2000 g shock survivability
  • Operating temperature range: −40°C to +85°C

 

Back to top

Kit Contents


 

The Analog Devices ADIS16445/PCBZADIS16445/PCBZ supplied with below contents:

 

  • ADIS16445/PCBZADIS16445/PCBZ Breakout board
  • Flexible connector/cable
  • Interface PCB Module

Back to top

 


  • adis16445amlz
  • adis1636x
  • adis1640x
  • adis16445
  • adis1648x
  • adis16385
  • adis16445/pcbz
  • adis16375
  • inertial_sensor
  • imems
  • evaluation_board
  • analog_devices
  • isensor