Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADXL343Z-DB Development Board for the ADXL343 Digital Accelerometer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 6 Mar 2013 10:38 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:33 AM
  • Views 1044 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADXL343Z-DB Development Board for the ADXL343 Digital Accelerometer

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices ADXL343ADXL343 Development Board (EVAL-ADXL343Z-DBEVAL-ADXL343Z-DB) is an easy-to-use tool designed to shorten application development time by providing a ready-to-use platform for data collection and firmware development.

 

The board is pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and generally familiarizing oneself with accelerometer data. Powered by two AAA batteries, the board is completely untethered and integrates seamlessly into portable applications. Logged data is stored on a MicroSD memory card, providing essentially unlimited memory capacity and operating system versatility. Data is stored in a text (.txt) file, so no software installation is required to operate the board or read data. A 2GB MicroSD card and a USB MicroSD card reader are provided with the board.

 

Additionally, the board is fully programmable, providing a hardware platform on which firmware can be tested in parallel with development of application hardware. Communications and processing are performed by an ARM7-based ADuC7024 micro-controller, and firmware is written in C. A programming cable is provided with the board, and a development environment and header files. Finally, the platform can be duplicated in the final application, having already been tested with the application firmware.

 

The ADXL343ADXL343 is a versatile 3-axis, digital-output, low g MEMS accelerometer. Selectable measurement range and bandwidth, and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. Robustness to 10,000 g of shock and a wide temperature range (−40°C to +85°C) enable use of the accelerometer even in harsh environments.


Note that this board is not configured to display real-time data. For real-time evaluation of the ADXL343ADXL343, please refer to the Inertial Sensor Evaluation Board. For a simple ADXL343 Breakout Board, refer to the EVAL-ADXL343ZEVAL-ADXL343Z, please Click here for more details.

 

Key Applications: Handsets, Gaming and pointing devices, Personal navigation devices, Hard disk drive (HDD) protection

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetADI: Datasheet for ADXL343 3-Axis, 2 g/4 g/8 g/16 g Digital MEMS Accelerometer (Rev 0)

 

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

Key Features for ADXL343ADXL343 are as below:

  • Multipurpose accelerometer with 10- to 13-bit resolution for use in a wide variety of applications
  • Digital output accessible via SPI (3- and 4-wire) and I2C
  • Built-in motion detection features make tap, double-tap, activity, inactivity, and free-fall detection trivial
  • User-adjustable thresholds
  • Interrupts independently mappable to two interrupt pins
  • Low power operation down to 23 μA and embedded FIFO for reducing overall system power
  • Wide supply voltage range: 2.0 V to 3.6 V
  • I/O voltage 1.7 V to VS
  • Wide operating temperature range (−40°C to +85°C)
  • 10,000 g shock survival

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADXL343Z-DBEVAL-ADXL343Z-DB is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • adxl343
  • eval-adxl343z-db
  • analog_devices