Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADXL343Z Breakout Board for the ADXL343 Digital Accelerometer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 6 Mar 2013 9:17 AM Date Created
  • Last Updated Last Updated: 4 Apr 2013 12:37 PM
  • Views 923 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADXL343Z Breakout Board for the ADXL343 Digital Accelerometer

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents


Kit Overview

 

The Analog Devices EVAL-ADXL343ZEVAL-ADXL343Z is a simple breakout board that enables easy connection of an ADXL343 into an existing system. The ADXL343ADXL343 is a digital-output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL343ZEVAL-ADXL343Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL343ADXL343 in an existing system. Note that the ADXL343 must be communicated with digitally via SPI or I2C. No processor is included with the EVAL-ADXL343ZEVAL-ADXL343Z; firmware must be supplied externally by the user.

 

The ADXL343ADXL343 is a versatile 3-axis, digital-output, low g MEMS accelerometer. Selectable measurement range and bandwidth, and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. Robustness to 10,000 g of shock and a wide temperature range (−40°C to +85°C) enable use of the accelerometer even in harsh environments. The ADXL343ADXL343 measures acceleration with high resolution (13-bit) measurement at up to ±16 g. Digital output data is formatted as 16-bit twos complement and is accessible through either an SPI (3- or 4-wire) or I2C digital interface.

 

Note: For evaluation boards that include a processor, please use the EVAL-ADXL343Z-MEVAL-ADXL343Z-M and the EVAL-ADXL343Z-DBEVAL-ADXL343Z-DB please click here for more details.

 

Key Applications: Handsets, Gaming and pointing devices, Personal navigation devices, Hard disk drive (HDD) protection

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetADI: Datasheet for ADXL343 3-Axis, 2 g/4 g/8 g/16 g Digital MEMS Accelerometer (Rev 0)
Design Elements

 

TypeDescription
CAD Model

ADI: CAD Model for ADXL343BCCZ

 

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

Key features for ADXL343ADXL343 are as below:

  • Multipurpose accelerometer with 10- to 13-bit resolution for use in a wide variety of applications
  • Digital output accessible via SPI (3- and 4-wire) and I2C
  • Built-in motion detection features make tap, double-tap, activity, inactivity, and free-fall detection trivial
  • User-adjustable thresholds
  • Interrupts independently mappable to two interrupt pins
  • Low power operation down to 23 μA and embedded FIFO for reducing overall system power
  • Wide supply voltage range: 2.0 V to 3.6 V
  • I/O voltage 1.7 V to VS
  • Wide operating temperature range (−40°C to +85°C)
  • 10,000 g shock survival

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADXL343ZEVAL-ADXL343Z is supplied with below contents:

  • Breakout Board

 

 

Back to top

 


  • adxl343
  • eval-adxl343z
  • analog_devices