Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD9838SDZ Evaluation Board for the AD9838 Direct Digital Synthesis
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 12 Mar 2013 12:06 PM Date Created
  • Last Updated Last Updated: 23 Apr 2013 3:34 AM
  • Views 2022 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD9838SDZ Evaluation Board for the AD9838 Direct Digital Synthesis

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-AD9838SDZEVAL-AD9838SDZ  Evaluation board is used in conjunction with a EVAL-SDP-CB1ZEVAL-SDP-CB1Z SDP-B System Development Platform board (sold separately) available from Analog Devices, Inc and software allowing the AD9838AD9838 to be controlled from a SDP-B board. The USB-to-SPI communication to the AD9838 is completed using this BlackfinRegistered-based development board. A high performance, on-board 16 MHz trimmed general oscillator is available to use as the master clock for the AD9838 system. Various links and SMB connectors are also available on the EVAL-AD9838SDZ board to maximize usability.

 

The AD9838AD9838 is a 16 MHz low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 20 mW of power at 3 V makes the AD9838 an ideal candidate for power-sensitive applications.

 

The AD9838AD9838 is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40 MHz and is compatible with DSP and microcontroller standards. The AD9838 has a power-down pin (SLEEP) that allows external control of the power-down mode. Sections of the device that are not being used can be powered down to minimize current consumption. For example, the DAC can be powered down when a clock output is being generated.

 

Key Applications: Frequency stimulus/waveform generation, Frequency phase tuning and modulation, Low power RF/communications systems, Liquid and gas flow measurement, Sensory applications: proximity, motion, and defect detection, Test and medical equipment

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

SDP-B System Development Platform EVAL-SDP-CB1ZEVAL-SDP-CB1Z Features:

  • Blackfin Processor ADSP-BF527
  • USB 2.0 Interface to PC
  • JTAG header footprint
  • 32MB SDRAM
  • 2 x Small Footprint 120 Pin Connectors
  • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-268) for Evaluating the AD9838 11 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
DatasheetADI: Datasheet for AD9838 - 11 mW Power, 2.3 V to 5.5 V, Complete DDS (Rev A)
Application NoteADI: Application Note (AN-1044) for Programming the AD5932 for Frequency Sweep and Single Frequency Outputs
Application NoteADI: Application Note (AN-1070) for Programming the AD9833/AD9834

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for AD9838BCPZ-RL (BXL)
Reference DesignADI: Reference Design for AD9838 FMC-SDP Interposer and Evaluation Board / Xilinx KC705
Application LibraryADI: Application Library for BeMicro FPGA Project for AD9838 with Nios driver
Application LibraryADI: Software Code for AD9838 - Microcontroller No-OS Driver

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


 

Features of EVAL-AD9838SDZEVAL-AD9838SDZ AD9838AD9838 Evaluation Board:


image

  • Full featured evaluation board for the AD9838AD9838 evaluation board
  • Graphical user interface software for board control and data analysis
  • Connector to EVAL-SDP-CB1ZEVAL-SDP-CB1Z system demonstration platform (SDP) board
  • Various power supply and reference link options

 

Features of AD9838AD9838 Direct Digital Synthesis:

 

  • 2.3 V to 5.5 V power supply
  • MCLK speed: 16 MHz (B grade), 5 MHz (A grade)
  • Output frequency up to 8 MHz
  • Sinusoidal and triangular outputs
  • On-board comparator
  • 3-wire SPI interface
  • Extended temperature range: −40°C to +125°C
  • Power-down option
  • 11 mW power consumption at 2.3 V
  • 20-lead LFCSP

Back to top

Kit Contents


 

The Analog Devices EVAL-AD9838SDZEVAL-AD9838SDZ supplied with below contents:

 

  • EVAL-AD9838SDZEVAL-AD9838SDZ AD9838AD9838 Evaluation Board
  • Software CD

Back to top

 


  • direct_digital_synthesis
  • eval-sdp-cb1z
  • dds
  • ad9838
  • sdp-b
  • eval-ad9838sdz
  • evaluation_board
  • analog_devices