Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADRF6755SDZ Evaluation Board for the ADRF6755 I/Q Modulator with Integrated Fractional-N PLL and VCO
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Mar 2013 5:49 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:46 AM
  • Views 1654 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADRF6755SDZ Evaluation Board for the ADRF6755 I/Q Modulator with Integrated Fractional-N PLL and VCO

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents


Kit Overview

 

The Analog Devices EVAL-ADRF6755SDZEVAL-ADRF6755SDZ evaluation board is designed to allow the user to evaluate the performance of the ADRF6755ADRF6755 100 MHz to 2400 MHz I/Q Modulator with Integrated Fractional-N PLL and VCO.

 

It contains the I/Q modulator with integrated fractional-N PLL and VCO, Connector to interface to a standard USB interface board (SPD-S) that must be ordered with the EVAL-ADRF6755SDZEVAL-ADRF6755SDZ board, DC biasing and filter circuitry for the baseband inputs, Low-pass loop filter circuitry, An 80 MHz reference clock, Circuitry to monitor the LOMON outputs, SMA connectors for power supplies and the RF output, The evaluation board is supplied with the associated driver software to allow easy programming of the ADRF6755ADRF6755.

 

The SPI interface is provided by an additional SPD-S controller board (EVAL-SDP-CB1ZEVAL-SDP-CB1Z). This must be ordered with the ADRF6755ADRF6755 evaluation board. The system demonstration platform (SDP) is a hardware and software platform that provides a means to communicate from the PC to Analog Devices products and systems that require digital control and/or readback. The SPD-S controller board connects to the PC via USB 2.0 and to the ADRF6755ADRF6755 evaluation board via a small footprint, 120-pin connector.

 

The ADRF6755ADRF6755 is a highly integrated quadrature modulator, frequency synthesizer, and programmable attenuator. The device covers an operating frequency range from 100 MHz to 2400 MHz for use in satellite, cellular, and broadband communications.

 

The ADRF6755ADRF6755 modulator includes a high modulus, fractional-N frequency synthesizer with integrated VCO, providing less than 1 Hz frequency resolution, and a 47 dB digitally controlled output attenuator with 1 dB steps.

 

Key Applications: satellite, cellular, and broadband communications

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
Selection GuideADI: Selection Guide for RF/IF IC
DatasheetADI: Datasheet for ADRF6755, 100 MHz to 2400 MHz I/Q Modulator with Integrated Fractional-N PLL and VCO (Rev A)
Design TechniquesADI: Design Techniques for Direct 6-GHz Local Oscillator with a New, Wideband, Integer-N, PLL Synthesizer
TutorialsADI: Tutorials for Fundamentals of Phase Locked Loops (PLLs)
Application NoteADI: Application Note for PLL Synthesizers

 

 

Back to top

 

Video


image

 

Back to top

 

Kit Features


image

 

Key Features for ADRF6755ADRF6755 are as below:

  • I/Q modulator with integrated fractional-N PLL and VCO
  • Gain control span: 47 dB in 1 dB steps
  • Output frequency range: 100 MHz to 2400 MHz
  • Output 1 dB compression: 8 dBm at LO = 1800 MHz
  • Output IP3: 20.5 dBm at LO = 1800 MHz
  • Noise floor: −161 dBm/Hz at LO = 1800 MHz
  • Baseband modulation bandwidth: 600 MHz (3 dB) Output frequency resolution: 1 Hz
  • SPI and I2C-compatible serial interfaces
  • Power supply: 5 V/380 mA

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADRF6755SDZEVAL-ADRF6755SDZ is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • eval-adrf6755sdz
  • adrf6755
  • analog_devices