Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADIS16266/PCBZ Evaluation Board for the ADIS16266 Digital Gyroscope Sensor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Mar 2013 8:52 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:30 AM
  • Views 945 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADIS16266/PCBZ Evaluation Board for the ADIS16266 Digital Gyroscope Sensor

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The ADIS16266/PCBZADIS16266/PCBZ is a breakout board which includes one ADIS16266BCCZADIS16266BCCZ IC on a 1.2 inch × 1.3 inch PCB that simplifies the process of prototyping during the early stages of system design and evaluation. The interface PCB simplifies the IC connection of these devices to an existing processor system. The four mounting holes accommodate either M2 (2 mm) or 2-56 machine screws. These boards are made of IS410 material and are 0.063 inches thick. The second level assembly uses a SAC305-compatible solder composition, which has a presolder reflow thickness of approximately 0.005 inches.

 

The ADIS16266BCCZADIS16266BCCZ is a fully-calibrated, digital MEMS gyroscope, which provides a serial peripheral interface (SPI) for all digital communications. It is in a 20-lead, LGA package that minimizes board space but does not support typical prototype soldering processes. The interface PCB provides access to the ADIS16266BCCZ, using a dual-row, 16-pin connector, which supports standard ribbon cable systems and hand-soldering connection techniques. This interface is also compatible with the EVAL-ADIS evaluation system.

 

The ADIS16266ADIS16266 is a programmable digital gyroscope that combines industry-leading MEMS and signal processing technology in a single compact package. It provides accuracy performance that requires full motion calibration with any other MEMS gyroscope in this class. When power is applied, the ADIS16266 automatically starts up and begins sampling sensor data, without requiring configuration commands from a system processor. An addressable register structure and a common serial peripheral interface (SPI) provide simple access to sensor data and configuration settings. Many digital processor platforms support the SPI with simple firmware level instructions.

 

Key Applications: Platform control and stabilization, Navigation, Medical instrumentation, Robotics.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
DatasheetADI: Datasheet for ADIS16266 14,000°/sec Digital Gyroscope Sensor (Rev 0)

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for IMU Evaluation Software for the EVAL-ADIS System (Version 1.9.0)

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


 

Features of ADIS16266ADIS16266:


image

  • Yaw rate gyroscope with range scaling
    • ±3500°/sec, ±7000°/sec, and ±14,000°/sec settings
  • 2429 SPS sample rate
  • Wide sensor bandwidth: 360 Hz
  • No external configuration required to start data collection
    • Start-up time: 170 ms
    • Sleep mode recovery time: 2.5 ms
  • Factory-calibrated sensitivity and bias
    • Calibration temperature range: −40°C to +70°C
  • SPI-compatible serial interface
  • Relative angle displacement output
  • Embedded temperature sensor
  • Programmable operation and control
    • Automatic and manual bias correction controls
    • Bartlett window FIR filter length, number of taps
    • Digital I/O: data ready, alarm indicator, general-purpose
    • Alarms for condition monitoring
    • Sleep mode for power management
    • DAC output voltage
    • Single-command self-test
  • Single-supply operation: 4.75 V to 5.25 V
    • 3.3 V compatible digital lines
  • 2000 g shock survivability
  • Operating temperature range: −40°C to +105°C

Back to top

Kit Contents


 

The Analog Devices ADIS16266/PCBZADIS16266/PCBZ supplied with below contents:

 

  • ADIS16266/PCBZADIS16266/PCBZ Breakout Board

Back to top

 


  • adis16266
  • gyroscope_sensor
  • evaluation_board
  • analog_devices
  • adis16266/pcbz