Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: AD9653-125EBZ / AD9253-125EBZ / AD9633-125EBZ Evaluation Board for the AD9653 / AD9253 / AD9633 analog-to-digital converters
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 12 Mar 2013 9:13 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:57 AM
  • Views 4300 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: AD9653-125EBZ / AD9253-125EBZ / AD9633-125EBZ Evaluation Board for the AD9653 / AD9253 / AD9633 analog-to-digital converters

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The Evaluation Boards AD9653-125EBZAD9653-125EBZ, AD9253-125EBZAD9253-125EBZ and AD9633-125EBZAD9633-125EBZ used to evaluate AD9653AD9653, AD9253AD9253 and AD9633AD9633 analog-to-digital converters. It is designed to interface directly with the HSC-ADC-EVALC data capture card, allowing users to download captured data for analysis.

 

The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user friendly graphical interface. The SPI Controller software package is also compatible with this hardware, and allows the user to access the SPI programmable features of the AD9653AD9653, AD9253AD9253 and AD9633AD9633.

 

  • The AD9653AD9653 is a quad, 16-bit, 125 MSPS analog-to-digital converter (ADC)
  • The AD9253AD9253 is a quad, 14-bit, 80 MSPS/105 MSPS/125 MSPS analog-to-digital converter (ADC)
  • The AD9633AD9633 is a quad, 12-bit, 80 MSPS/105 MSPS/125 MSPS analog-to-digital converter (ADC)

 

The above devices features an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The above products operates at a conversion rate of up to 125 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical.

 

Ordering Information:

MPNDescription
AD9653-125EBZAD9653-125EBZAD9653AD9653 Evaluation Board (HSC-ADC-EVALCHSC-ADC-EVALC should be purchased separately)
AD9253-125EBZAD9253-125EBZAD9253AD9253 Evaluation Board (HSC-ADC-EVALCHSC-ADC-EVALC should be purchased separately)
AD9633-125EBZAD9633-125EBZAD9633AD9633 Evaluation Board (HSC-ADC-EVALCHSC-ADC-EVALC should be purchased separately)

Key Applications: Medical ultrasound and MRI, High speed imaging, Quadrature radio receivers, Diversity radio receivers, Test equipment, Optical networking, Medical imaging and nondestructive ultrasound

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


VisualAnalogTm Converter Evaluation Tool

VisualAnalog is a new way to test and characterize data converters, ADCs, and DACs alike. It provides the ability to customize the tests in a nearly limitless manner using a simple graphical user interface. VisualAnalog interfaces seamlessly with the DAC pattern generator (DPG) for DAC evaluation and the following ADC data capture boards for ADC evaluation:

  • HSC-ADC-EVALA
  • HSC-ADC-EVALB
  • HSC-ADC-EVALCHSC-ADC-EVALC
  • HSC-ADC-EVALDZHSC-ADC-EVALDZ
SPIController - High Speed ADC SPI Control Software

The high speed ADC SPI program allows the user to control advanced features on high speed, analog-to-digital converters (ADC) with SPI capability. This advanced controller program is used in conjunction with the high speed data capture boards and and specific device evaluation boards to manipulate and control SPI-accessible features. The SPI Controller program can run as a standalone application on a Windows platform, or in conjunction with any available data analysis tool, such as VisualAnalogTm or ADC AnalyzerTm.

 

The software includes advanced features to ensure a smooth transition from evaluation into prototyping and production. When a desired configuration is attained, the program includes a C-code generator that provides compatible C source code that can be incorporated into customer-developed software. For users without an available microcontroller, the software also includes an assembly code generator that produces code targeted for the ultralow cost PIC12F629 microcontroller.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for EVALUATING THE AD9653/AD9253/AD9633 ANALOG-TO-DIGITAL CONVERTERS
DatasheetADI: Datasheet for AD9253 Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter (Rev 0)
DatasheetADI: Datasheet for AD9653 - Quad, 16-Bit, 125 MSPS, Serial LVDS 1.8 V Analog-to-Digital Converter
DatasheetADI: Datasheet for AD9633 Quad, 12-Bit, 80 MSPS/105 MSPS/ 125 MSPS, Serial LVDS 1.8 V ADC
Design TechniquesADI: Design Techniques (MS-2210) for Designing Power Supplies for High Speed ADC
Application NoteADI: Application Note (AN-905) for VisualAnalog Converter Evaluation Tool Version 1.0 User Manual
Application NoteADI: Application Note (AN-878) for High Speed ADC SPI Control Software
Application NoteADI: Application Note (AN-1142) for High Speed ADC PCB Layout Techniques
Application NoteADI: Application Note (AN-737) for How ADIsimADC Models an ADC
Application NoteADI: Application Note (AN-807) for Multicarrier WCDMA Feasibility
Application NoteADI: Application Note (AN-756) for Sampled Systems and the Effects of Clock Phase Noise and Jitter
Application NoteADI: Application Note (AN-501) for Aperture Uncertainty and ADC System Performance

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for AD9253 Evaluation Board
LayoutADI: Layout File for AD9253 Evaluation Board
BOMADI: BOM File for AD9253 Evaluation Board
Simulation ModelADI: IBIS Model for AD9253BCPZ
Simulation ModelADI: IBIS Model for AD9633BCPZ
Simulation ModelADI: IBIS Model for AD9653BCPZ
CAD ModelADI: CAD Model for AD9253BCPZ-80 (BXL File Format)
CAD Model

ADI: CAD Model for AD9633BCPZ-80

CAD Model

ADI: CAD Model for AD9653BCPZ-125

 

Back to top

 

Video
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
Back to top

 

Kit Features


 

Features of AD9653-125EBZAD9653-125EBZ/AD9253-125EBZAD9253-125EBZ/AD9633-125EBZAD9633-125EBZ Evaluation Board:
image

  • Full featured evaluation board for the AD9653/AD9253/AD9633
  • SPI interface for setup and control

  • External, on-board oscillator, or AD9517-4BCPZAD9517-4BCPZ clocking option

  • Balun/transformer or amplifier input drive option

  • On-board LDO regulator needing a single external 6V, 2A dc supply

  • VisualAnalogRegistered and SPIcontroller software interfaces

     

 

Features of AD9653AD9653/AD9253AD9253/AD9633AD9633 analog-to-digital converters:

  • 1.8 V supply operation
  • Serial LVDS (ANSI-644, default) and low power, reduced signal option (similar to IEEE 1596.3)
  • 650 MHz full power analog bandwidth
  • 2V p-p input voltage range (AD9653AD9653 - supports up to 2.6 V p-p)
  • Serial port control
    • Full chip and individual channel power-down modes
    • Flexible bit orientation
    • Built-in and custom digital test pattern generation
    • Multichip sync and clock divider
    • Programmable output clock and data alignment
    • Programmable output resolution
    • Standby mode
  • Low power: 100 mW per channel at 125 MSPS with scalable power options (AD9633AD9633 & AD9253AD9253)
  • Low power: 164 mW per channel at 125 MSPS (AD9653AD9653)

Back to top

Kit Contents


 

1. The Analog Devices AD9653-125EBZAD9653-125EBZ supplied with below contents:

  • AD9653-125EBZAD9653-125EBZ Evaluation Board

 

2. The Analog Devices AD9253-125EBZAD9253-125EBZ supplied with below contents:

  • AD9253-125EBZAD9253-125EBZ Evaluation Board

 

3. The Analog Devices AD9633-125EBZAD9633-125EBZ supplied with below contents:

  • AD9633-125EBZAD9633-125EBZ Evaluation Board

Back to top

 


  • ad9253
  • ad9633-125ebz
  • ad9253-125ebz
  • ad9653
  • ad9653-125ebz
  • ad9633