Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD9837SDZ Evaluation Board for the AD9837 Programmable Waveform Generator
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 12 Mar 2013 10:58 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 3:35 AM
  • Views 1987 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD9837SDZ Evaluation Board for the AD9837 Programmable Waveform Generator

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The EVAL-AD9837SDZEVAL-AD9837SDZ Evaluation board is used in conjunction with a EVAL-SDP-CB1ZEVAL-SDP-CB1Z SDP-B System Development Platform board (sold separately) available from Analog Devices, Inc and software allowing the AD9837AD9837 to be controlled from an SDP board. The USB-to-SPI communication to the AD9837 is completed using this BlackfinRegistered-based development board.A high performance, on-board 16 MHz trimmed general oscillator is available to use as the master clock for the AD9837 system. Various links and SMB connectors are also available on the EVAL-AD9837SDZ board to maximize usability.

 

The AD9837AD9837 is a 16 MHz low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 20 mW of power at 3 V makes the AD9837 an ideal candidate for power-sensitive applications.

 

The AD9837AD9837 is a low power, programmable waveform generator capable of producing sine, triangular, and square wave outputs. Waveform generation is required in various types of sensing, actuation, and time domain reflectometry (TDR) applications. The output frequency and phase are software programmable, allowing easy tuning. The frequency registers are 28 bits wide: with a 16 MHz clock rate, resolution of 0.06 Hz can be achieved; with a 5 MHz clock rate, the AD9837 can be tuned to 0.02 Hz resolution.

 

Key Applications: Biomedical sensors, Bioelectrical impedance analysis, Electrochemical analysis, Impedance spectroscopy, Complex impedance measurement, Nondestructive testing

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

SDP-B System Development Platform EVAL-SDP-CB1ZEVAL-SDP-CB1Z Features:

  • Blackfin Processor ADSP-BF527
  • USB 2.0 Interface to PC
  • JTAG header footprint
  • 32MB SDRAM
  • 2 x Small Footprint 120 Pin Connectors
  • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-269) for Evaluating the AD9837 Low Power, 8.5 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
DatasheetADI: Datasheet for AD9837: Low Power, 8.5 mW, 2.3 V to 5.5 V, Programmable Waveform Generator (Rev A)
Application NoteADI: Application Note (AN-1044) for Programming the AD5932 for Frequency Sweep and Single Frequency Outputs
Application NoteADI: Application Note (AN-1070) for Programming the AD9833/AD9834

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for AD9837BCPZ-RL (BXL)
Reference DesignADI: Reference Design for AD9837 Evaluation Board
Application LibraryADI: Application Library for BeMicro FPGA Project for AD9837 with Nios driver

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


 

Features of EVAL-AD9837SDZEVAL-AD9837SDZ AD9837AD9837 Evaluation Board:image

  • Full featured evaluation board for the AD9837AD9837
  • Graphical user interface software for board control and data analysis
  • Connector to EVAL-SDP-CB1ZEVAL-SDP-CB1Z system demonstration platform (SDP) board
  • Various power supply and reference link options

 

Features of AD9837AD9837 Programmable Waveform Generator:

  • Digitally programmable frequency and phase
  • 8.5 mW power consumption at 2.3 V
  • MCLK speed: 16 MHz (B grade), 5 MHz (A grade)
  • 28-bit resolution: 0.06 Hz at 16 MHz reference clock
  • Sinusoidal, triangular, and square wave outputs
  • 2.3 V to 5.5 V power supply
  • 3-wire SPI interface
  • Extended temperature range: −40°C to +125°C
  • Power-down option
  • 10-lead LFCSP

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD9837SDZEVAL-AD9837SDZ supplied with below contents:

 

  • EVAL-AD9837SDZEVAL-AD9837SDZ Evaluation Board
  • Software CD

Back to top

 


  • sdp
  • eval-ad9837sdz
  • eval-sdp-cb1z
  • ad9837
  • evaluation_board
  • analog_devices