Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD5755SDZ Evaluation Board for the AD5755 Voltage Output DAC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Mar 2013 4:21 AM Date Created
  • Last Updated Last Updated: 4 Apr 2013 3:02 AM
  • Views 1331 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD5755SDZ Evaluation Board for the AD5755 Voltage Output DAC

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The EVAL-AD5755SDZEVAL-AD5755SDZ is a full-featured evaluation board that is designed to allow the user to easily evaluate all features of the AD5755AD5755, quad channel, 16-bit current source and voltage output DAC with dynamic power control and HART connectivity. The board can be controlled by two means: via the on-board connector (J11) or via the SDP connector (J9). The SDP-B System Development Platform (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) board allows the evaluation board to be controlled through the USB port of a WindowsRegistered XPRegistered (SP2 or later) or Windows VistaRegistered (32-bit or 64-bit) or Windows 7 (32-bt or 64-bit) based PC using the EVAL-AD575xSDZ evaluation software.

 

The AD5755AD5755 is a quad, voltage and current output DAC that operates with a power supply range from −26.4 V to +33 V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4 V to 29.5 V.

 

The part uses a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, DSP, and microcontroller interface standards. The interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface.

 

Key Applications: Process control, Actuator control, PLCs

More Development Kits and Tools
imageMore Analog Devides Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-244) for AD5755 / Ad5755-1 Evaluation Board
Product BriefADI: Product Brief for Quad 16-Bit Voltage-/Current-Output DACs Save Space, Cost, and Power in Multichannel PLCs
DatasheetADI: Datasheet for AD5755 - Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control (Rev C)
Solution GuideADI: Solution Guide for Industrial ICs Bulletin
Solution GuideADI: Solution Guide for Digital to Analog Converters ICs
Training VideoADI: Training Video for Get started with AD5755
Training VideoADI: Training Video for AD5755 16-Bit Multi-Channel Control IC

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for AD5755ACPZ-REEL7
Reference DesignADI: Reference Design for AD5755 FMC-SDP Interposer and Evaluation Board / Xilinx KC705
Application LibraryADI: Software Code for AD5755 Microcontroller No-OS Driver
Application LibraryADI: Application Library for BeMicro FPGA Project for AD5755 with Nios driver

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

Features of EVAL-AD5755SDZEVAL-AD5755SDZ AD5755AD5755 Evaluation Board:

  • Full-featured evaluation board for the AD5755AD5755 and Link options
  • PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
  • PC software for control

Features of AD5755AD5755 D/A Converter:

  • 16-bit resolution and monotonicity
  • Dynamic power control for thermal management
  • Current and voltage output pins connectable to a single terminal
  • Current output ranges: 0 mA to 20 mA, 4 mA to 20 mA, or 0 mA to 24 mA
    • ±0.05% total unadjusted error (TUE) maximum
  • Voltage output ranges (with 20% overrange): 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V
    • ±0.04% total unadjusted error (TUE) maximum
  • User programmable offset and gain
  • On-chip diagnostics
  • On-chip reference (±10 ppm/°C maximum)
  • −40°C to +105°C temperature range

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD5755SDZEVAL-AD5755SDZ supplied with below contents:

  • Evaluation Board
  • Software CD

Back to top

 


  • eval-ad575xsdz
  • dac
  • sdp_board
  • eval-ad5755sdz
  • ad5755
  • evaluation_board
  • analog_devices
  • Share
  • History