Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD5780SDZ Evaluation Board for the AD5780 Voltage Output DAC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Feb 2013 9:39 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 3:38 AM
  • Views 1299 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD5780SDZ Evaluation Board for the AD5780 Voltage Output DAC

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-AD5780SDZEVAL-AD5780SDZ is a full-featured evaluation board, designed to allow the user to easily evaluate all features of the AD5780AD5780 voltage output, 18-bit digital-to-analog converter (DAC). The AD5780 pins are accessible at on-board connectors for external connection.

 

The board can be controlled by two means: via the on-board connector (J3), or via the system development platform connector (J4). The SDP-B Controller Board (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) allows the evaluation board to be controlled through the USB port of a Windows XP - (SP2 or later) or Vista-based (32-bit) PC using the AD5780AD5780 evaluation software.

 

The AD5780AD5780 is a high precision, 18-bit DAC with integrated precision reference buffer amplifiers designed to meet the requirements of precision control applications. The output range of the AD5780 is configured by two reference voltage inputs. The device is specified to operate with a dual power supply of up to 33 V.

 

Key Applications: Medical instrumentation, Test and measurement, Industrial control, Scientific and aerospace instrumentation, Data acquisition systems, Digital gain and offset adjustment, Power supply control

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


Software Development Tools:

AD5780 Evaluation Software

The evaluation kit for the AD5780 includes self-installing software on the CD. The software is compatible with WindowsRegistered XP, Windows Vista (32-bit), and Windows 7 (32-bit and 64-bit). The software must be installed before connecting the SDP board to the USB port of the PC to ensure that the SDP board is recognized when it connects to the PC. The software allows the user to program values to the input and DAC registers of each DAC individually or collectively.

 

Hardware Development Tools:

SDP-B Controller Board

The SDP-B is a controller board for the System Demonstration Platform (SDP). The SDP-B is based on the Blackfin ADSP-BF527 processor with connectivity to the PC through a USB 2.0 high speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB.The SDP-B (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) is the required controller board for this evaluation system.Evaluation boards requiring the SDP-B will not work with the SDP-S controller board.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-256) for AD5780 Evaluation Board
User GuideADI: User Guide for EVAL-SDP-CB1Z
User GuideADI: Getting Started with SDP
DatasheetADI: Datasheet for AD5780 System Ready, 18-Bit 1 LSB INL, Voltage Output DAC (Rev D)
Solution GuideADI: Solution Guide for Digital to Analog Converters ICs

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for BeMicro FPGA Project for AD5780 with Nios driver
Application LibraryADI: Software Code for AD5780 Microcontroller No-OS Driver
Reference DesignADI: Reference Design for AD5780 FMC-SDP Interposer and Evaluation Board / Xilinx KC705
CAD ModelADI: CAD Model for AD5780ACPZ

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


image

Key Features for EVAL-AD5780SDZEVAL-AD5780SDZ Evaluation board are as below:

  • Full-featured evaluation board for the AD5780
  • Link options
  • PC control in conjunction with Analog Devices, Inc., system development platform
  • PC software for control

 

Key Features for AD5780AD5780 Evaluation board are as below:

  • True 18-bit voltage output DAC, ±1 LSB INL
  • 8 nV/√Hz output noise spectral density
  • 0.025 LSB long-term linearity error stability
  • ±0.018 ppm/°C gain error temperature coefficient
  • 2.5 μs output voltage settling time
  • 3.5 nV-sec midscale glitch impulse
  • Integrated Precision Reference Buffers
  • Operating temperature range:  −40°C to +125°C
  • 4 mm x 5 mm LFCSP package
  • Wide power supply range of up to ±16.5 V
  • 35 MHz Schmitt triggered digital interface
  • 1.8 V compatible digital interface

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD5780SDZEVAL-AD5780SDZ is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • ad5780
  • eval-ad5780sdz
  • analog_devices
  • Share
  • History