Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD7091RSDZ Evaluation Board for AD7091R ADC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 8 Mar 2013 6:02 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:00 AM
  • Views 1101 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD7091RSDZ Evaluation Board for AD7091R ADC

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-AD7091RSDZEVAL-AD7091RSDZ is a full-featured evaluation board designed to allow the user to easily evaluate all features of the AD7091RAD7091R analog-to-digital converter. The evaluation board can be controlled via the SDP connector (J4). The SDP board allows the evaluation board to be controlled through the USB port of a PC using the EVAL-AD7091RSDZ software.

 

The EVAL-AD7091RSDZEVAL-AD7091RSDZ is a fully featured evaluation kit for the AD7091RAD7091R. This board operates in stand alone mode or in conjunction with the SDP-B System Development Platform, EVAL-SDP-CB1ZEVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform . When operated in standalone mode the ADZS-BRKOUT-EX3ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.

 

On-board components include the AD8031AD8031 high speed precision rail-to-rail op-amp, the AD8032AD8032 high speed precision rail-to-rail dual op amp, and the ADP3303ARZ-5ADP3303ARZ-5 high accuracy 200 mA low dropout linear regulator.

 

The AD7091RAD7091R is a 12-bit successive approximation analog-to-digital converter (ADC) that offers ultralow power consumption (typically 349 µA at 3 V and 1 MSPS) while achieving fast throughput rates (1 MSPS with a 50 MHz SCLK). The AD7091R uses advanced design and process techniques to achieve this very low power dissipation at high throughput rates. The part also features an on-chip, accurate 2.5 V reference.

 

The SDP Controller board is ordered seperately (EVAL-SDP-CB1ZEVAL-SDP-CB1Z). If you have not previously purchased an SDP Controller board, please do so to ensure a full evaluation setup

 

Key Applications: Instrumentation and Measurement (Battery and USB powered systems, bulletData acquisition systems, bulletHandheld meters, Field Instruments), Consumer (Battery powered devices), Communications (Optical systems, Mobile communications), Medical (Battery Operated Medical instruments, bulletElectrocardiograms and heart rate monitors)

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


Software Development Tools:

AD7091R Evaluation Software

The evaluation kit for the AD7091R includes self-installing software on the CD. The software is compatible with WindowsRegistered XP, Windows Vista (32-bit), and Windows 7 (32-bit and 64-bit). The software must be installed before connecting the SDP board to the USB port of the PC to ensure that the SDP board is recognized when it connects to the PC. T he software allows to evaluation the performance of the AD7091R ADC, like

  • selecting the operating mode of the AD7091R
  • selecting the sampling rate of the data acquisition
  • selecting the number of samples to be completed in a single acquisition
  • initiating the sampling and readback of the defined number of measurements
  • performing a continuous capture from the ADC

 

Hardware Development Tools:

SDP-B Controller Board

The SDP-B is a controller board for the System Demonstration Platform (SDP). The SDP-B is based on the Blackfin ADSP-BF527 processor with connectivity to the PC through a USB 2.0 high speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB.The SDP-B (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) is the required controller board for this evaluation system.Evaluation boards requiring the SDP-B will not work with the SDP-S controller board.

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-409) for AD7091R Evaluation Board
User GuideADI: User Guide for EVAL-SDP-CB1Z
User GuideADI: Getting Started with SDP
DatasheetADI: Datasheet for AD7091R - 1 MSPS, Ultralow Power, 12-Bit ADC in 10-Lead LFCSP and MSOP(Rev 0)
Application NoteADI: Application Note (AN-935) for Designing an ADC Transformer-Coupled Front End
Application NoteADI: Application Note (AN-1141) for Powering a Dual Supply Precision ADC with Switching Regulators
Application NoteADI: Application Note (AN-742) for Frequency Domain Response of Switched-Capaitor ADCs
Application NoteADI: Application Note (AN-877) for Interfacing to High Speed ADCs via SPI
Application NoteADI: Application Note (AN-932) for Power Supply Sequencing

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for AD7091R - No-OS Driver for Renesas Microcontroller Platforms
Application LibraryADI: Application Library for AD7091R - No-OS Driver for Microchip Microcontroller Platforms
Application LibraryADI: Application Library for BeMicro FPGA Project for AD7091R with Nios driver
Reference DesignADI: Reference Design for AD7091R FMC-SDP Interposer and Evaluation Board / Xilinx KC705 Reference Design
Simulation ModelADI: IBIS Model for AD7091R

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

The Analog Devices EVAL-AD7091RSDZEVAL-AD7091RSDZ Evaluation Board are as below:

  • Full-featured evaluation board for the AD7091RAD7091R
  • On-board power supplies
  • Standalone capability
  • PC control in conjunction with system demonstration platform (EVAL-SDP-CB1Z)
  • PC software for control and data analysis

 

Key Features for AD7091RAD7091R are as below:

  • Fast throughput rate of 1 MSPS
  • Specified for VDD of 2.7 V to 5.25 V
  • Logic voltage VDRIVE of 1.65 V to 5.25 V
  • INL of ±1 LSB maximum
  • Analog input range of 0 V to VREF
  • Ultralow power
    • 349 μA typical at 3 V and 1 MSPS
    • 264 nA typical at 3 V in power-down mode
  • Internal 2.5 V reference, ±4.5 ppm/°C typical drift
  • Wide input bandwidth
  • Flexible power/throughput rate management
  • High speed serial interface
    • SPIRegistered/QSPITm/MICROWIRETm/DSP compatible
  • BUSY indicator
  • Power-down mode

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD7091RSDZEVAL-AD7091RSDZ Evaluation Board is supplied with below contents:

  • EVAL-AD7091RSDZ
  • Evaluation board hardware
  • Evaluation software CD for the AD7091R
  • Mains power supply adapter

 

 

Back to top

 


  • eval-sdp-cb1z
  • ad7091r
  • adzs-brkout-ex3
  • eval-ad7091rsdz
  • analog_devices