Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD568xRSDZ Evaluation Board for the AD568x(R) nanoDAC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 13 Mar 2013 11:24 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 3:36 AM
  • Views 1773 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Analog Devices: EVAL-AD568xRSDZ Evaluation Board for the AD568x(R) nanoDAC

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-AD568xRSDZ Evaluation Board is used to evaluate AD5686RAD5686R, AD5686AD5686, AD5684RAD5684R, and AD5684AD5684 quad channel, voltage output digital-to-analog converters (DACs). The EVAL-AD5686RSDZEVAL-AD5686RSDZ supports both the AD5686R and AD5686, and the EVAL-AD5684RSDZEVAL-AD5684RSDZ supports both the AD5684R and AD5684.

 

The evaluation board is designed to help customers quickly prototype new AD568x(R) circuits and reduce design time. The AD568x(R) operates from a single 2.7 V to 5.5 V supply. The AD5686RAD5686R and AD5684RAD5684R incorporate an internal 2.5 V reference to give an output voltage span of 2.5 V or 5 V. The AD5686AD5686 and AD5684AD5684 require an external reference.

 

The evaluation board interfaces to the USB port of a PC via the SDP board. Software is supplied with the evaluation board to allow the user to program the AD568x(R). The SDP Controller board should be purchased separately (EVAL-SDP-CB1ZEVAL-SDP-CB1Z). If you have not previously purchased an SDP Controller board, please do so to ensure a full evaluation setup.

 

Ordering Information:

MPNDescription
EVAL-AD5684RSDZEVAL-AD5684RSDZ

AD5684AD5684/AD5684RAD5684R Evaluation Board

EVAL-AD5686RSDZEVAL-AD5686RSDZ

AD5686AD5686/AD5686RAD5686R Evaluation Board


Key Applications: Optical transceivers, Base-station power amplifiers, Process control (PLC I/O cards), Industrial automation, Data acquisition systems, Digital gain and offset adjustment, Programmable attenuators

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


Software Development Tools:

AD5686x(R) Evaluation Software

The evaluation kit for the AD568x(R) includes self-installing software on the CD. The software is compatible with WindowsRegistered XP, Windows Vista (32-bit), and Windows 7 (32-bit and 64-bit). The software must be installed before connecting the SDP board to the USB port of the PC to ensure that the SDP board is recognized when it connects to the PC. The software allows the user to program values to the input and DAC registers of each DAC individually or collectively.

 

Hardware Development Tools:

SDP-B Controller Board

The SDP-B is a controller board for the System Demonstration Platform (SDP). The SDP-B is based on the Blackfin ADSP-BF527 processor with connectivity to the PC through a USB 2.0 high speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB.The SDP-B (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) is the required controller board for this evaluation system.Evaluation boards requiring the SDP-B will not work with the SDP-S controller board.

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-459) for AD5686R / AD5684R Evaluation Board
DatasheetADI: Datasheet for AD5686R/AD5685R/AD5684R: Quad, 16-/14-/12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface (Rev A)
Design TechniquesADI: Design Techniques for Modern DACs and DAC Buffers Improve System Performance, Simplify Design
Training VideoADI: Training Video for AD5686R nanoDAC+ - Huge Performance in a Tiny Package!

 

Design Elements

 

TypeDescription
Application LibraryADI: Software Code for AD5684R - Microcontroller No-OS Driver
Application LibraryADI: Application Library for BeMicro FPGA Project for AD5684R with Nios driver
Application LibraryADI: Application Library for BeMicro FPGA Project for AD5686R with Nios driver
Reference DesignADI: Reference Design for AD5684R FMC-SDP Interposer and Evaluation Board / Xilinx KC705
Reference DesignADI: Reference Design for AD5686R FMC-SDP Interposer and Evaluation Board / Xilinx KC705
CAD ModelADI: CAD Model for AD5684RBCPZ-RL7
CAD ModelADI: CAD Model for AD5684RBRUZ-RL7
CAD ModelADI: CAD Model for AD5686RACPZ-RL7
CAD ModelADI: CAD Model for AD5686RARUZ

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

Features of EVAL-AD568xRSDZ AD568x(R) Evaluation Board:


  • Full-featured evaluation board for the AD5686RAD5686R, AD5686AD5686, AD5684RAD5684R, and AD5684AD5684
  • On-board references
  • Various link options
  • PC control in conjunction with Analog Devices, Inc., System Demonstration Platform (SDP)

 

Features of AD568x / AD568xR nanoDAC:

 

  • Low power:
    • 1.8 mW at 3 V (AD568x)
    • 3.3 mW at 3 V (AD568xR)
  • Low drift 2.5 V reference: 2 ppm/°C typical (AD568xR)
  • High relative accuracy (INL): ±2 LSB maximum @ 16 bits
  • Total unadjusted error (TUE): ±0.1% of FSR maximum
  • Offset error: ±1.5 mV maximum
  • Gain error: ±0.1% of FSR maximum
  • High drive capability: 20 mA, 0.5 V from supply rails
  • User selectable gain of 1 or 2 (GAIN pin)
  • Reset to zero scale or midscale (RSTSEL pin)
  • 1.8 V logic compatibility
  • 50 MHz SPI with readback or daisy chain
  • Robust 4 kV HBM and 1.5 kV FICDM ESD rating
  • Low glitch: 0.5 nV-sec
  • 2.7 V to 5.5 V power supply
  • −40°C to +105°C temperature range
  • Tiny package: 3 mm × 3 mm, 16-lead LFCSP


Back to top

Kit Contents


 

The Analog Devices EVAL-AD5686RSDZEVAL-AD5686RSDZ or EVAL-AD5684RSDZEVAL-AD5684RSDZ supplied with below contents:

 

  • AD5686AD5686/AD5686RAD5686R or AD5684AD5684/AD5684RAD5684R evaluation board
  • CD includes
    • Self-installing software that allows users to control the board and exercise all functions of the device
    • Electronic version of the AD5686R, AD5686, AD5684R, and AD5684 data sheets
    • Electronic version of UG-459

Back to top

 


  • ad5684r
  • eval-sdp-cb1z
  • eval-ad568xrsdz
  • eval-ad5686rsdz
  • ad5686
  • ad568x(r)
  • eval-ad5684rsdz
  • ad5684
  • nanodac
  • evaluation_board
  • analog_devices
  • ad5686r
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • citizen3942
    citizen3942 over 11 years ago

    Techncal documents do not include mechanical drawings of the EVAL board. Yes there is PCB layout available but now mechanical drawings. Even better would be some sort of 3D CAD model for that.

    I am working on my thesis and it would be really nice to have this data.

    The board I am using in my project  is EVAL-AD5684RSDZ.