Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EV-ADF4153ASD1Z Evaluation Board for ADF4153A Fractional-N PLL Frequency Synthesizer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Mar 2013 6:29 AM Date Created
  • Last Updated Last Updated: 17 Apr 2013 7:34 AM
  • Views 2047 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EV-ADF4153ASD1Z Evaluation Board for ADF4153A Fractional-N PLL Frequency Synthesizer

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The ADF4153A evaluation board (EV-ADF4153ASD1ZEV-ADF4153ASD1Z) is designed to allow the user to evaluate the performance of the ADF4153AADF4153A frequency synthesizer for phase-locked loops (PLLs).  The board contains the ADF4153A synthesizer, an edge mounted SMA connector for the RF output signal, power supply connectors, a temperature compensated reference oscillator (TCXO) of 25 MHz frequency, and an SDP connector. There is also a loop filter (50 kHz) and a VCO (Mini-Circuits ROS-1800+) on board.

 

This evaluation board requires an SDP-S Controller Board (EVAL-SDP-CS1ZEVAL-SDP-CS1Z) for connection to the PC.  The SDP Controller Board connects to the PC via USB 2.0.  The evaluation board will connect to the SDP controller board.  The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate through the SDP Controller Board to the evaluation board. The package also contains WindowsRegistered software (XP or later) to allow easy programming of the synthesizer.

 

The ADF4153AADF4153A is a fractional-N frequency synthesizer that implements local oscillators in the upconversion and downconversion sections of wireless receivers and transmitters. It consists of a low noise digital phase frequency detector (PFD), a precision charge pump, and a programmable reference divider. A sigma-delta (Σ-Δ) based fractional interpolator allows programmable fractional-N division. The INT, FRAC, and MOD registers define an overall N divider (N = (INT + (FRAC/MOD))). In addition, the 4-bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and a voltage controlled oscillator (VCO).

 

Ordering Information:

MPNDescription
EV-ADF4153ASD1ZEV-ADF4153ASD1ZADF4153AADF4153A Evaluation Board
EVAL-SDP-CS1ZEVAL-SDP-CS1ZSDP-S Controller Board - Interface to EV-ADF4153ASD1ZEV-ADF4153ASD1Z (Should be purchased separately)

Key Applications: CATV equipment, Base stations for mobile radio (GSM, PCS, DCS, WiMAX, SuperCell 3G, CDMA, W-CDMA), Wireless handsets (GSM, PCS, DCS, CDMA, W-CDMA), Wireless LANs, PMR, Communications test equipment

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


Software Development Tools:

ADIsimPLLTm

The ADIsimPLL design tool is a comprehensive and easy-to-use PLL synthesizer design and simulation tool. All key non-linear effects that can impact PLL performance can be simulated, including phase noise, Fractional-N spurs, and anti-backlash pulse. Fully compatible with prior releases, the ADIsimPLL design tool eliminates time-consuming iterations from the PLL/synthesizer development process. The control software for the EV-ADF4153ASD1Z accompanies EV-ADF4153ASD1Z on a CD.

 

Hardware Development Tools:

SDP-S Controller Board

This evaluation board requires an SDP-S Controller Board for connection to the PC. The SDP-S Controller Board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board. The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate through the SDP Controller Board to the evaluation board. The SDP Controller Board should be ordered separately (EVAL-SDP-CS1ZEVAL-SDP-CS1Z). If you have not previously purchased an SDP Controller Board, please do so to ensure a full evaluation setup.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-485) for ADF4153A Evaluation Board
DatasheetADI: Datasheet for ADF4153A Fractional-N Frequency Synthesizer (Rev A)
Product BriefADI: Product Brief for PLLs/Synthesizers Product
Selection GuideADI: Selection Guide for PLL Synthesizers/VCO
Selection GuideADI: Selection Guide for RF/IF IC
Application NoteADI: Application Note (AN-873) for Lock Detect on the ADF4xxx Family of PLL Synthesizers
Application NoteADI: Application Note (AN-826) for 2.4 GHz WiMAX Direct Conversion Transmitter
Application NoteADI: Application Note for PLL Synthesizers

 

Design Elements

 

TypeDescription
Application Library

ADI: Software code for Fractional-N Frequency Synthesizer

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

 

Features of EV-ADF4153ASD1ZEV-ADF4153ASD1Z:

 

  • Self-contained evaluation board including synthesizer, VCO, TCXO for reference frequency, and loop filter
  • Designed for 25 MHz PFD frequency, 2.5 mA charge pump current, and 50 kHz loop bandwidth
  • Accompanying software allows complete control of synthesizer functions from a PC

 

Features of ADF4153AADF4153A:

 

  • RF bandwidth to 4 GHz
  • 2.7 V to 3.3 V power supply
  • Separate VP allows extended tuning voltage
  • Programmable fractional modulus
  • Programmable charge pump current
  • Pin-compatible with ADF4106ADF4106, ADF4110ADF4110/ADF4111ADF4111/ ADF4112ADF4112/ADF4113ADF4113, and ADF4153ADF4153
  • 3-wire serial interface
  • Analog and digital lock detect
  • Power-down mode
  • Consistent RF output phase
  • Loop filter design possible with ADIsimPLL

 

 

Back to top

Kit Contents


 

The Analog Devices EV-ADF4153ASD1ZEV-ADF4153ASD1Z supplied with below contents:

 

  • EV-ADF4153ASD1ZEV-ADF4153ASD1Z board
  • CD that includes
    • Self-installing software that allows users to control the board and exercise all functions of the device
    • Electronic version of the ADF4153AADF4153A data sheet
    • Electronic version of the UG-485 user guide
    • Electronic version of the UG-476 user guide (PLL software installation procedure)

Back to top

 


  • eval-sdp-cs1z
  • adf4153a
  • sdp-s
  • frequency_synthesizer
  • analog_devices
  • ev-adf4153asd1z