Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD5694RSDZ Evaluation Board for the AD5694(R) Quad Channel Voltage Output DAC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Mar 2013 12:48 PM Date Created
  • Last Updated Last Updated: 23 Apr 2013 3:36 AM
  • Views 918 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD5694RSDZ Evaluation Board for the AD5694(R) Quad Channel Voltage Output DAC

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-AD5694RSDZEVAL-AD5694RSDZ evaluation board is used to evaluate AD5694RAD5694R and AD5694AD5694 quad channel, voltage output digital-to-analog converters (DACs). EVAL-AD5694RSDZ supports both the AD5694R and AD5694.

 

The evaluation board is designed to help customers quickly prototype new AD5694(R) circuits and reduce design time. The AD5694(R) operates from a single 2.7 V to 5.5 V supply. The AD5694RAD5694R incorporate an internal 2.5 V reference to give an output voltage span of 2.5 V or 5 V. The AD5694AD5694 require an external reference.

 

The evaluation board interfaces to the USB port of a PC via the SDP board. Software is supplied with the evaluation board to allow the user to program the AD569x(R). This evaluation board requires the EVAL-SDP-CB1ZEVAL-SDP-CB1Z board (SDP-B controller board). The SDP Controller board is a separate list item and it should be purchased separately. If you have not previously purchased an SDP Controller board, please do so to ensure a full evaluation setup.

 

Key Applications: Digital gain and offset adjustment, Programmable attenuators, Process control (PLC I/O cards), Industrial automation, Data acquisition systems, Optical transceivers, Base-station power amplifiers.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


Software Development Tools:

AD5694R Evaluation Software

The evaluation kit for the AD569x(R) includes self-installing software on the CD. The software is compatible with WindowsRegistered XP, Windows Vista (32-bit), and Windows 7 (32-bit and 64-bit). The software must be installed before connecting the SDP board to the USB port of the PC to ensure that the SDP board is recognized when it connects to the PC. The software allows the user to program values to the input and DAC registers of each DAC individually or collectively.

 

Hardware Development Tools:

SDP-B Controller Board

The SDP-B is a controller board for the System Demonstration Platform (SDP). The SDP-B is based on the Blackfin ADSP-BF527 processor with connectivity to the PC through a USB 2.0 high speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB.The SDP-B (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) is the required controller board for this evaluation system.Evaluation boards requiring the SDP-B will not work with the SDP-S controller board.

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-532) for Evaluation Board - AD5696R/AD5696/AD5694R/AD5694 16-Bit/12-Bit, Quad Channel Voltage Output DAC
DatasheetADI: Datasheet for AD5696R/AD5695R/AD5694R: Quad 16-/14-/12-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface (Rev A)
Design TechniquesADI: Design Techniques for Modern DACs and DAC Buffers Improve System Performance, Simplify Design

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for BeMicro FPGA Project for AD5694R with Nios driver
Application LibraryADI: Software Code for AD5696R - Microcontroller No-OS Driver
Reference DesignADI: Reference Design for AD5694R FMC-SDP Interposer and Evaluation Board / Xilinx KC705
CAD ModelADI: CAD Model for AD5694RARUZ

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

Features of EVAL-AD5694RSDZEVAL-AD5694RSDZ AD5694(R) Evaluation Board:

 

  • Low power:
    • 1.8 mW at 3 V (AD5694AD5694)
    • 3.3 mW at 3 V (AD5694RAD5694R)
  • Low glitch: 0.5 nV-sec (AD5694R)
  • Low drift 2.5 V reference: 2 ppm/°C typical (AD5694R)
  • High relative accuracy (INL): ±2 LSB maximum at 16 bits
  • Tiny package: 3 mm × 3 mm, 16-lead LFCSP
  • Total unadjusted error (TUE): ±0.1% of FSR maximum
  • Offset error: ±1.5 mV maximum
  • Gain error: ±0.1% of FSR maximum
  • High drive capability: 20 mA, 0.5 V from supply rails
  • User-selectable gain of 1 or 2 (GAIN pin)
  • Reset to zero scale or midscale (RSTSEL pin)
  • 1.8 V logic compatibility
  • 400 kHz I2C-compatible serial interface
  • 4 I2C addresses available Low glitch: 0.5 nV-sec
  • Robust 3.5 kV HBM and 1.5 kV FICDM ESD rating
  • Low power: 1.8 mW at 3 V
  • 2.7 V to 5.5 V power supply
  • −40°C to +105°C temperature range

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD5694RSDZEVAL-AD5694RSDZ supplied with below contents:

 

  • AD5694AD5694/AD5694RAD5694R evaluation board
  • CD includes
    • Self-installing software that allows users to control the board and exercise all functions of the device
    • Electronic version of the AD5696R, AD5696, AD5694R, and AD5694 data sheets
    • Electronic version of UG-532

Back to top

 


  • eval-sdp-cb1z
  • dac
  • ad5694
  • sdp-b
  • ad5694r
  • eval-ad5694rsdz
  • evaluation_board
  • analog_devices
  • Share
  • History