• Products and Partners
    Products and Partners
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
Technical Library
  • Products and Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: C2000 Piccolo LaunchPad LAUNCHXL-F28027
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: vandana
  • Date Created: 24 Jan 2013 2:44 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:24 AM
  • Views 3825 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: C2000 Piccolo LaunchPad LAUNCHXL-F28027

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The Texas Instruments C2000Tm PiccoloTm LaunchPadTm, LAUNCHXL-F28027LAUNCHXL-F28027, is a complete low-cost experimenter board for the Texas Instruments Piccolo F2802x devices. The LAUNCHXL-F28027 kit features all the hardware and software necessary to develop applications based on the F2802x microprocessor.

 

The LaunchPad is based on the superset F28027 device, and easily allows users to migrate to lower cost F2802x devices once the design needs are known. It offers an on-board JTAG emulation tool allowing direct interface to a PC for easy programming, debugging, and evaluation. In addition to JTAG emulation, the USB interface provides a UART serial connection from the F2802x device to the host PC.

 

The C2000Tm Piccolo LaunchPad is an inexpensive evaluation platform designed to help you leap right into the world of real-time control programming on the C2000 Piccolo microcontrollers. The LaunchPad is based on the Piccolo TMS320F28027TMS320F28027 with unique features such as 64KB of on board flash, 8 PWM channels, eCAP, 12bit ADC, I2C, SPI, UART, and much more.

 

It includes many board hardware features such as an integrated isolated XDS100 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027 processor, reset button and programmable button, etc. Not only does the C2000 LaunchPad have the required hardware for development, it is also provides users with access to example code, libraries, drivers, and many more resources through controlSUITE which is available for free.

 

The F2802x Piccolo family of microcontrollers provides the power of the C28x core coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code, as well as providing a high level of analog integration. Users can use Code Composer StudioTm IDE version 5 to write, download, and debug applications on the LAUNCHXL-F28027LAUNCHXL-F28027 board. The debugger is unobtrusive, allowing the user to run an application at full speed with hardware breakpoints and single stepping available while consuming no extra hardware resources.

 

Key Applications: Solar Power Inverters, LED Lighting, Hybrid Electric Vehicles, Appliances, Digital Power, Motor Drive and Control, Renewable Energy, Power Line Communications.

More Development Kits and Tools
imageTexas Instruments LaunchPad and BoosterPacksimageTexas Instruments Development Tools
imageOther Texas Instruments Development Kitsimagethe knodeDevelopment Platforms & Kits

Development Tools


 

Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)ALL TI MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsTexas InstrumentsXDS100V2 JTAGXDS100V2 JTAGC2000 / C5000 / C6000JTAG Emulator

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for LAUNCHXL-F28027 C2000 Piccolo LaunchPad Experimenter Kit
User GuideTI: Quick Start Guide for LAUNCHXL-F28027 C2000 Piccolo LaunchPad
User GuideTI: User Guide for TMS320C28x Optimizing C/C++ Compiler v6.1
DatasheetTI: Datasheet for Piccolo Microcontrollers TMS320F28027, TMS320F28026, TMS320F28023, TMS320F28022, TMS320F28021, TMS320F28020, TMS320F280200
Product BriefTI: Product Brief for C2000 Piccolo LaunchPad Evalution Kit
Reference Manual

TI: Reference Manual for TMS320x2802x, 2803x Piccolo Analog-to-Digital Converter (ADC) and Comparator

Reference Manual

TI: Reference Manual for TMS320x28xx, 28xxx DSP Peripheral

Design Elements

 

TypeDescription
Application Library

TI: Application Library for TMS320x2802x Piccolo Boot ROM

Application LibraryTI: Application Library for F280x ACI3_3 Sensored Indirect Flux Vector Control of Three-Phase ACI Motor
Application LibraryTI: Application Library for F280x ACI3_4 Sensor-less Direct Flux Vector Control of 3-phase ACI Motor
Application LibraryTI: Application Library for F280x BLDC3_1 Sensored Trapezoidal Control of BLDC Motor Using Hall Sensors
Application LibraryTI: Application Library for F280x BLDC3_2 Sensorless trapezoidal drive of BLDC Motor

 

Back to top

 

Video


 

Video 1Video 2Video 3
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
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

The LAUNCHXL-F28027LAUNCHXL-F28027 C2000 LaunchPad features include:

  • USB debugging and programming interface via a high-speed galvanically isolated XDS100v2 emulator featuring a USB/UART connection.
  • Superset F28027 device which allows applications to easily migrate to lower cost devices.
  • Nibble (4-bit) wide LED display.
  • Two push buttons for user feedback and device reset.
  • Easily accessible device pins for debugging purposes or as sockets for adding customized extension boards.
  • Boot selection and USB and UART disconnect switches.
  • Pre-programmed C2000 Piccolo F28027 MCU
  • Built in isolated XDS100 JTAG Emulator enables real-time in-system programming and debugging via USB
  • CPU reset button and programmable push button
  • Enables development on any Piccolo F2802x device
  • Free unrestricted version of Code Composer Studio integrated development environment (IDE) v5
  • Free download of controlSUITETm software with examples, libraries, application software and more

 

 

 

 

Back to top

Kit Contents


 

The Texas Instruments LAUNCHXL-F28027LAUNCHXL-F28027 C2000 Piccolo LaunchPad is supplied with below contents:

  • C2000 LaunchPad Board (LAUNCHXL-F28027LAUNCHXL-F28027)
  • Mini USB-B Cable, 0.5m
  • Quick Start Guide

Back to top

 


  • f28027
  • tms320f28027
  • launchxl-f28027
  • c2000
  • launchxl_f28027
  • texas_instruments
  • piccolo_launchpad