Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: CY8CKIT-030 PSoC 3 Development Kit for CY8C38 High Precision Analog Device Family
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 May 2013 12:25 PM Date Created
  • Last Updated Last Updated: 11 Feb 2014 2:56 AM
  • Views 1269 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress: CY8CKIT-030 PSoC 3 Development Kit for CY8C38 High Precision Analog Device Family

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The CY8CKIT-030CY8CKIT-030 PSoC 3 Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Cypress’s CY8C38 high precision analog device family. Additionally, this kit supports the PSOC Expansion Board Kit ecosystem as a compatible host platform. This kit is for PSoC 3 development specifically.

 

This kit is specifically designed for analog performance. The noise floor on these kits is very low. Care has been taken to separate the analog and the digital domain, separate regulators are also available. Separate ground planes are provided. We have achieved ENOB very close to 20 bits on this kit. Provision has been provided to add an external precision voltage reference if needed.

 

Besides the analog, this kit is also meant to demonstrate the low power operation of PSoC3/PSoC5. PSoC3 chip is soldered to the board, this way the leakage currents are reduced significantly compared to the CY8CKIT-001. Special terminals are provided to enable the boost converter operation without much modifications. Jumpers have been provided to remove power to RS232 converter, Potentiometer and to have a single regulator for Analog and digital domain and evaluate the low power operation of PSoC3.

 

It has got an onboard programmer (Cypress USB chip based), which lets you program PSoC3/PSoC5 without connecting Miniprog3. Provision has been provided to program using Miniprog3 as well.

 

The CY8CKIT-030CY8CKIT-030 PSoC 3 Development Kit is based on the PSoC 3 family of devices. PSoC 3 is a Programmable System-on-ChipTm platform for 8-bit and 16-bit applications. It combines precision analog and digital logic with a high-performance CPU. With PSoC, you can create the exact

combination of peripherals and integrated proprietary IP to meet your application requirements.

 

Key Applications: Consumer, Industrial, and Medical applications

More Development Kits and Tools
imageMore Cypress Development KitsimageCypress Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDECypressPSoC CreateorPSoC 3 / PSoC 4 / PSoC 5 / PSoC 5LP

PSoCRegistered CreatorTm is a state-of-the-art software development IDE combined with a revolutionary graphical design editor to form a uniquely powerful hardware/software co-design environment. This co-design approach frees embedded designers from hardware re-spins and software hacks. It also enables immediate testing of new ideas, rapid response to hardware changes, and error-free software interaction with on-chip peripherals.  Learn More


Programmer SoftwareCypressPSoC ProgrammerAll PSoC

The PSoC Programmer software tool supports all Cypress PSoC programming hardware and PSoC devices. PSoC Programmer is a simple GUI that connects to programming hardware to program and configure PSoC devices. From the GUI users will be able to select the target device, configure programming selections and execute a number of programming actions such as Program, Read, Verify and Erase. PSoC Programmer is a required installation for both PSoC Creator and PSoC Designer.

IDEARMKeil C51All 8051 CoreThe Keil C51 development tools for the 8051 Microcontroller Architecture support every level of software developer from the professional applications engineer to the student just learning about embedded software development. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerCypressCY8CKIT-002CY8CKIT-002PSoC 1 / PSoC 3 / PSoC 5MiniProg3 Program and Debug Kit is an all-in-one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures and debug tool for PSoC 3 and PSoC 5 architectures
Emulator / Debugger / ProgrammerARMULINK2ULINK2All 8051 CoreULINK2 Debug Adapter

 

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideCypress: Quick Start Guide for CY8CKIT-030 PSoC 3 Development Kit
User GuideCypress: User Guide for PSoC 3 Development Kit CY8CKIT-030
DatasheetCypress: Datasheet for CY8C38 (PSoC 3) family
Product BriefCypress: Product brief for CY8CKIT-030 PSoC 3 Development Kit
Application NoteCypress: AN54181 - Getting started with a PSoC 3 design project

 

Design Elements
TypeDescription
BOMCypress: BOM for CY8CKIT-030 PSoC 3 Board Design Files
Layout

Cypress: Layout for CY8CKIT-030 PSoC 3 Board Design Files

Schematic

Cypress: Schematic for CY8CKIT-030 PSoC 3 Board Design Files

Application LibraryCypress: Software code for CY8CKIT-030 PSoC 3 Development Kit Setup
Application LibraryCypress: Sample Code for CY8CKIT-030

 

Back to top

Video


 

 

Video 1Video 2

This video is unavailable.
You don't have permission to edit metadata of this video.

This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

Kit Features


image

 

Key Features for the CY8CKIT-030CY8CKIT-030 PSoC 3 Development Kit:

  • The power supply system on this board is versatile
  • Programming Interface
    • Using the on-board programming interface
    • Using the JTAG/SWD programming interface with a MiniProg3
  • USB Communication
  • Boost Convertor
  • 32-kHz and 24-MHz Crystal
  • Protection Circuit
  • PSoC 3 Development Kit Expansion Ports
  • RS-232 Interface
  • Prototyping Area
  • Character LCD module
  • CapSense Sensors

 

Key Features for PSoC 3 Family:

  • Single cycle 8051 CPU

  • Low voltage, ultra low-power

  • Versatile I/O system

  • Digital peripherals

  • Analog peripherals (1.71 V ≤ VDDA ≤ 5.5 V)

  • Programming, debug, and trace

  • Precision, programmable clocking

 

 

 

 

Back to top

Kit Contents


 

The Cypress CY8CKIT-030CY8CKIT-030 PSoC 3 Development Kit is supplied with below contents:

  • PSoC 3 Development Board
  • LCD Character Display
  • USB Cable
  • Quick Start Guide
  • Kit CD, which includes: PSoC Creator, PSoC Programmer, Projects and Documentation

 

Back to top

 

  • 3
  • cy8ckit-030
  • cypress
  • psoc