Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: CY3280-22x45 Universal CapSense Controller Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 May 2013 4:16 AM Date Created
  • Last Updated Last Updated: 11 Feb 2014 3:04 AM
  • Views 2146 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress: CY3280-22x45 Universal CapSense Controller Board

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Overview

 

The CY3280-22x45CY3280-22x45 Universal CapSense Controller Board enables you to evaluate CapSense Plus capability of CY8C22x45 device family. This kit is equipped with an on-chip debugger device (OCD) that allows you to develop and debug the application as per your need. The Universal CapSense Controller Kit CY3280-22x45 will provide you with the hardware to evaluate Cypress’s best in class CapSense, communicate with other devices using UART or I2C and an additional connector that can be used to connect your custom hardware to interface sensors or output devices based on your requirements.

 

The CY3280-22x45CY3280-22x45 family of PSoCRegistered includes the following devices: CY8C21345-24SXICY8C21345-24SXI, CY8C22345-24SXICY8C22345-24SXI, and CY8C22545-24AXICY8C22545-24AXI. The 56-pin OCD part is assembled in the CY3280-22X45 Universal CapSense Controller Board. This part is used only for in-circuit debugging. The CapSense feature of CY8C22X45 can be implemented with the CY3280-SLMCY3280-SLM Universal CapSense Linear Slider Module. The two boards are connected by a 44-pin connector. The other features of CY3280-22X45 can be implemented with the CY3280-CPM1CY3280-CPM1 Universal CapSense Plus Controller Module. The two boards are connected by a 40-pin connector. The CY3280-SLM Universal CapSense Linear Slider Module and the CY3280-CPM1 Universal CapSense Plus Controller Module can be connected with the CY3280-22X45 Universal CapSense Controller Board simultaneously.

 

The PSoCRegistered CY8C22x45 family consists of many Mixed Signal Array with On-Chip Controller devices. These devices are designed to replace multiple traditional MCU-based system components with one low cost single-chip programmable device. PSoC devices include configurable blocks of analog and digital logic, and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.

 

Note:

  • If external OSC used, please power the power with external supply not MiniProg1 or I2CUSB Bridge.
  • OCD parts are not available for production.

 

Key Applications: Home appliances, Learning kits, Automation, Liquid level sensing, Dispenser machines, Medical instruments

More Development Kits and Tools
imageMore Cypress Development KitsimageCypress Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDECypressPSoC DesignerPSoC 1

PSoC Designer IDE accelerates system bring-up and time-to-market. Develop the applications using a library of pre-characterized analog and digital peripherals in a drag-and-drop design environment. Then, customize the design leveraging the dynamically generated API libraries of code.  Finally, debug and test the designs with the integrated debug environment including in-circuit emulation and standard software debug features. PSoC Designer supports the entire library of PSoC 1 devices.

Programmer SoftwareCypressPSoC ProgrammerAll PSoC

The PSoC Programmer software tool supports all Cypress PSoC programming hardware and PSoC devices. PSoC Programmer is a simple GUI that connects to programming hardware to program and configure PSoC devices. From the GUI users will be able to select the target device, configure programming selections and execute a number of programming actions such as Program, Read, Verify and Erase. PSoC Programmer is a required installation for both PSoC Creator and PSoC Designer.

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / DebuggerCypressCY3215-DKCY3215-DKPSoC 1PSoC 1 In-Circuit Emulation Development Kit
Emulator / Debugger / ProgrammerCypressCY8CKIT-002CY8CKIT-002PSoC 1 / PSoC 3 / PSoC 5MiniProg3 Program and Debug Kit is an all-in-one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures and debug tool for PSoC 3 and PSoC 5 architectures
ProgrammerCypressCY3217CY3217PSoC 1 (CY25/26xxx devices)Miniprog1 programmer

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideCypress: User Guide for CY3280-22x45 Universal CapSense Controller Board
User GuideCypress: Quick Start Guide for CY3280-22x45 Universal CapSense Controller Board
Design TechniquesCypress: Design Techniques on Getting Started with CapSenseRegistered
Application NoteCypress: AN50475 - Application Note for Induction Cooker Design with CapSensese
Application NoteCypress: AN56384 - Application Note for PSoCRegistered 1 Segment LCD Direct Drive
Application NoteCypress: AN2096 - Application Note for Using the PSoCRegistered 1 ADCINC Analog to Digital Converter

 

Design Elements
TypeDescription
SchematicsCypress: Schematic File for CY3280-22x45 Universal CapSense Controller Board
BOMCypress: BOM File for CY3280-22x45 Universal CapSense Controller Board
LayoutCypress: Layout File for CY3280-22x45 Universal CapSense Controller Board

 

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


image

 

 

Features of CY3280-22x45CY3280-22x45 Universal CapSense Controller Board:

 

  • CY3280-SLMCY3280-SLM Universal CapSense Linear Slider Module support
  • CY3280-CPM1CY3280-CPM1 CapSense Plus Module support
  • External 12-V power supply or 9-V battery input
  • Fixed 5 V or adjustable voltage for PSoC
  • ICE interface for in-circuit debugging
  • MiniProg interface
  • RS-232 interface
  • LEDs indicate power status
  • 32.768k external oscillator option
  • Multiple test points

 

 

Back to top

Kit Contents


 

The Cypress CY3280-22x45CY3280-22x45 Universal CapSense Controller Board supplied with below contents:

 

  • CY3280-22x45CY3280-22x45 Universal CapSense Controller Board
  • CY3280-22x45 Universal CapSense Controller Board CD
  • Quick Start Guide
  • CY3240-I2USBCY3240-I2USB Bridge
  • CY3210CY3210 MiniProg1 Programmer
  • USB Cable
Back to top

 

  • cy8c21345-24sxi
  • cy3280-22x45
  • cy8c22545-24axi
  • cy3210
  • cy3280
  • cy8c22x45
  • controller_board
  • capsense
  • cy3240-i2usb
  • cy8c22345-24sxi
  • cypress
  • cy3280-cpm1