Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: CY4607 HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 24 May 2013 4:20 AM Date Created
  • Last Updated Last Updated: 11 Feb 2014 3:06 AM
  • Views 1647 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress: CY4607 HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

Cypress offers CY4607CY4607 HX2VL very low-power USB 2.0 compliant 4-Port hub development kit for developing a fixed-function, very low-power 4-port USB 2.0 hub that is production ready and USB-IF compliant.

 

HX2VLTm is Cypress’s next generation family of high performance, very low power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers; a USB Serial Interface Engine (SIE); USB Hub Control and Repeater logic; and Transaction Translator (TT) logic. Cypress has also integrated external components such as voltage regulator and pull-up/pull-down resistors, reducing the overall bill of materials required to implement a USB hub system.

 

The Cypress HX2VL uses 16 bytes of configuration settings, which define how the part interacts with the attached USB device(s) and the USB host. The HX2VL also uses a standard set of USB string descriptors to provide information about the product to the USB host. The HX2VL contains default configuration settings in its internal ROM. Circuit designs using the Cypress HX2VL may store the configuration settings and USB string descriptors externally on a I2C or SPI EEPROM.

 

The CY7C6563XCY7C6563X is a part of the HX2VL portfolio. This device option is for ultra low power but high performance applications that require up to four downstream ports. All downstream ports share a single transaction translator.

 

Key Applications: Docking stations, Standalone hubs, Monitor hubs, Multi-function printers, Digital televisions, Advanced port replicators, Keyboard hubs, Gaming consoles

More Development Kits and Tools
imageMore Cypress Development KitsimageCypress Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software tools:

 

Cypress HX2VL Configuration Utility Blaster:


The Cypress HX2VL uses 16 bytes of configuration settings, which define how the part interacts with the attached USB device(s) and the USB host. The HX2VL also uses a standard set of USB string descriptors to provide information about the product to the USB host. The HX2VL contains default configuration settings in its internal ROM. Circuit designs using the Cypress HX2VL may store the configuration settings and USB string descriptors externally on a I2C or SPI EEPROM.

 

HX2VL supports field-programming of the I2C EEPROM connected to it. The Cypress HX2VL Configuration Utility Blaster is used to edit the configuration settings and USB descriptors for the HX2VL stored in the I2C EEPROM. The configuration settings and USB string descriptors can be stored in a HX2VL config (.iic) file on the PC, or the utility can work directly with settings and descriptors from the I2C EEPROM of a USB-attached HX2VL-based hub.

 

The utility is intended to give developers an opportunity to develop an optimal set of HX2VL configuration settings and USB string descriptors by experimenting with those settings and descriptors on their product. Once an optimal configuration is developed, it can be used with the utility for mass production.

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideCypress: User Guide for CY4607 HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit
User GuideCypress: Quick Start Guide for CY4607 HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit
User GuideCypress: User Guide for HX2VL Configuration Utility Blaster
Product BriefCypress: Release Notes for CY4607 HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit
DatasheetCypress: Datasheet for CY7C65632 HX2VLTm Very Low Power USB 2.0 Hub Controller
Application Note

Cypress: AN72332 - Application Note for Guidelines on System Design using Cypress USB 2.0 Hub (HX2VL)

Application NoteCypress: AN69235 - Application Note for Migrating from HX2/HX2LP to HX2VL
Application NoteCypress: AN1071 - Application Note for Single Versus Multiple Transaction Translator

 

Design Elements
TypeDescription
SchematicsCypress: Schematic File for CY4607 HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit
Application LibraryCypress: Application Library for HX2VL Configuration Utility Blaster
Application LibraryCypress: Application Library for CY4607 Kit Setup
Simulation ModelCypress: IBIS Model for CY7C65632/34/42

 

Back to top

Video


 

image

Back to top

Kit Features


 

Features of CY4607CY4607 HX2VL 4-Port Hub Development Kit:


image

  • Features CY7C65632CY7C65632 HX2VLTm Very Low Power USB 2.0 Hub Controller
  • Compliance with USB 2.0 specification
  • 480/12/1.5-Mbps operation
  • Very Low-power consumption
  • Highly integrated solution for reduced BOM cost
  • Supports Internal or External Voltage regulation
  • Space Saving 7x7mm 48-pin TQFP package.
  • Maximum configurability using EEPROM programming.
  • Individual or ganged port power switching and over current detection.

 

Features of CY7C65632CY7C65632 HX2VLTm Very Low Power USB 2.0 Hub Controller:

 

  • High performance, low-power USB 2.0 Hub, optimized for low cost designs with minimum Bill-of-material
  • USB 2.0 hub controller
    • Compliant with USB 2.0 specification
    • Up to four downstream ports support
    • Downstream ports are backward compatible with FS, LS
    • Single transaction translator (TT) for low cost
  • Very low power consumption
    • Supports bus-powered and self-powered modes
    • Auto switching between bus-powered and self-powered
    • Single MCU with 2K ROM and 64 byte RAM
    • Lowest power consumption
  • Highly integrated solution for reduced BOM cost
    • Internal regulator – single power supply 5 V required
    • Provision of connecting 3.3 V with external regulator
    • Integrated upstream pull-up resistor
    • Integrated pull-down resistors for all downstream ports
    • Integrated upstream/downstream termination resistors
    • Integrated port status indicator control
    • 12 MHz +/– 500 ppm external crystal with drive level 600 μW (integrated PLL) clock input with optional 27/48 MHz oscillator clock input
    • Internal power failure detection for ESD recovery
  • Downstream port management
    • Support individual and ganged mode power management
    • Overcurrent detection
    • Two port status indicators per downstream port
    • Slew rate control for EMI management
  • Maximum configurability
    • VID and PID are configurable through external EEPROM
    • Number of ports, removable/non-removable ports are configurable through EEPROM and I/O pin configuration
    • I/O pins can configure gang/individual mode power switching, reference clock source and polarity of power switch enable pin
    • Configuration options also available through mask ROM
  • Supports 0 °C to 70 °C temperature range
  • Available in space saving 48-pin (7 × 7 mm) TQFP

 

Back to top

Kit Contents


 

The Cypress CY4607CY4607 HX2VL 4-Port Hub Development Kit supplied with below contents:

 

  • CY7C65632CY7C65632-based USB 2.0 4-port Hub Board
  • 5 VDC, 2.5A wall power supply
  • USB cable (A-B)
  • Quick Start Guide booklet.
Back to top

 

  • hx2vl
  • hub
  • cy7c6563x
  • development_kit
  • cy7c65632
  • cypress
  • cy4607