Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: CY4607M Multi-TT HX2VL Very Low-Power 4-Port Hub Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 27 May 2013 4:39 AM Date Created
  • Last Updated Last Updated: 11 Feb 2014 3:06 AM
  • Views 761 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress: CY4607M Multi-TT HX2VL Very Low-Power 4-Port Hub Development Kit

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

Cypress offers CY4607MCY4607M Multi-TT HX2VL Very Low-Power 4-Port Hub Development Kit for developing a fixed-function, very low-power Multi-TT 4-port USB 2.0 hub controller that is production ready and USB-IF compliant.

 

HX2VL is Cypress’s next generation family of high-performance, very low-power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers; a USB serial interface engine (SIE); USB hub control and repeater logic; and transaction translator (TT) logic. Cypress has also integrated external components such as voltage regulator and pull-up/pull-down resistors, reducing the overall BOM required to implement a USB hub system.


The CY7C65642CY7C65642 is a part of the HX2VL portfolio with four downstream ports and an independent TT dedicated for each downstream port. This device option is for low-power but high-performance applications that require up to four downstream ports. The CY7C65642 USB 2.0 Hubs are low-power hub solutions for USB which provide maximum transfer efficiency with no TT multiplexing between downstream ports. The CY7C65642 USB 2.0 Hubs integrate 1.5 kohm upstream pull-up resistors for full speed operation and all downstream 15 kohm pull-down resistors and series termination resistors on all upstream and downstream D+ and D– pins. This results in optimization of system costs by providing built-in support for the USB 2.0 specification.

 

Key Applications: Docking stations, Standalone hubs, Monitor hubs, Multi-function printers, Digital televisions, Advanced port replicators, Keyboard hubs, Gaming consoles

More Development Kits and Tools
imageMore Cypress Development KitsimageCypress Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software tools:

 

Cypress HX2VL Configuration Utility Blaster:


The Cypress HX2VL uses 16 bytes of configuration settings, which define how the part interacts with the attached USB device(s) and the USB host. The HX2VL also uses a standard set of USB string descriptors to provide information about the product to the USB host. The HX2VL contains default configuration settings in its internal ROM. Circuit designs using the Cypress HX2VL may store the configuration settings and USB string descriptors externally on a I2C or SPI EEPROM.

 

HX2VL supports field-programming of the I2C EEPROM connected to it. The Cypress HX2VL Configuration Utility Blaster is used to edit the configuration settings and USB descriptors for the HX2VL stored in the I2C EEPROM. The configuration settings and USB string descriptors can be stored in a HX2VL config (.iic) file on the PC, or the utility can work directly with settings and descriptors from the I2C EEPROM of a USB-attached HX2VL-based hub.

 

The utility is intended to give developers an opportunity to develop an optimal set of HX2VL configuration settings and USB string descriptors by experimenting with those settings and descriptors on their product. Once an optimal configuration is developed, it can be used with the utility for mass production.

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideCypress: User Guide for CY4607M Multi-TT HX2VL Very Low-Power 4-Port Hub Development Kit
User GuideCypress: Quick Start Guide for CY4607M Multi-TT HX2VL Very Low-Power 4-Port Hub Development Kit
User GuideCypress: User Guide for HX2VL Configuration Utility Blaster
Product BriefCypress: Release Notes for CY4607M Multi-TT HX2VL Very Low-Power 4-Port Hub Development Kit
Datasheet

Cypress: Datasheet for CY7C65642 HX2VL Very Low Power USB 2.0 TetraHubTm Controller

Application Note

Cypress: AN72332 - Application Note for Guidelines on System Design using Cypress' USB 2.0 Hub (HX2VL)

Application NoteCypress: AN69235 - Application Note for Migrating from HX2/HX2LP to HX2VL
Application NoteCypress: AN1071 - Application Note for Single Versus Multiple Transaction Translator

 

Design Elements
TypeDescription
SchematicsCypress: Schematic File for CY4607M 4-Port Hub Development Kit
LayoutCypress: Layout File for CY4607M 4-Port Hub Development Kit
BOMCypress: BOM File for CY4607M 4-Port Hub Development Kit
Application LibraryCypress: Application Library for HX2VL Configuration Utility Blaster
Simulation ModelCypress: IBIS Model for CY7C65632/34/42

 

Back to top

Video


image

Back to top

Kit Features


 

Features of CY4607MCY4607M Multi-TT HX2VL 4-Port Hub Development Kit:


image

  • Multiple Transaction Translator.
  • Compliance with USB 2.0 specification.
  • 480/12/1.5-Mbps operation.
  • Very Low-power consumption.
  • Highly integrated solution for reduced BOM cost.
  • Supports Internal or External Voltage regulation.
  • Space Saving 7x7mm 48-pin TQFP package.
  • Maximum configurability using EEPROM programming.
  • Individual or ganged port power switching and over current detection.

 

Features of CY7C65642CY7C65642 HX2VL - Very Low Power USB 2.0 TetraHubTm Controller:

 

  • High-performance, low-power USB 2.0 hub, optimized for low-cost designs with minimum bill-of-material (BOM)
  • USB 2.0 hub controller
    • Compliant with USB2.0 specification
    • Up to four downstream ports support
    • Downstream ports are backward compatible with FS, LS
    • Multiple translator (TT), one per downstream port for maximum performance.
  • Very low-power consumption
    • Supports bus-powered and self-powered modes
    • Auto switching between bus-powered and self-powered
    • Single MCU with 2 K ROM and 64 byte RAM
    • Lowest power consumption.
  • Highly integrated solution for reduced BOM cost
    • Internal regulator – single power supply 5 V required.
    • Provision of connecting 3.3 V with external regulator.
    • Integrated upstream pull-up resistor
    • Integrated pull-down resistors for all downstream ports
    • Integrated upstream/downstream termination resistors
    • Integrated port status indicator control
    • 12-MHz +/-500 ppm external crystal with drive level 600 uW (integrated PLL) clock input with optional 27/48-MHz oscillator clock input.
    • Internal power failure detection for ESD recovery

  • Downstream port management
    • Support individual and ganged mode power management
    • Overcurrent detection
    • Two status indicators per downstream port
    • Slew rate control for EMI management
  • Maximum configurability
    • VID and PID are configurable through external EEPROM
    • Number of ports, removable/non-removable ports are configurable through EEPROM and I/O pin configuration
    • I/O pins can configure gang/individual mode power switching, reference clock source and polarity of power switch enable pin
    • Configuration options also available through mask ROM
  • Available in space saving 48-pin TQFP (7 × 7 mm) and 28-pin QFN (5 × 5 mm) packages
  • Supports 0 degC to +70 degC temperature range

Back to top

Kit Contents


 

The Cypress CY4607MCY4607M Multi-TT HX2VL 4-Port Hub Development Kit supplied with below contents:

 

  • CY7C65642CY7C65642 48-TQFP package based USB 2.0 4-port multi-TT hub board
  • 5 VDC, 2.5 A wall power supply
  • USB cable (A-B)
  • Quick start guide
Back to top

  • 4-port_hub
  • tetrahub_controller
  • hx2vl
  • cy7c65642
  • development_kit
  • blaster
  • cypress
  • cy4607m