Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: PSoC®︎ 5 / 5L System-on-Chip Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Yiying
  • Date Created: 31 May 2013 3:03 AM Date Created
  • Last Updated Last Updated: 12 Feb 2014 5:50 AM
  • Views 2690 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress: PSoC®︎ 5 / 5L System-on-Chip Overview

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsVideoTechnical Documents

image

Overview

 

PSoCRegistered 5 is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. PSoC 5 architecture based PSoCRegistered 5LP adds  the power of the ARMR Cortex.-M3 processor running up to 67 MHz at 83.75 DMIPS. An industry standard, the Cortex-M3 processor leverages the ARM ThumbR-2 instruction set architecture and is ideal for migrating 8- and 16-bit applications to the 32-bit world. You can now run the latest audio algorithms, as well as basic video processing. Even complex motor control algorithms requiring fast signal processing such as field-oriented control (FOC), high.performance waveform generation for brushless motors and high-performance sensor applications, are no problem.

 

The PSoC 5 / 5LP family extends the world's only programmable embedded system design platform, shattering your design limitations. Take advantage of high-precision programmable analog including 12- to 20-bit delta-sigma ADCs, a digital logic library with dozens of drop-in peripherals, best-in-class power management and rich connectivity resources. Implement your 8-, 16-, or 32-bit designs with the high-performance ARM Cortex-M3 processors. PSoC 5 / 5LP architecture includes high-precision, programmable analog resources that can be configured as ADCs, DACs, TIAs, Mixers, PGAs, OpAmps, and more. It also includes enhanced programmable-logic based digital resources that can be configured as 8-, 16-, 24- and 32-bit Timers, Counters, and PWMs, as well as more advanced digital peripherals such as Cyclic Redundancy Check (CRC), Pseudo Random Sequence (PRS) generators, and Quadrature decoders. Designers have a unique ability to customize this digital system through full featured general purpose PLD-based logic available in PSoC 5 /5LP.

More Resources
imageCypress Development KitsimageCypress PSoC Creator IDE
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Key Features


 

The core features of the PSoC 5 devices are below:

  • ARM Cortex-M3 Processor
    • Up to 67MHz @ 83.75 DMIPS
    • Up to 256 KB of flash, 64 KB of RAM, and 2 KB EEPROM
  • Unmatched precision analog integration
    • Best-in-class ADCs
    • 2x12-bit 1Msps SAR ADCs
    • 20-bit DelSig ADC
    • 1.024V ±0.1% on-chip reference
    • Precision Analog
    • OpAmps, Comparators, I/VDACs, CapSenseRegistered, and more
    • Fully functional analog from 1.71 – 5.5V
  • The most flexible low power PSoC
    • 0.5V start-up Boost
    • 300nA low leakage Hibernate
    • Widest operating range 0.5V to 5.5V
  • 80+ production-ready components
    • CapSenseRegistered touch sensing
    • Segment LCD display
    • Trans-impedance amplifier

 

Back to top

 

Development Tools


Software Development Tools:
Tool  TypeSupplierMPNSupported  FamilyDescription
IDECypressPSoC CreateorPSoC 3 / PSoC 4 / PSoC 5 / PSoC 5LP

PSoCRegistered CreatorTm is a state-of-the-art software development IDE combined with a revolutionary graphical design editor to form a uniquely powerful hardware/software co-design environment. This co-design approach frees embedded designers from hardware re-spins and software hacks. It also enables immediate testing of new ideas, rapid response to hardware changes, and error-free software interaction with on-chip peripherals.  Learn More


Programmer SoftwareCypressPSoC ProgrammerAll PSoC

The PSoC Programmer software tool supports all Cypress PSoC programming hardware and PSoC devices. PSoC Programmer is a simple GUI that connects to programming hardware to program and configure PSoC devices. From the GUI users will be able to select the target device, configure programming selections and execute a number of programming actions such as Program, Read, Verify and Erase. PSoC Programmer is a required installation for both PSoC Creator and PSoC Designer.

IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and  ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn  and use, yet powerful enough for the most demanding embedded applications.Learn  More
RTOSSeggerembOSARM CortexTm-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of  embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for  minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

Hardware Development Tools:
Tool  TypeSupplierMPNSupported  FamilyDescription
Emulator / Debugger / ProgrammerCypressCY8CKIT-002CY8CKIT-002PSoC 1 / PSoC 3 / PSoC 5MiniProg3 Program and Debug Kit is an all-in-one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures and debug tool for PSoC 3 and PSoC 5 architectures
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Video


This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

 

Technical Documents


Learning Center
TypeDescription
Product BrochureCypress: Product Brochure for PSoC Programmable System-on-Chip

 

Back to top

 


  • psoc5
  • psoc_5
  • psoc_5lp
  • psoc5lp