Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD5110SDZ Evaluation Board for AD5110 Nonvolatile Digital Potentiometer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Mar 2013 3:42 AM Date Created
  • Last Updated Last Updated: 3 Apr 2013 6:21 AM
  • Views 1293 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD5110SDZ Evaluation Board for AD5110 Nonvolatile Digital Potentiometer

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-AD5110SDZEVAL-AD5110SDZ evaluation board for evaluating the AD5110AD5110 a single-channel, 128-position, nonvolatile memory digital potentiometer. The AD5110 supports single-supply 2.3 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications, offering guaranteed low resistor tolerance errors of ±8% and high bandwidth while allowing up to ±6 mA current density in the A, B, and W pins.

 

The logic voltage levels operate from single 1.8 V to 5.5 V supplies. The versatile I2C-compatible digital interface allows readback of the wiper register and EEPROM content which contain the resistor tolerance, providing an end-to-end tolerance accuracy of 0.1%. The EVAL-AD5110SDZEVAL-AD5110SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.

 

The AD5110AD5110 provides a nonvolatile solution for 128-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6 mA current density in the A, B, and W pins. The new low wiper resistance feature minimizes the wiper resistance in the extremes of the resistor array to only 45 Ω, typical. The wiper settings are controllable through an I2C-compatible digital interface that is also used to readback the wiper register and EEPROM content. Resistor tolerance is stored within EEPROM, providing an end-to-end tolerance accuracy of 0.1%.

 

This evaluation board requires an SDP Controller board (EVAL-SDP-CS1ZEVAL-SDP-CS1Z) for connection to the PC. The SDP controller board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board. The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate with the evaluation board through the SDP Controller board.

 

Key Applications: Mechanical potentiometer replacement, Portable electronics level adjustment, Audio volume control, Low resolution DAC, LCD panel brightness and contrast control, Programmable voltage to current conversion, Programmable filters, delays, time constants, Feedback resistor programmable power supply, Sensor calibration

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-322) for AD5110 Evaluation Board
User GuideADI: Quick Start Guide (UG-378) to AD5110 Evaluation Board
DatasheetADI: Datasheet for AD5110/AD5112/AD5114: Single-Channel, 128-/64-/32-Position, I2C, 8% Resistor Tolerance, Nonvolatile Digital Potentiometer (Rev B)
Design TechniquesADI: Design Techniques for Choosing the Correct digiPOT for Your Application

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for AD5110BCPZ10-1-RL7
Simulation ModelADI: IBIS Model for AD5110
Reference DesignADI: Reference Design for AD5110 FMC-SDP Interposer and Evaluation Board / Xilinx KC705
Application LibraryADI: Software Code for AD5110 - Microcontroller No-OS Driver
Application LibraryADI: Application Library for BeMicro FPGA Project for AD5110 with Nios driver

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

Key Features for EVAL-AD5110SDZEVAL-AD5110SDZ are as below:

  • Full-featured evaluation board for the AD5110
  • Several test circuits
  • Various ac/dc input signals
  • PC control via a separately purchased system demonstration platform (SDP)
  • PC control software
  • Resistor tolerance error stored in EEMEM

 

Key features for AD5110AD5110:

  • Nominal resistor tolerance error: ±8% maximum
  • Wiper current: ±6 mA
  • Rheostat mode temperature coefficient: 35 ppm/°C
  • Low power consumption: 2.5 μA max @ 2.7 V and 125
  • Wide bandwidth: 4 MHz (5 kΩ option)
  • Power-on EEPROM refresh time < 50 μs
  • 50-year typical data retention at 125°C
  • 1 million write cycles
  • 2.3 V to 5.5 V analog supply operation
  • 1.8 V to 5.5 V logic supply operation

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD5110SDZEVAL-AD5110SDZ kit is supplied with below contents:

  • EVAL-AD511xSDZ evaluation board
  • CD that includes
    • Self-installing software that allows users to control the board and exercise all functions of the device
    • Electronic version of the AD5110 data sheet
    • Electronic version of the UG-322 user guide

 

 

Back to top

 


  • ad5110
  • eval-ad5110sdz
  • analog_devices