Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD5111SDZ Evaluation Board for the AD5111 Digital Potentiometer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Mar 2013 8:03 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 3:41 AM
  • Views 940 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD5111SDZ Evaluation Board for the AD5111 Digital Potentiometer

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-AD5111SDZEVAL-AD5111SDZ evaluation board for evaluating the AD5111AD5111 a single-channel, 128-position, nonvolatile memory digital potentiometer. The AD5111 supports single-supply 2.3 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications, offering guaranteed low resistor tolerance errors of ±8% and high bandwidth while allowing up to ±6 mA current density in the A, B, and W pins.

 

A simple 3-wire up/down interface allows manual switching or high speed digital control with clock rates up to 50 MHz. The EVAL-AD5111SDZEVAL-AD5111SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.

 

The AD5111AD5111 provides a nonvolatile solution for 128-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6 mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications. The new low wiper resistance feature minimizes the wiper resistance in the extremes of the resistor array to only 45 Ω typical. A simple 3-wire up/down interface allows manual switching or high speed digital control with clock rates up to 50 MHz.

 

This evaluation board requires an SDP Controller board (EVAL-SDP-CS1ZEVAL-SDP-CS1Z ) for connection to the PC. The SDP controller board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board. The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate with the evaluation board through the SDP Controller board.

 

Key Applications: Mechanical potentiometer replacement, Portable electronics level adjustment, Audio volume control, Low resolution DAC, LCD panel brightness and contrast control, Programmable voltage to current conversion, Programmable filters, delays, time constants, Feedback resistor programmable power supply, Sensor calibration

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

SDP Controller board (EVAL-SDP-CS1ZEVAL-SDP-CS1Z) Features:

  • USB to Serial Engine
  • 1 xsmall footprint 120 Pin Connector
  • Configurable interface ( SPI, I2C, GPIO)
  • USB 2.0 interface to the PC

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: Quick Start Guide (UG-379) to AD5111 Evaluation Board
User GuideADI: User Guide (UG-323) for AD5111 Evaluation Board
DatasheetADI: Datasheet for AD5111/AD5113/AD5115: Single-Channel, 128-/64-/32-Position, Up/Down, 8% Resistor Tolerance, Nonvolatile Digital Potentiometer (Rev B)
Design TechniquesADI: Design Techniques for Choosing the Correct digiPOT for Your Application
Application NoteADI: Application Note ( AN-1150) for Controlling the AD5111/AD5113/AD5115 Using a Traditional Dial Interface

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for AD5111BCPZ10-RL7
Simulation ModelADI: IBIS Model for AD5111
Reference DesignADI: Reference Design for AD5111 FMC-SDP Interposer and Evaluation Board / Xilinx KC705
Application LibraryADI: Application Library for BeMicro FPGA Project for AD5111 with Nios driver

 

Back to top

 

Video


image

 

Back to top

 

Kit Features


image

Key Features for EVAL-AD5111SDZEVAL-AD5111SDZ are as below:

  • Full-featured evaluation board for the AD5111
  • Several test circuits
  • Various ac/dc input signals
  • PC control via a separately purchased system demonstration platform (SDP)
  • PC control software

 

Features for AD5111AD5111 are as below:

  • Nominal resistor tolerance error: ±8% maximum
  • Wiper current: ±6 mA
  • Rheostat mode temperature coefficient: 35 ppm/°C
  • Low power consumption: 2.5 μA max @ 2.7 V and 125°C
  • Wide bandwidth: 4 MHz (5 kΩ option)
  • Power-on EEPROM refresh time < 50 μs
  • 50-year typical data retention at 125°C
  • 1 million write cycles
  • 2.3 V to 5.5 V supply operation
  • Chip select enable multiple device operation

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD5111SDZEVAL-AD5111SDZ kit is supplied with below contents:

  • EVAL-AD511xSDZ evaluation board
  • CD that includes
  • Self-installing software that allows users to control the board and exercise all functions of the device
  • Electronic version of the AD5111 data sheet
  • Electronic version of the UG-323 user guide

 

 

Back to top

 


  • ad5111
  • analog_devices
  • eval-ad5111sdz