Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD7988-5SDZ Evaluation Board for the AD7988-5 Ultra Lower Power 16 bit SAR ADC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Mar 2013 4:01 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 3:45 AM
  • Views 1688 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD7988-5SDZ Evaluation Board for the AD7988-5 Ultra Lower Power 16 bit SAR ADC

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The EVAL-AD7988-5SDZEVAL-AD7988-5SDZ is a fully featured evaluation kit for the AD7988-5AD7988-5. This board operates in stand alone mode or in conjunction with the SDP-B System Development Platform, EVAL-SDP-CB1ZEVAL-SDP-CB1Z . When operated with the SDP-B System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform . When operated in standalone mode the ADZS-BRKOUT-EX3ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.

 

The AD7988-5AD7988-5 is 16-bit, successive approximation, analog-to-digital converters (ADC) that operate from a single power supply, VDD. The AD7988-5 offers 500kSPS throughput. They are low power, 16-bit sampling ADCs with a versatile serial interface port. On the CNV rising edge, it samples an analog input IN+ between 0 V to REF with respect to a ground sense IN-. The reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD.

 

The evaluation board is ideal for use with Analog Devices, Inc., SDP system demonstration board (Should be purchased separately). This evaluation board interfaces to the SDP board via a 120-pin connector. SMA connectors, J6 and J10, are provided for the low noise analog signal source.

 

Key Applications: Battery-powered equipment, Low power Data Acquisition systems, Portable Medical instruments, ATE equipment, Data acquisitions, Communications.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

SDP-B System Development Platform EVAL-SDP-CB1ZEVAL-SDP-CB1Z Features:

  • Blackfin Processor ADSP-BF527
  • USB 2.0 Interface to PC
  • JTAG header footprint
  • 32MB SDRAM
  • 2 x Small Footprint 120 Pin Connectors
  • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers

 

 

Back to top

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-340) for Evaluation Board for the 10-Lead Family 14-/16-/18-Bit PulSAR ADCs
DatasheetADI: Datasheet for AD7988-1/AD7988-5: 16-Bit Lower Power PulSAR ADCs in MSOP/LFCSP (QFN) (Rev C)
Application NoteADI: Application Note (AN-742) for Frequency Domain Response of Switched-Capaitor ADCs
Application NoteADI: Application Note (AN-877) for Interfacing to High Speed ADCs via SPI
Application NoteADI: Application Note (AN-932) for Power Supply Sequencing
Application NoteADI: Application Note (AN-931) for Understanding PulSAR ADC Support Circuitry

 

Design Elements

 

TypeDescription
Simulation ModelADI: IBIS Models for AD7988-5BCPZ and AD7988-5BRMZ
CAD ModelADI: CAD Model for AD7988-5BCPZ-RL  and AD7988-5BRMZ (BXL)

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

Features of EVAL-AD7988-5SDZEVAL-AD7988-5SDZ Evaluation Board:

 

  • Full featured evaluation board for AD7988-5AD7988-5 PulSAR ADC
    • Low power dissipation

      • 3.5 mW @ 500 kSPS

    • 16-bit resolution with no missing codes

    • Throughput: 500 kSPS options

    • INL: ±0.6 LSB typical, ±1.25 LSB maximum

    • SINAD: 91.5 dB @ 10 kHz

    • THD: −114 dB @ 10 kHz

    • Pseudo differential analog input range

      • 0 V to VREF with VREF from 2.5 V to 5.5 V

    • No pipeline delay

    • Single-supply 2.5 V operation with 1.8 V/2.5 V/3 V/5 V logic interface

    • SPI-/QSPI-/MICROWIRETm-/DSP-compatible serial interface

    • Daisy-chain multiple ADCs

  • Versatile analog signal conditioning circuitry
  • On-board reference, reference buffers, and ADC drivers
  • PC software for control and data analysis of time and frequency domain
  • System demonstration board compatible (EVAL-SDP-CB1ZEVAL-SDP-CB1Z)

Back to top

Kit Contents


 

The Analog Devices EVAL-AD7988-5SDZEVAL-AD7988-5SDZ supplied with below contents:

 

  • EVAL-AD7988-5SDZEVAL-AD7988-5SDZ Evaluation Board
  • Wall adaptor power supply

Back to top

 


  • sar
  • _adc
  • eval-sdp-cb1z
  • eval-ad7988-5sdz
  • pulsar_adc
  • evaluation_board
  • analog_devices
  • ad7988-5