• Japan
      •  Korea (Korean)
      •  Malaysia
      •  New Zealand
      •  Philippines
      •  Singapore
      •  Taiwan
      •  Thailand (Thai)
      • Vietnam
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
Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD5755-1SDZ Evaluation Board for the AD5755-1 16-Bit Voltage Output DAC, Dynamic Power Control, HART Connectivity
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Mar 2013 9:05 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 3:18 AM
  • Views 1224 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD5755-1SDZ Evaluation Board for the AD5755-1 16-Bit Voltage Output DAC, Dynamic Power Control, HART Connectivity

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-AD5755-1SDZEVAL-AD5755-1SDZ is a full-featured evaluation board that is designed to allow the user to easily evaluate the features of  AD5755-1AD5755-1 quad channel, 16-bit current source and voltage output DAC with dynamic power control and HART connectivity. The board can be controlled by two means: via the on-board connector (J11) or via the SDP connector (J9). The SDP-B System Development Platform board (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) allows the evaluation board to be controlled through the USB port of a WindowsRegistered XPRegistered (SP2 or later) or Windows VistaRegistered (32-bit or 64-bit) or Windows 7 (32-bt or 64-bit) based PC using the EVAL-AD575xSDZ evaluation software.

 

The AD5755-1AD5755-1 is a quad, voltage and current output DAC that operates with a power supply range from −26.4 V to +33 V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4 V to 29.5 V using a dc-to-dc boost converter optimized for minimum on-chip power dissipation. Each channel has a corresponding CHART pin so that HART signals can be coupled onto the current output of the AD5755-1.

 

The part uses a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI, QSPITm, MICROWIRETm, DSP, and microcontroller interface standards. The interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface.

 

Key Applications: Process control, Actuator control, PLCs, HART network connectivity

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

SDP-B System Development Platform EVAL-SDP-CB1ZEVAL-SDP-CB1Z Features:

  • Blackfin Processor ADSP-BF527
  • USB 2.0 Interface to PC
  • JTAG header footprint
  • 32MB SDRAM
  • 2 x Small Footprint 120 Pin Connectors
  • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-244) for AD5755 / Ad5755-1 Evaluation Board
DatasheetADI: Datasheet for AD5755-1: Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control, HART Connectivity (Rev E)
Solution GuideADI: Solution Guide for Digital to Analog Converters ICs
Training VideoADI: Training Video for Process Control Demonstration
Training VideoADI: Training Video for AD5755 16-Bit Multi-Channel Control IC

 

Design Elements

 

TypeDescription
Application LibraryADI: Software Code for AD5755 Microcontroller No-OS Driver
Reference DesignADI: Reference Design for AD5755 FMC-SDP Interposer and Evaluation Board / Xilinx KC705
CAD ModelADI: CAD Model for AD5755-1ACPZ

 

Back to top

 

Video


 

Video1Video2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

Features of EVAL-AD5755-1SDZEVAL-AD5755-1SDZ Evaluation board:

  • Full-featured evaluation board for the AD5755-1AD5755-1
    • 16-bit resolution and monotonicity Dynamic power control for thermal management
    • Current and voltage output pins connectable to a single terminal
    • Current output ranges: 0 mA to 20 mA, 4 mA to 20 mA, or 0 mA to 24 mA
      • ±0.05% total unadjusted error (TUE) maximum
    • Voltage output ranges (with 20% overrange): 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V
      • ±0.04% total unadjusted error (TUE) maximum
    • User programmable offset and gain On-chip diagnostics
    • On-chip reference (±10 ppm/°C maximum)
    • −40°C to +105°C temperature range
  • Link options
  • PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
  • PC software for control

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD5755-1SDZEVAL-AD5755-1SDZ supplied with below contents:

 

  • EVAL-AD5755-1SDZEVAL-AD5755-1SDZ Evaluation Board

Back to top

 


  • sdp
  • eval-ad575xsdz
  • eval-ad5755-1sdz
  • evaluation_board
  • analog_devices
  • ad5755-1
  • Share
  • History