Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD5421SDZ Evaluation Board for the AD5421 16-Bit, Serial Input, Loop-Powered DAC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Mar 2013 10:36 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 7:54 AM
  • Views 2295 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD5421SDZ Evaluation Board for the AD5421 16-Bit, Serial Input, Loop-Powered DAC

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-AD5421SDZEVAL-AD5421SDZ is a full-featured evaluation board, designed to allow the user to easily evaluate all features of the AD5421AD5421 loop-powered 4 mA to 20 mA DAC. The AD5421 pins are accessible at on-board connectors for external connection.

 

The AD5421AD5421 evaluation board is controlled via the PC’s USB port in conjunction with Analog Device’s system demonstration platform board. The SDP-B System Demonstration Platform (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) should be purchased separately board allows the evaluation board to be controlled through the USB port of a WindowsRegistered XP (SP2 or later) or Vista-based (32-bit) PC using the AD5421AD5421 evaluation software. The AD5421AD5421 serial interface is also accessible at the testpoint connections on the board.

 

The AD5421AD5421 is an integrated device designed for use in loop-powered 4 mA to 20 mA smart transmitter applications. The AD5421, in a single chip, provides a 16-bit DAC and current amplifier for digital control of the loop current, a voltage regulator to power the entire transmitter, a voltage reference, fault alert functions, flexible SPI-compatible serial interface, gain and offset adjust registers as well as other features and functions.

 

Key Applications: Industrial Process Control, 4mA to 20mA loop-powered transmitters, Smart transmitters, HART network connectivity.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

SDP-B System Development Platform EVAL-SDP-CB1ZEVAL-SDP-CB1Z Features:

  • Blackfin Processor ADSP-BF527
  • USB 2.0 Interface to PC
  • JTAG header footprint
  • 32MB SDRAM
  • 2 x Small Footprint 120 Pin Connectors
  • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-250) for AD5421 Evaluation Board
User Guide

ADI: User Guide for EVAL-SDP-CB1Z

User Guide

ADI: Getting Started with SDP

DatasheetADI: Datasheet for AD5421: 16-Bit, Serial Input, Loop-Powered, 4 mA to 20 mA DAC (Rev F)
Training VideoADI: Training Video for AD5421 - 16-bit 4mA to 20mA DAC
Solution GuideADI: Solution Guide for Industrial ICs Bulletin
Solution GuideADI: Solution Guide for Digital to Analog Converters ICs

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for BeMicro FPGA Project for AD5421 with Nios driver
Application LibraryADI: Software Code for AD5421 Microcontroller No-OS Driver
Reference DesignADI: Reference Design for AD5421 FMC-SDP Interposer and Evaluation Board / Xilinx KC705
CAD ModelADI: CAD Model for AD5421ACPZ-REEL7
CAD ModelADI: CAD Model for AD5421BREZ

 

Back to top

 

Video


 

Video1Video2
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
Back to top

 

Kit Features


image

 

Features of EVAL-AD5421SDZEVAL-AD5421SDZ Evaluation Board:

 

  • Full-featured evaluation board for the AD5421AD5421 DAC
    • 16-bit resolution and monotonicity

    • Pin selectable NAMUR-compliant ranges

      • 4 mA to 20 mA

      • 3.8 mA to 21 mA

      • 3.2 mA to 24 mA

    • NAMUR-compliant alarm currents

      • Downscale alarm current = 3.2 mA

      • Upscale alarm current = 22.8 mA/24 mA

    • Total unadjusted error (TUE): 0.05% maximum

    • INL error: 0.0035% FSR maximum

    • Output TC: 3 ppm/°C typical

    • Quiescent current: 300 μA maximum

    • Flexible SPI-compatible serial digital interface with Schmitt triggered inputs

    • On-chip fault alerts via FAULT pin or alarm current

    • Automatic readback of fault register on each write cycle

    • Slew rate control function

    • Gain and offset adjust registers

    • On-chip reference TC: 4 ppm/°C maximum

    • Selectable regulated voltage output

    • Loop voltage range: 5.5 V to 52 V

  • Link options
  • PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
  • PC software for control

Back to top

Kit Contents


 

The Analog Devices EVAL-AD5421SDZEVAL-AD5421SDZ supplied with below contents:

  • EVAL-AD5421SDZ Evaluation Board

 

Back to top

 


  • dac
  • ad5421
  • sdp-b
  • evaluation_board
  • analog_devices
  • eval-ad5421sdz