Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD5541ASDZ Evaluation Board for the AD5541A Serial-Input, Voltage-Output 16-bit nanoDAC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 27 Mar 2013 4:29 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 3:42 AM
  • Views 1021 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD5541ASDZ Evaluation Board for the AD5541A Serial-Input, Voltage-Output 16-bit nanoDAC

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The EVAL-AD5541ASDZEVAL-AD5541ASDZ is the evaluation board to evaluate AD5541AAD5541A. The Evaluation board contains a SDP-B connection and software allowing the AD5541A to be controlled from a SDP-B system development platform board (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) should be purchased separately. The Eval-AD5541ASDZ board only operates with the SDP-B development board.

 

The AD5541AAD5541A is a single, 16-bit, serial input, unbuffered voltage output digital-to-analog converter (DAC) that operates from a single 2.7 V to 5.5 V supply. The DAC output range extends from 0 V to VREF and is guaranteed monotonic, providing ±1 LSB INL accuracy at 16 bits without adjustment over the full specified temperature range.

 

Offering unbuffered outputs, the AD5541AAD5541A achieves a 1 μs set-tling time with low power consumption and low offset errors. Providing low noise performance of 11.8 nV/√Hz and low glitch, the AD5541A is suitable for deployment across multiple end systems. The AD5541A uses a versatile 3-wire interface that is compatible with a 50 MHz SPI, QSPITm, MICROWIRETm, and DSP interface standards.

 

Key Applications: Automatic test equipment, Precision source-measure instruments, Data acquisition systems, Medical instrumentation, Aerospace instrumentation, Communications infrastructure equipment, Industrial control

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

SDP-B System Development Platform EVAL-SDP-CB1ZEVAL-SDP-CB1Z Features:

  • Blackfin Processor ADSP-BF527
  • USB 2.0 Interface to PC
  • JTAG header footprint
  • 32MB SDRAM
  • 2 x Small Footprint 120 Pin Connectors
  • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetADI: Datasheet for AD5541A: 2.7 V to 5.5 V, Serial-Input, Voltage- Output, Unbuffered 16-Bit DAC (Rev A)
Product BriefADI: Product Brief for Programmable Current and Voltage Output Drivers
Solution GuideADI: Solution Guide for Digital-to-Analog Converter ICs Solutions Bulletin (Volume 10, Issue 1)
Solution GuideADI: Solution Guide for Digital to Analog Converters ICs

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for BeMicro FPGA Project for AD5541A with Nios driver
Application LibraryADI: Software Code for AD5541A - No-OS Driver for Renesas Microcontroller Platforms
Application LibraryADI: Software Code for AD5541A - No-OS Driver for Microchip Microcontroller Platforms
Reference DesignADI: Reference Design for AD5541A FMC-SDP Interposer and Evaluation Board / Xilinx KC705
Reference DesignADI: Reference Design for AD5541A Pmod Xilinx FPGA
CAD ModelADI: CAD Model for AD5541Axx

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


 

Features of EVAL-AD5541ASDZEVAL-AD5541ASDZ Evaluation Board:image

 

  • EVAL-AD5541ASDZEVAL-AD5541ASDZ evaluation board evaluates AD5541AAD5541A nanoDAC
    • 16-bit resolution
    • 11.8 nV/√Hz noise spectral density
    • 1 μs settling time
    • 1.1 nV-sec glitch energy
    • 0.05 ppm/°C temperature drift
    • 5 kV HBM ESD classification
    • 0.375 mW power consumption at 3 V
    • 2.7 V to 5.5 V single-supply operation
    • Hardware CS and LDAC functions
    • 50 MHz SPI-/QSPI-/MICROWIRE-/DSP-compatible interface
    • Power-on reset clears DAC output to zero scale
  • Evaluation board contains a SDP-B connection and software allowing the AD5541A to be controlled from a SDP-B board
  • AD5541A uses a versatile 3-wire interface that is compatible with a 50 MHz SPI, QSPITm, MICROWIRETm, and DSP interface standards.

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD5541ASDZEVAL-AD5541ASDZ supplied with below contents:

 

  • EVAL-AD5541ASDZEVAL-AD5541ASDZ Evaluation board

Back to top

 


  • eval-ad5541asdz
  • ad5541a
  • sdp-b
  • nanodac
  • analog_devices
  • Share
  • History