Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: CN0178 Reference Design for Software-Calibrated, 50 MHz to 9 GHz, RF Power Measurement System
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 19 Mar 2013 12:23 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:00 AM
  • Views 1204 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: CN0178 Reference Design for Software-Calibrated, 50 MHz to 9 GHz, RF Power Measurement System

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-CN0178-SDPZEVAL-CN0178-SDPZ Evaluation board is a Software-Calibrated, 50 MHz to 9 GHz, RF Power Measurement System. It uses the ADL5902ADL5902 TruPwrTm detector to measure the rms signal strength of RF signals with varying crest factors (peak-to-average ratio) over a dynamic range of approximately 65 dB and operates at frequencies from 50 MHz up to 9 GHz.

 

The measurement result is provided as serial data at the output of a 12-bit ADC (AD7466AD7466). A simple 4-point system calibration at ambient temperature is performed in the digital domain. The interface between the RF detector and the ADC is straightforward, consisting of two signal scaling resistors and no active components. In addition, the ADL5902ADL5902 internal 2.3 V reference voltage provides the supply and reference voltage for the micropower ADC. The AD7466BRTZ-R2AD7466BRTZ-R2 has no pipeline delay and is operated as a read-only SAR ADC. The overall circuit achieves temperature stability of approximately ±0.5 dB.

 

The circuit evaluation uses the EVAL-CN0178-SDPZEVAL-CN0178-SDPZ circuit board and the EVAL-SDP-CB1ZEVAL-SDP-CB1Z System Demonstration Platform (SDP-B) evaluation board. The two boards have 120-pin mating connectors, allowing for the quick setup and evaluation of the circuit’s performance. The EVAL-CN0178-SDPZ board contains the circuit to be evaluated, as described in this note, and the SDP evaluation board is used with the CN0178 evaluation software to capture the data from the EVAL-CN0178-SDPZ circuit board.

 

Key Applications: Communications, Radar

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

  • PC with a USB port and WindowsRegistered XP or Windows VistaRegistered (32-bit), or WindowsRegistered 7 (32-bit)
  • EVAL-CN0178-SDPZEVAL-CN0178-SDPZ Circuit Evaluation Board
  • EVAL-SDP-CB1ZEVAL-SDP-CB1Z SDP Evaluation Board
    • Blackfin Processor ADSP-BF527
    • USB 2.0 Interface to PC
    • JTAG header footprint
    • 32MB SDRAM
    • 2 x Small Footprint 120 Pin Connectors
    • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers
  • CN0178 Evaluation Software
  • Power supply: +6 V, or +6 V “wall wart”
  • Environmental chamber
  • RF signal source
  • Coaxial RF cable with SMA connectors

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: User Manual (CN-0178) for Software-Calibrated, 50 MHz to 9 GHz, RF Power Measurement System
User GuideADI: User Guide for EVAL-SDP-CB1Z
DatasheetADI: Datasheet for ADL5902 50 MHz to 9 GHz 65 dB TruPwr Detector (Rev A)
DatasheetADI: Datasheet for AD7466/AD7467/AD7468 1.6 V, Micropower 12-/10-/8-Bit ADCs (Rev C)
DatasheetADI: Datasheet for AD7466 Known Good Die (Rev 0)
Selection GuideADI: Selection Guide for RF/IF IC
Application NoteADI: Application Note (AN-1040) for RF Power Calibration Improves Performance of Wireless Transmitters

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for EVAL-CN0178-SDPZ Evaluation Board
LayoutADI: Layout File for EVAL-CN0178-SDPZ
BOMADI: BOM File for EVAL-CN0178-SDPZ Evaluation Board
Application LibraryADI: Application Library for BeMicro FPGA Project (CN0178) with Nios driver
Reference DesignADI: Reference Design for CN0178 FMC-SDP Interposer and Evaluation Board / Xilinx KC705

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

Features of EVAL-CN0178-SDPZEVAL-CN0178-SDPZ RF Power Measurement System:

  • ADL5902 TruPwrTm Detector to measure the rms signal strength of RF signals with varying crest factors (peak-to-average ratio) over a dynamic range of approximately 65 dB and operates at frequencies from 50 MHz up to 9 GHz.
    • Accurate rms-to-dc conversion from 50 MHz to 9 GHz

    • Single-ended input dynamic range of 65 dB

    • No balun or external input matching required

    • Waveform and modulation independent, such as GSM/CDMA/W-CDMA/TD-SCDMA/WiMAX/LTE

    • Linear-in-decibels output, scaled 53 mV/dB

    • Transfer function ripple: <±0.1 dB

    • Temperature stability: <±0.3 dB

    • Power-down capability to 1.5 mW

  • The measurement result is provided as serial data at the output of a 12-bit ADC (AD7466AD7466). A simple 4-point system calibration at ambient temperature is performed in the digital domain.
    • Specified for VDD of 1.6 V to 3.6 V
    • Low power, No pipeline delays, Automatic power-down
    • Fast throughput rate: 200 kSPS
    • Wide input bandwidth: 71 dB SNR at 30 kHz input frequency
    • Flexible power/serial clock speed management
    • High speed serial interface: SPI/QSPITm/MICROWIRETm/DSP compatible
    • Power-down mode: 8 nA typical
  • The RF signal being measured is applied to the input of the ADL5902
  • The power supply voltage and reference voltage for the AD7466BRTZ-R2AD7466BRTZ-R2 12-bit ADC are provided by the ADL5902 internal 2.3 V reference.
  • The overall circuit achieves temperature stability of approximately ±0.5 dB.

 

Back to top

Kit Contents


 

The Analog Devices EVAL-CN0178-SDPZEVAL-CN0178-SDPZ supplied with below contents:

 

  • Evaluation Board

Back to top

 


  • eval-cn0178-sdpz
  • cn0178
  • adl5902
  • eval-sdp-cb1z
  • ad7466
  • analog_devices