Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: CN0150A Reference Design for Software Calibrated, 1 MHz to 8 GHz, 60 dB RF Power Measurement System Using the AD8318 Logarithmic Detector
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Mar 2013 11:16 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 7:34 AM
  • Views 2282 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: CN0150A Reference Design for Software Calibrated, 1 MHz to 8 GHz, 60 dB RF Power Measurement System Using the AD8318 Logarithmic Detector

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

This EVAL-CN0150A-SDPZEVAL-CN0150A-SDPZ circuit measures RF power at any frequency from 1 MHz to 8 GHz over a range of approximately 60 dB. The measurement result is provided as a digital code at the output of a 12-bit ADC with serial interface and integrated reference. The output of the RF detector has a glueless interface to the ADC and uses most of the ADC’s input range without further adjustment. A simple two-point system calibration is performed in the digital domain.

 

The AD8318AD8318 maintains accurate log conformance for signals of 1 MHz to 6 GHz and provides useful operation to 8 GHz. The device provides a typical output voltage temperature stability of ±0.5 dB.

 

The AD7887AD7887 ADC can be configured for either dual or single channel operation via the on-chip control register. There is a default single-channel mode that allows the AD7887 to be operated as a read-only ADC, thereby simplifying the control logic.

 

This circuit uses the EVAL-CN0150A-SDPZEVAL-CN0150A-SDPZ circuit board and the EVAL-SDP-CB1ZEVAL-SDP-CB1Z System Demonstration Platform (SDP-B) evaluation board. The two boards have 120-pin mating connectors, allowing for the quick setup and evaluation of the circuit’s performance. The EVAL-CN0150A-SDPZ board contains the circuit to be evaluated, and the SDP evaluation board is used with the CN0150A evaluation software to capture the data from the EVAL-CN0150A-SDPZ circuit board.

 

Key Applications: Communications, Radar

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

  • PC with a USB port and WindowsRegistered XP or Windows VistaRegistered (32-bit), or WindowsRegistered 7 (32-bit)
  • EVAL-CN0150A-SDPZEVAL-CN0150A-SDPZ Circuit Evaluation Board
  • EVAL-SDP-CB1ZEVAL-SDP-CB1Z SDP Evaluation Board
    • Blackfin Processor ADSP-BF527
    • USB 2.0 Interface to PC
    • JTAG header footprint
    • 32MB SDRAM
    • 2 x Small Footprint 120 Pin Connectors
    • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers
  • CN0150A Evaluation Software
  • Power supply: +6 V, or +6 V “wall wart”
  • Environmental chamber
  • RF signal source
  • Coaxial RF cable with SMA connectors

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (CN-0150) for Software Calibrated, 1 MHz to 8 GHz, 70 dB RF Power Measurement System Using the AD8318 Logarithmic Detector
User GuideADI: User Guide for EVAL-SDP-CB1Z
DatasheetADI: Datasheet for AD8318 1 MHz to 8 GHz, 70 dB Logarithmic Detector/Controller (Rev B)
DatasheetADI: Datasheet for ADR420/ADR421/ADR423/ADR425 Ultraprecision, Low Noise, 2.048 V/2.500 V/3.00 V/5.00 V XFET Voltage References (Rev I)
DatasheetADI: Datasheet for AD7887: 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP Data Sheet (Rev D)
Application NoteADI: Application Note (AN-1040) for RF Power Calibration Improves Performance of Wireless Transmitters
Application NoteADI: Application Note (AN-713) for Effect of Long-Term Drift on Voltage References

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for EVAL-CN0150A-SDPZ Evaluation Board
LayoutADI: Layout File for EVAL-CN0150A-SDPZ
LayoutADI: Layout File for AD8318
BOMADI: BOM File for EVAL-CN0150A-SDPZ Evaluation Board
Reference DesignADI: Reference Design for EVAL-CN0150A-SDPZ
Application LibraryADI: Application Library for BeMicro FPGA Project (CN0150) with Nios driver

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

Key Features for EVAL-CN0150A-SDPZEVAL-CN0150A-SDPZ Evaluation Board are as below:

  • Measures RF power at any frequency from 1 MHz to 8 GHz over a range of approximately 60 dB
  • Result is provided as a digital code at the output of a 12-bit ADC with serial interface and integrated reference
  • The AD8318 maintains accurate log conformance for signals of 1 MHz to 6 GHz and provides useful operation to 8 GHz
    • The device provides a typical output voltage temperature stability of ±0.5 dB.

    • Features for AD8318AD8318:
      • Wide bandwidth: 1 MHz to 8 GHz
      • High accuracy: ±1.0 dB over 55 dB range (f < 5.8 GHz)
      • Stability over temperature: ±0.5 dB
      • Low noise measurement/controller output (VOUT)
      • Pulse response time: 10 ns/12 ns (fall/rise)
      • Integrated temperature sensor
  • The AD7887 ADC can be configured for either dual or single channel operation via the on-chip control register.
    • Features for AD7887AD7887:
      • Specified for VDD of 2.7 V to 5.25 V
      • Flexible power/throughput rate management
      • Shutdown mode: 1 μA max
      • One or two single-ended inputs
      • Serial interface: SPIRegistered/QSPITm/MICROWIRETm/DSP compatible

 

Back to top

Kit Contents


 

The Analog Devices EVAL-CN0150A-SDPZEVAL-CN0150A-SDPZ kit is supplied with below contents:

  • Evaluation Board

Back to top

 


  • ad8318
  • eval-cn0150a-sdpz
  • ad7887
  • analog_devices