Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD7291SDZ Evaluation Board for the AD7291 12-Bit SAR ADC with Temperature Sensor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Mar 2013 8:13 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 3:46 AM
  • Views 1359 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD7291SDZ Evaluation Board for the AD7291 12-Bit SAR ADC with Temperature Sensor

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-AD7291SDZEVAL-AD7291SDZ is a fully featured evaluation board for the AD7291AD7291. This board operates in stand alone mode or in conjunction with the SDP-B System Development Platform (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) should be purchased separately. When operated with the System Development Platform  software is provided enabling the user to perform detailed analysis of the ADC's performance. When operated in standalone mode the ADZS-BRKOUT-EX3ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.

 

The AD7291AD7291 is a 12-bit, low power, 8-channel, successive approximation analog-to-digital converter (ADC) with an internal temperature sensor. The part operates from a single 3.3 V power supply and features an I2C-compatible interface. The part contains a 9-channel multiplexer and a track-and-hold amplifier than can handle frequencies up to 30 MHz. The device has an on-chip 2.5 V reference that can be disabled to allow the use of an external reference.

 

The AD7291AD7291 includes a high accuracy band gap temperature sensor, which is monitored and digitized by the 12-bit ADC to give a resolution of 0.25°C. The AD7291 offers a programmable sequencer, which enables the selection of a preprogrammable sequence of channels for conversion.

 

Key Applications: Data Conversion

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

SDP-B System Development Platform (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) Features

  • Blackfin Processor ADSP-BF527
  • USB 2.0 Interface to PC
  • JTAG header footprint
  • 32MB SDRAM
  • 2 x Small Footprint 120 Pin Connectors
  • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-253) for AD7291 Evaluation Board - 8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor
DatasheetADI: Datasheet for AD7291 8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor (Rev B)

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for BeMicro FPGA Project for AD7291 with Nios driver
Application LibraryADI: Software Code for AD7291 - Microcontroller No-OS Driver
Reference DesignADI: Reference Design for AD7291 FMC-SDP Interposer and Evaluation Board / Xilinx KC705
CAD ModelADI: CAD Model for AD7291BCPZ (BXL)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

Features of EVAL-AD7291SDZEVAL-AD7291SDZ Evaluation Board:

 

  • The EVAL-AD7291SDZEVAL-AD7291SDZ is a fully featured evaluation board for the AD7291AD7291 SAR ADC
    • 12-bit SAR ADC
      • 8 single-ended analog input channels
      • Analog input range: 0 V to 2.5 V
    • 12-bit temperature-to-digital converter
      • Temperature sensor accuracy of ±1°C typical
    • Channel sequencer operation
    • Specified for VDD of 2.8 V to 3.6 V
    • Logic voltage VDRIVE = 1.65 V to 3.6 V
    • Internal 2.5 V reference
    • I2C-compatible serial interface supports standard and fast speed modes
    • Out of range indicator/alert function
    • Autocycle mode
    • Power-down current: 12 μA maximum
  • Board operates in stand alone mode or in conjunction with the System Development Platform EVAL-SDP-CB1ZEVAL-SDP-CB1Z
  • When operated in standalone mode the ADZS-BRKOUT-EX3ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD7291SDZEVAL-AD7291SDZ supplied with below contents:

 

  • EVAL-AD7291SDZEVAL-AD7291SDZ Evaluation Board

Back to top

 


  • eval-ad7291sdz
  • eval-sdp-cb1z
  • adzs-brkout-ex3
  • ad7291
  • evaluation_board
  • analog_devices