Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: CN0235 Reference Design for Fully Isolated Lithium Ion Battery Monitoring and Protection System
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Mar 2013 9:07 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:01 AM
  • Views 1175 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: CN0235 Reference Design for Fully Isolated Lithium Ion Battery Monitoring and Protection System

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

image

Kit Overview

 

Lithium ion (Li-Ion) battery stacks contain a large number of individual cells that must be monitored correctly in order to enhance the battery efficiency, prolong the battery life, and ensure safety. The 6-channel AD7280A devices in the EVAL-CN0235-SDPZEVAL-CN0235-SDPZ circuit act as the primary monitor providing accurate voltage measurement data to the System Demonstration Platform (SDP-B EVAL-SDP-CB1ZEVAL-SDP-CB1Z) evaluation board, and the 6-channel AD8280AD8280 devices act as the secondary monitor and protection system. Both devices can operate from a single wide supply range of 8V to 30V and operate over the industrial temperature range of −40°C to +105°C.

 

The AD7280AAD7280A contains an internal ±3 ppm reference that allows a cell voltage measurement accuracy of ±1.6 mV. The ADC resolution is 12 bits and allows conversion of up to 48 cells within 7 μs. The AD7280A has cell balancing interface outputs designed to control external FET transistors to allow discharging of individual cells and forcing all the cells in the stack to have identical voltages.

 

The AD7280AAD7280A and AD8280AD8280, which reside on the high voltage side of the battery management system (BMS) have a daisychain interface, which allows up to eight AD7280A’s and eight AD8280’s to be stacked together and allows for 48 Li-Ion cell voltages to be monitored. Adjacent AD7280A's and AD8280’s in the stack can communicate directly, passing data up and down the stack without the need for isolation.

 

The master devices on the bottom of the stack use the SPI interface and GPIOs to communicate with the SDP-B evaluation board, and it is only at this point that high voltage galvanic isolation is required to protect the low voltage side of the SDP-B board. The ADuM1400ADuM1400, ADuM1401ADuM1401 digital isolator, and the ADuM5404 isolator with integrated dc-to-dc converter combine to provide the required eleven channels of isolation in a compact and cost effective solution. The ADuM5404 also provides isolated 5 V to the VDRIVE input of the lower AD7280A and the VDD2 supply voltage for the ADuM1400 and ADUM1401ARWZ.ADUM1401ARWZ. isolators.

 

This circuit uses the EVAL-CN0235-SDPZEVAL-CN0235-SDPZ circuit board and the EVAL-SDP-CB1ZEVAL-SDP-CB1Z System Demonstration Platform (SDP-B) evaluation board. The two boards have 120-pin mating connectors, allowing for the quick setup and evaluation of the circuit’s performance. The EVAL-CN0235-SDPZ board contains the circuit to be evaluated and the SDP-B evaluation board is used with the CN0235 evaluation software to capture the data from the EVAL-CN0235-SDPZ circuit board.

 

Key Applications: Battery Management, Metering & Energy Monitoring, Power Supplies

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

  • PC with a USB port and WindowsRegistered XP or Windows VistaRegistered (32-bit), or WindowsRegistered 7 (32-bit)
  • EVAL-CN0235-SDPZEVAL-CN0235-SDPZ circuit evaluation board
  • EVAL-SDP-CB1ZEVAL-SDP-CB1Z SDP-B evaluation board
    • Blackfin Processor ADSP-BF527
    • USB 2.0 Interface to PC
    • JTAG header footprint
    • 32MB SDRAM
    • 2 x Small Footprint 120 Pin Connectors
    • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers
  • CN0235 SDP evaluation software
  • Power supply: +6 V (EVAL-CFTL-6V-PWRZEVAL-CFTL-6V-PWRZ) or +6 V “wall wart”
  • Li-Ion batteries or precision dc supply

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: User Manual (CN-0235) for Fully Isolated Lithium Ion Battery Monitoring and Protection System
User GuideADI: User Guide for EVAL-SDP-CB1Z
DatasheetADI: Datasheet for AD7280A: Lithium Ion Battery Monitoring System (Rev 0)
DatasheetADI: Datasheet for AD8280: Lithium Ion Battery Safety Monitor (Rev C)
DatasheetADI: Datasheet for ADuM1400/ADuM1401/ADuM1402: Quad-Channel Digital Isolators (Rev H)
DatasheetADI: Datasheet for ADuM5401/ADuM5402/ADuM5403/ADuM5404: Quad-Channel Isolators with Integrated DC-to-DC Converter (Rev C)
Application NoteADI: Application Note (AN-0971) for Recommendations for Control of Radiated Emissions with isoPower Devices

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for EVAL-CN0235-SDPZ Evaluation Board
LayoutADI: Layout for EVAL-CN0235-SDPZ
BOMADI: Bill Of Material (BOM) for EVAL-CN0235-SDPZ Evaluation Board

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


Devices Used for the EVAL-CN0235-SDPZ Evaluation Board

Key Features for ADuM1400ADuM1400:

  • Qualified for automotive applications
  • Low power operation
  • 5 V operation
    • 1.0 mA per channel maximum @ 0 Mbps to 2 Mbps
    • 3.5 mA per channel maximum @ 10 Mbps
    • 31 mA per channel maximum @ 90 Mbps
  • 3 V operation
    • 0.7 mA per channel maximum @ 0 Mbps to 2 Mbps
    • 2.1 mA per channel maximum @ 10 Mbps
    • 20 mA per channel maximum @ 90 Mbps
  • Bidirectional communication
  • 3 V/5 V level translation
  • High temperature operation: 125°C
  • High data rate: dc to 90 Mbps (NRZ)
  • Precise timing characteristics
    • 2 ns maximum pulse width distortion
    • 2 ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25 kV/μs
  • Output enable function

Key Features for AD7280AAD7280A:

  • 12-bit ADC, 1 μs per channel conversion time
  • 6 analog input channels, common-mode range 0.5 V to 27.5 V
  • 6 auxiliary ADC inputs
  • ±1.6 mV cell voltage accuracy
  • On-chip voltage regulator
  • Cell balancing interface
  • Daisy-chain interface
  • Internal reference: ±3 ppm/oC
  • 1.8 μA power-down current
  • High input impedance
  • Serial interface with alert function
  • 1 SPI interface for up to 48 channels
  • CRC protection on read and write commands
  • On-chip registers for channel sequencing
  • VDD operating range: 8 V to 30 V

Key features for AD8280AD8280:

  • Wide supply voltage range: 6.0 V to 30.0 V
  • Multiple inputs can monitor 3 to 6 cell voltages and 2 temperatures
  • Adjustable threshold levels: overvoltage, undervoltage, overtemperature
  • Alarm options: separate or shared alarms
  • Extended temperature range performance
  • −40°C ≤ TA ≤ +105°C
  • Can be daisy-chained
  • Internal reference
  • Powered from battery stack
  • LDO available to power isolator
  • Qualified for automotive applications
  • Extensive self-test feature aids in meeting ASIL/SIL requirements

Key Features for ADuM5404:

  • isoPower integrated, isolated dc-to-dc converter
  • Regulated 3.3 V or 5.0 V output
  • Up to 500 mW output power
  • Quad dc-to-25 Mbps (NRZ) signal isolation channels
  • 16-lead SOIC package with 7.6 mm creepage
  • High temperature operation: 105°C maximum
  • High common-mode transient immunity: >25 kV/μs

 


 

Back to top

Kit Contents


 

The Analog Devices EVAL-CN0235-SDPZEVAL-CN0235-SDPZ kit is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • adum5404
  • ad8280
  • eval-cn0235-sdpz
  • adum1400
  • analog_devices
  • ad7280a