Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: CN0240 Reference Design for Bidirectional Isolated High-Side Current Sense with 270 V Common-Mode Rejection
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Mar 2013 12:11 PM Date Created
  • Last Updated Last Updated: 23 Apr 2013 7:28 AM
  • Views 1679 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: CN0240 Reference Design for Bidirectional Isolated High-Side Current Sense with 270 V Common-Mode Rejection

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

This EVAL-CN0240-SDPZEVAL-CN0240-SDPZ circuit monitors bidirectional current from sources with dc voltages of up to ±270 V with less than 1% linearity error. The load current passes through a shunt resistor, which is external to the circuit. The shunt resistor value is chosen so that the shunt voltage is approximately 100 mV at maximum load current.

 

The AD629AD629 amplifier accurately measures and buffers (G = 1) a small differential input voltage and rejects large positive common-mode voltages up to 270 V.

 

The dual AD8622AD8622 is used to amplify the output of the AD629 by a factor of 100. The AD8475AD8475 funnel amplifier attenuates the signal (G = 0.4), converts it from single-ended to differential, and level shifts the signal to satisfy the analog input voltage range of the AD7170AD7170 sigma-delta ADC.

 

Galvanic isolation is provided by the ADuM5402ADuM5402 quad channel isolator. This is not only for protection but also to isolate the downstream circuitry from the high common-mode voltage. In addition to isolating the output data, the ADuM5402 digital isolator can supply isolated +5.0 V for the circuit.

 

The measurement result from the AD7170AD7170 is provided as a digital code utilizing a simple 2-wire, SPI-compatible serial interface. This combination of parts provides an accurate high voltage positive and negative rail current sense solution with a small component count, low cost, and low power.

 

This circuit uses the EVAL-CN0240-SDPZEVAL-CN0240-SDPZ circuit board and the EVAL-SDP-CB1ZEVAL-SDP-CB1Z System Demonstration Platform (SDP-B) evaluation board. The two boards have 120-pin mating connectors, allowing for the quick setup and evaluation of the circuit’s performance. The EVAL-CN0240-SDPZ board contains the circuit to be evaluated and the SDP evaluation board is used with the CN0240 evaluation software to capture the data from the EVAL-CN0240-SDPZ circuit board.

 

Key Applications: Metering & Energy Monitoring, Power Supplies

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

  • PC with a USB port and WindowsRegistered XP or Windows VistaRegistered (32-bit), or WindowsRegistered 7 (32-bit)
  • EVAL-CN0240-SDPZEVAL-CN0240-SDPZ circuit evaluation board
  • EVAL-SDP-CB1ZEVAL-SDP-CB1Z SDP evaluation board
    • Blackfin Processor ADSP-BF527
    • USB 2.0 Interface to PC
    • JTAG header footprint
    • 32MB SDRAM
    • 2 x Small Footprint 120 Pin Connectors
    • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers
  • CN0240 evaluation software
  • Power supply: +6 V @ 1 A, or +6 V “wall wart”
  • Dual power supply: ±15 V@ 10 mA
  • Shunt resistor with maximum voltage of 100 mV at the maximum load current.
  • Source voltage and electronic load

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: User Manual for CN-0240 Bidirectional Isolated High-Side Current Sense with 270 V Common-Mode Rejection
User GuideADI: User Guide for EVAL-SDP-CB1Z
DatasheetADI: Datasheet for ADuM5401/ADuM5402/ADuM5403/ADuM5404: Quad-Channel Isolators with Integrated DC-to-DC Converter (Rev C)
DatasheetADI: Datasheet for AD629: High Common-Mode Voltage, Difference Amplifier Data Sheet (Rev C)
DatasheetADI: Datasheet for AD8622/AD8624: Low Power, Precision Rail-to-Rail Output Op Amp (Rev C)
DatasheetADI: Datasheet for AD7170: 12-Bit Low Power Sigma-Delta ADC (Rev A)
DatasheetADI: Datasheet for AD8475: Precision, Selectable Gain, Fully Differential Funnel Amplifier (Rev B)

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for EVAL-CN0240-SDPZ Evaluation Board
LayoutADI: Layout for EVAL-CN0240-SDPZ
BOMADI: Bill Of Material (BOM) for EVAL-CN0240-SDPZ Evaluation Board

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


EVAL-CN0240-SDPZEVAL-CN0240-SDPZ Evaluation Board Features:image
  • +/- 270 V common mode voltage
  • Creates isolated supply for digital control
  • Bidirectional current monitor system
  • Galvanic isolation protects processor
  • Wireless base stations and telecommunications
Devices Used for the EVAL-CN0240-SDPZEVAL-CN0240-SDPZ Evaluation Board

Key Features for AD629AD629:

  • Improved replacement for: INA117P and INA117KU
  • ±270 V common-mode voltage range
  • Input protection to
  • ±500 V common mode
  • ±500 V differential mode
  • Wide power supply range (±2.5 V to ±18 V)
  • ±10 V output swing on ±12 V supply
  • 1 mA maximum power supply current

Key Features for AD8622AD8622:

  • Very low offset voltage
  • 125 μV maximum
  • Supply current: 215 μA/amp typical
  • Input bias current: 200 pA maximum
  • Low input offset voltage drift: 1.2 μV/°C maximum
  • Very low voltage noise: 11 nV/√Hz
  • Operating temperature: −40°C to +125°C
  • Rail-to-rail output swing
  • Unity gain stable
  • ±2.5 V to ±15 V operation

Key features for ADuM5402ADuM5402:

  • isoPower integrated, isolated dc-to-dc converter Regulated 3.3 V or 5.0 V output
  • Up to 500 mW output power
  • Quad dc-to-25 Mbps (NRZ) signal isolation channels 16-lead SOIC package with 7.6 mm creepage
  • High temperature operation: 105°C maximum
  • High common-mode transient immunity: >25 kV/μs

Key Features for AD7170AD7170:

  • Output data rate: 125 Hz
  • Pin-programmable power-down and reset
  • Status function
  • Internal clock oscillator
  • Current: 135 μA
  • Power supply: 2.7 V to 5.25 V
  • –40°C to +105°C temperature range

Key Features for ADR435ADR435:

  • Low noise (0.1 Hz to 10.0 Hz): 3.5 μV p-p @ 2.5 V output
  • No external capacitor required
  • Low temperature coefficient
  • A Grade: 10 ppm/°C maximum
  • B Grade: 3 ppm/°C maximum
  • Load regulation: 15 ppm/mA
  • Line regulation: 20 ppm/V
  • Wide operating range
    • ADR435: 7.0 V to 18 V
  • High output source and sink current: +30 mA and −20 mA
  • Wide temperature range: −40°C to +125°C

Key Features for AD8475AD8475:

  • Precision attenuation: G = 0.4, G = 0.8
  • Fully differential or single-ended input/output
  • Differential output designed to drive precision ADCs
  • Drives switched capacitor and Σ-Δ ADCs
  • Rail-to-rail output
  • VOCM pin adjusts output common mode
  • Robust overvoltage protection up to ±15 V (VS = +5 V)
  • Single supply: 3 V to 10 V
  • Dual supplies: ±1.5 V to ±5 V
  • High performance
  • Suited for driving 18-bit converter up to 4 MSPS
  • 10 nV/√Hz output noise
  • 3 ppm/°C gain drift
  • 500 μV maximum output offset
  • 50 V/μs slew rate
  • Low power: 3.2 mA supply current

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-CN0240-SDPZEVAL-CN0240-SDPZ kit is supplied with below contents:

  • Evaluation Board

Back to top

 


  • adr435
  • ad8622
  • ad8475
  • ad7170
  • eval-cn0240-sdpz
  • adum5402
  • ad629
  • cn0240
  • analog_devices