Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents STMicroelectronics: ST-LINK/V2 In-Circuit Debugger/Programmer for STM8 and STM32 MCU Families
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Jul 2013 5:28 AM Date Created
  • Last Updated Last Updated: 24 Jun 2014 11:04 PM
  • Views 4265 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: ST-LINK/V2 In-Circuit Debugger/Programmer for STM8 and STM32 MCU Families

Buy NowBuy NowKey FeaturesVideoTechnical Documents

 

image

 

 

 

Other Resources
imageSTMicroelectronics Development Kits
imageSTMicroelectronics Overview
imageKnode Development Tools Room
imageelement14 Knode
Overview

 

The ST-LINK/V2ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board.

 

In addition to providing the same functionalities as the ST-LINK/V2ST-LINK/V2, the ST-LINK/V2-ISOLST-LINK/V2-ISOL features digital isolation between the PC and the target application board. It also withstands voltages of up to 2500 VRMS.

 

STM8 applications use the USB full speed interface to communicate with STMicroelectronic’s ST Visual Develop (STVD) or ST Visual Program (STVP) software.

 

STM32 applications use the USB full speed interface to communicate with Atollic, IAR, Keil or TASKING, CooCox CoIDE ( supporting ARM Cortex-M core) integrated development environments.

 

The ST-LINK/V2ST-LINK/V2 is designed around the STM32F103C8STM32F103C8 device which incorporates the high performance ARMRegistered, CortexTm-M3 core.

 

The STMicroelectronics ST-LINK/V2ST-LINK/V2  In-circuit debugger/programmer supplied with below contents:

  • USB standard A to mini B cable
  • ST-LINK/V2 debugging and programming
  • SWIM low-cost connector
  • SWIM flat ribbon with a standard ERNI connector at one end
  • JTAG or SWD and SWV flat ribbon with a 20-pin connector

 

Note:

  • ST-LINK/V2ST-LINK/V2 provides two connectors:
    • an STM32 connector for the JTAG/SWD and SWV interface

    • an STM8 connector for the SWIM interface
  • The ST-LINK/V2-ISOLST-LINK/V2-ISOL provides one connector for the STM8 SWIM, STM32 JTAG/SWD and SWV interfaces.


Key Features


image

 

 

  • 5 V power supplied by a USB connector
  • USB 2.0 full speed compatible interface
  • USB standard A to mini B cable
  • SWIM specific features
    • 1.65 V to 5.5 V application voltage supported on SWIM interface
    • SWIM low-speed and high-speed modes supported
    • SWIM programming speed rate: 9.7 Kbytes/s in low speed and 12.8 Kbytes/s in high speed
    • SWIM cable for connection to the application via an ERNI standard vertical  or horizontal  connector
    • SWIM cable for connection to the application via a pin header or a 2.54 mm pitch connector
  • JTAG/serial wire debugging (SWD) specific features
    • 1.65 V to 3.6 V application voltage supported on the JTAG/SWD interface and 5 V tolerant inputs
    • JTAG cable for connection to a standard JTAG 20-pin pitch 2.54 mm connector
    • Supports JTAG communication
    • Supports serial wire debug (SWD) and serial wire viewer (SWV) communication
  • Direct firmware update feature supported (DFU)
  • Status LED which blinks during communication with the PC
  • 2500 VRMS high isolation voltage (ST-LINK/V2-ISOLST-LINK/V2-ISOL only)
  • Operating temperature 0 to 50 °C

Back to Top


Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top


Technical Documents


Learning Center
TypeDescription
User ManualSTMicroelectronics: User Manual for ST-LINK/V2 in-circuit debugger/programmer for STM8 and STM32 MCU families
User Manual

STMicroelectronics: User Manual for STM32 ST-LINK Utility software description

Product BriefSTMicroelectronics: Product Brief for ST-LINK/V2 in-circuit debugger/programmer for STM8 and STM32 MCU families
Product Brief

STMicroelectronics: Release Notes for ST-LINK/V2 firmware upgrade

Product Brief

STMicroelectronics: Release Notes for STM32 ST-LINK Utility release 3.1

Design Techniques

STMicroelectronics: Design Techniques for STM32 Production programming solutions


Design Elements
TypeDescription
Application LibrarySTMicroelectronics: Application library for ST-LINK/V2 USB driver (XP, Vista and Windows7)
Application LibrarySTMicroelectronics: Application library for STM32 ST-LINK utility

 

Back to top


  • st-link/v2
  • atollic
  • debugger
  • arm®
  • stm32
  • keil
  • stm8
  • stm32f103c8
  • st-link
  • stmicroelectronics
  • in-circuit
  • cortex™-m3
  • st-link/v2-isol
  • programmer
  • iar