Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: MSP-EXP430F5529 USB Experimenter’s Board for MSP430F5529 MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 8 Aug 2013 6:09 AM Date Created
  • Last Updated Last Updated: 22 Nov 2013 7:03 AM
  • Views 2329 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: MSP-EXP430F5529 USB Experimenter’s Board for MSP430F5529 MCU

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The MSP430F5529MSP430F5529 Experimenter Board (MSP-EXP430F5529MSP-EXP430F5529) is a development platform for the MSP430F5529 device, from the latest generation of MSP430 devices with integrated USB. The Experimenter Board showcases the abilities of the latest family of MSP430s and is perfect for learning and developing USB-based applications using the MSP430. The board is compatible with many TI low-power RF wireless evaluation modules such as the CC2520EMKCC2520EMK. The Experimenter Board helps designers quickly learn and develop using the new F55xx MCUs, which provide the industry's lowest active power consumption, integrated USB, and more memory and leading integration for applications such as energy harvesting, wireless sensing and automatic metering infrastructure (AMI). The MSP430F5529 device on the experimenter board can be powered and debugged via the integrated ezFET, or via TI Flash Emulation Tool, like the MSP-FET430UIFMSP-FET430UIF.

 

The board features include a 102x64 dot-matrix LCD, microSD memory card interface, 3-axis accelerometer, five capacitive-touch pads, RF EVM expansion headers, nine LEDs, an analog thumb-wheel, easy access to spare F5529 pins, integrated Spy-Bi-Wire flash emulation module, and standard full JTAG pin access. The kit is pre-programmed with an out-of-box demo to immediately demonstrate the capabilities of the MSP430 and Experimenter Board.

 

The Texas Instruments MSP430 family of ultralow-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in 3.5 µs (typical).

 

Key Applications:  Energy harvesting, wireless sensing and automatic metering infrastructure (AMI)

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)ALL TI MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
EmulatorsTexas InstrumentsXDS100V2 JTAGXDS100V2 JTAGMSP430JTAG Emulator
Debugger / ProgrammerTexas InstrumentsMSP-FET430UIFMSP-FET430UIFMSP430MSP430 USB Debugging Interface
Debugger / ProgrammerTexas InstrumentsMSP-FET430PIFMSP-FET430PIFMSP430MSP430 Parallel Port Debugging Interface


Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTexas Instruments: User Guide for MSP-EXP430F5529 Experimenter Board
User GuideTexas Instruments: Quick Start Guide for MSP-EXP430F5529 Experimenter Board
User GuideTexas Instruments: Programmer's Guide for Capacitive Touch Sense Library
DatasheetTexas Instruments: Datasheet for MSP430F551x, MSP430F552x Mixed Signal Microcontroller family
Selection GuideTexas Instruments: Selection Guide for MSP430 Ultra-Low-Power Microcontrollers Brochure 2013
Application NoteTexas Instruments: Application Note for MSP430 Capacitive Single-Touch Sensor Design Guide
Application NoteTexas Instruments: Application Note for PCB-Based Capacitive Touch Sensing With MSP430 (Rev. A)
Application NoteTexas Instruments: Application Note for Using TI Technology to Simplify Bluetooth Pairing Via NFC
Design Elements

 

TypeDescription
SchematicTexas Instruments: Schematic file for MSP-EXP430F5529 Experimenter Board
LayoutTexas Instruments: Layout file for MSP-EXP430F5529 Experimenter Board
Application Library

Texas Instruments: Software Code for Capacitive Touch Software Library

Application Library

Texas Instruments: Software Code for MSP430 USB Developers Package

CAD ModelTexas Instruments: CAD Model for MSP430F5529 (BXL File Format)

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


 

  • Integrated MSP430F5529MSP430F5529:
    • 128KB Flash / 8KB SRAM (10kB if USB is disabled) image
    • Full-Speed USB 2.0
    • 16-Bit RISC Architecture up to 25-MHz
    • 3x Timer_A Blocks, 1x Timer_B Block
    • 2x USCI (UART/SPI/I2C) Blocks, 16Ch 12-Bit ADC12_A, 12Ch Comp_B, 63 I/Os
  • USB Development Platform
  • 5-pad capacitive touch strip (button or slider functionality)
  • microSD Card Slot with 1GB card included
  • 102x64 grayscale, dot-matrix LCD with backlight
  • 4 push buttons (2x User Configured Pushbuttons, 1x Reset Pushbutton, 1x USB Bootstrap Pushbutton)
  • 3 general purpose LEDs, 5 LEDs for capacitive touch buttons, and 1 LED Power indicator
  • Scroll wheel/Potentiometer
  • Integrated EM headers allow support for TI Low Power RF Wireless Evaluation Modules and eZ430-RF2500TeZ430-RF2500T. Currently supported modules:
    • CC1100/CC1101EMK - Sub-1GHz radio
    • CC2500EMKCC2500EMK - 2.4 GHz radio
    • CC2420/CC2430EMKCC2430EMK - 2.4 GHz 802.15.4 radio
    • CC2520/CC2530EMKCC2530EMK - 2.4 GHz 802.15.4 radio
  • Integrated eZ-FET for Spy-Bi-Wire (2-wire JTAG) programming and debugging
  • JTAG header for full 4-sire JTAG programming and debugging
  • Multiple power supply options, including USB, JTAG, batteries, or external power supply
  • Easy access to F5529 I/O pins for prototyping. Port mapping available for additional flexibility

 

Back to top

 

Kit Contents


 

The Texas Instruments MSP-EXP430F5529MSP-EXP430F5529 supplied with below contents:

 

  • MSP-EXP430F5529MSP-EXP430F5529 Experimenter Board
  • Two mini-USB cables
  • Battery holder
  • 1GB microSD card
  • Quick start guide
Back to top

  • msp-exp430f5529
  • ez430-rf2500t
  • cc1100/cc1101emk
  • msp430f5529
  • experimenter’s_board
  • cc2520emk
  • cc2500emk
  • cc2420/cc2430emk
  • texas_instruments
  • msp430
  • cc2520/cc2530emk
  • Share
  • History