Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TMDX5535EZDSP C5535 eZdsp USB Stick Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Aug 2013 10:43 AM Date Created
  • Last Updated Last Updated: 22 Nov 2013 7:05 AM
  • Views 2726 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TMDX5535EZDSP C5535 eZdsp USB Stick Development Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The TMDX5535eZdspTMDX5535eZdsp is a small form factor, very low cost USB-powered DSP development kit which includes all the hardware and software needed to evaluate the C553x generation, which is the industry’s lowest-cost and lowest power 16-bit DSP. This ultra-low-cost kit allows quick and easy evaluation of the advanced capabilities of the C5532, C5533, C5534 and C5535 processors.

 

The kit has an on-board XDS100 emulator for full course-level debug capability and supports Code Composer StudioTm (CCStudio) Integrated Development Environment (IDE) version 4.x and eXpressDSPTm software which includes the DSP/BIOSTm kernel. The full contents of the Development Kit include C5535 ezdsp board, CCStudio IDE Rev. 4.x, and headphone with mic, a 2-GB micro SD card, a free software framework for USB audio class and human interface device (HID) applications and an out-of-the-box comprehensive demo for USB audio class applications.

 

The TMS320C5532TMS320C5532, TMS320C5533TMS320C5533, TMS320C5534TMS320C5534 and TMS320C5535TMS320C5535 are the industry’s lowest cost and lowest power 16-bit processors helping conserve energy at exceptional levels and enabling longer battery life. With 240 MIPS performance, up to 320KB on-chip memory, higher integration (including a hardware accelerator for FFT computation) than comparable devices, the C553x product generation provides a foundation for a range of signal processing applications, including voice and audio recorder, musical instruments, portable medical solutions and other consumer electronics in industrial and security applications.

 

Key Applications: Voice and audio recorder, Musical instruments, Portable medical solutions and other consumer electronics in industrial and security applications.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)ALL TI MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsTexas InstrumentsXDS100V2 JTAGXDS100V2 JTAGC2000 / C5000 / C6000JTAG Emulator

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTexas Instruments: User Guide for TMS320C5535 eZdspTm USB Development Kit
User GuideTexas Instruments: Quick Start Guide for TMS320C5535 eZdspTm USB Development Kit
Reference ManualTexas Instruments: Reference Manual for TMS320C5535 eZdspTm USB Development Kit
DatasheetTexas Instruments: Datasheet for TMS320C5535/34/33/32 Fixed-Point Digital Signal Processors
Design Elements

 

TypeDescription
SchematicsTexas Instruments: Schematic file for TMS320C5535 eZdspTm USB Development Kit
BOMTexas Instruments: BOM file for TMS320C5535 eZdspTm USB Development Kit
LayoutTexas Instruments: Layout file for TMS320C5535 eZdspTm USB Development Kit
Application LibraryTexas Instruments: Application Library for C55x Connected Audio Framework
Application LibraryTexas Instruments: Software Code for eZdsp5535 specific GEL file, Test code and board support library file, EPT file for the embedded emulator
Application LibraryTexas Instruments: Software Code for SPI Flash Programmer
Application LibraryTexas Instruments: Software Code for SPI Boot Files

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

  • Texas Instruments TMS320C5535TMS320C5535 Digital Signal Processor
  • Texas Instruments TLV320AIC3204TLV320AIC3204 Stereo Codec (stereo in, stereo out)
  • Micro SD card connector
  • USB 2.0 interface to C5535 processor
    • On-board audio codec and connectors allow developers to evaluate the C5535 processor and quickly optimize complex DSP algorithms in terms of performance and power consumption across a variety of design scenarios

    • Energy-effi cient C5535 DSP allows the entire development tool to be powered by the USB port – no other components or cables are needed

  • 8 Mbytes SPI flash
  • I2C OLED display
  • 5 user controlled LEDs
  • 2 user readable push button switches
  • 3 INA219INA219 I2C Current/Power Monitors
  • On-board XDS100 v2XDS100 v2 emulator provides complete debugging capabilities and visibility inside the processor for algorithm optimization and benchmarking
  • Wireless interface
  • Expansion edge connector
  • Power measurement test points
  • Power provided by USB interface
  • Complete Code Composer StudioTm v4 IDE for fast code development
  • USB cable

 

Back to top

 

Kit Contents


 

The Texas Instruments TMDX5535EZDSPTMDX5535EZDSP development kit supplied with below contents:

 

  • TMS320C5535TMS320C5535 eZdspTM development board
  • USB cable
  • Micro SD card
  • Microphone/Earphone
  • TMS320C5535TMS320C5535 eZdsp DVD with Code Composer StudioTm (CCS)
  • Quick Start Guide

 

Back to top

  • tms320c55835
  • tmdx5535ezdsp
  • ina219
  • tms320c5534
  • tlv320aic3204
  • c5532
  • c5535
  • tms320c5532
  • c5533
  • texas_instruments
  • c553x
  • development_kit
  • tms320c5533
  • c5534
  • xds100
  • Share
  • History