Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: SBC8140 Single Board Computer using Mini8510 Processor Card
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Oct 2013 4:04 AM Date Created
  • Last Updated Last Updated: 5 Mar 2014 10:24 AM
  • Views 2028 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: SBC8140 Single Board Computer using Mini8510 Processor Card

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit ContentsAdd-on Modules
image
Overview

 

The SBC8140SBC8140 is a Single Board Computer designed by Embest using the Mini8510Mini8510 processor card as the CPU core board. The board is specially targeting those applications requiring high definition video or large-scale data processing such as 2D/3D game console products, portable devices, high-end industrial equipment, medical devices, and intelligent home systems.

 

TheMini8510Mini8510 core board has the DM3730CUSADM3730CUSA microcontroller, 256MByte DDR SDRAM, 512MByte NAND Flash, RTC, LEDs, and a Camera interface as well as a 10-pin JTAG interface on board. It is connected with the SBC8140SBC8140 expansion board through two 1.27mm space 2*45-pin dip connectors. The SBC8140 expansion board has exposed many of other features of the DM3730CUSADM3730CUSA through headers and connectors including serial ports, USB Host, OTG, Ethernet, Audio In/Out, Keyboard, LCD/Touch Screen interface, VGA, and SD card.

 

Embest offers a complete software development package to customers. The board supports both Linux 2.6.21 and WindowsCE 6.0 operating systems and is provided with complete basic drivers which enable a quick method to evaluate the TI DM3730CUSADM3730CUSA processor and customize application software.

 

Ordering Information:

MPNDescription
SBC8140 with 4.3 inch LCDSBC8140 with 4.3 inch LCDSingle Board Computer using Mini8510 processor card with 4.3 inch LCD
SBC8140 with 7 inch LCDSBC8140 with 7 inch LCDSingle Board Computer using Mini8510 processor card with 7 inch LCD
Mini8510Mini8510Processor Card  based on TI's DM3730CUSADM3730CUSA

Key Applications: high definition video or large-scale data processing such as 2D/3D game console products, portable devices, high-end industrial equipment, medical devices, and intelligent home systems.

More Development Kits and Tools
imageMore Embest Development KitsimageEmbest CooCox Development Tools
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes  compilers for each of TI's device families, a source code editor, project build environment, debugger, profiler, simulators, a real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsARMDSTRM-KT-0181ADSTRM-KT-0181AARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-MDSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User ManualEmbest: User Manual for SBC8140 Single Board Computer
Quick Start GuideEmbest: Quick Start Guide for SBC8140 Single Board Computer
DatasheetTexas Instruments: Datasheet for DM3730, DM3725 Digital Media Processor
Reference ManualTexas Instruments: Technical Reference Manual for AM/DM37x Multimedia Device (Silicon Revision 1.x) (Rev. R)

 

Design Elements
TypeDescription
Simulation ModelTexas Instruments: BSDL Model for AM/DM37x CBC (Rev. B)
Simulation ModelTexas Instruments: BSDL Model for AM/DM37x CUS
Simulation ModelTexas Instruments: BSDL Model for AM/DM37x CBP
Simulation ModelTexas Instruments: IBIS Model for AM/DM37x CBC
Simulation ModelTexas Instruments: IBIS Model for AM/DM37x CBP
Simulation ModelTexas Instruments: IBIS Model for AM/DM37x CUS
CAD ModelTexas Instruments: CAD Model for DM3730 (.bxl format file)

 

Back to top

Video


 

image

Back to top

Kit Features


image

 

Hardware Features:

  Mechanical Parameters

  • Dimensions: 67 mm x 37 mm
  • Power Consumption: 1A @ 3.3V
  • Temperature Range: 0 ~ 70 Celsius
  • Temperature Range: 20% ~ 90%

  Processor

  • TI DM3730CUSADM3730CUSA DaVinci Digital Media Processor, 1GHz ARM Cortex-A8 Core, 800-MHz TMS320C64x+Tm DSP Core (pin-to-pin compatible with TI AM3715)

Memory

  • 256MByte DDR SDRAM, 166MHz
  • 512MByte NAND Flash, 16bit

  Input Interface

  • 12-bit Camera interface (30-pin FPC connector, support CCD or CMOS camera)
  • 1-channel 4-wire JTAG interface (10-pin 1.0mm pitch connector)
  • 6 LEDs (programmable status LEDs)
  • 2-channel SPI
  • GPMC bus (16-bit data bus, 10-bit address bus, 4 chip-selection signals and several control signals)
  • 3-channel 5-wire UARTs
  • 1-channel ULPI (USB1 HS)
  • Audio in/out
  • 1-channel I2C
  • 2-channel McBSP (McBSP1 and McBSP3, McBSP3 is multiplex with UART2)
  • 2-channel SD/MMC: MMC1 (8-wire), MMC2 (4-wire)
  • 24-bit DSS interface

Mechanical Parametersimage

  • Dimensions: 165.00 mm x 115.00 mm
  • Input Voltage: +5V
  • Temperature Range: 0 ~ 70 °C
  • Humidity Range: 20% ~ 90%

  Audio/Video Interfaces

  • Audio input interface
  • A two-channel Audio output interface
  • A TFT LCD interface, resolution supporting up to 2048*2048
  • 4 line Touch Screen
  • Standard VGA interface, resolution supporting up to 1024*768

  Data Transfer Interface

  • Serial port:
    • 5 line Debug serial port, RS232 voltage (UART1, via DB9 connector)
    • 3 line serial port, TTL voltage (UART2, via 6-pin connector)
    • 5 line serial port, RS232 voltage (UART3, via 6-pin connector)
  • USB port:
    • USB2.0 OTG, High-speed, 480Mbps (Mini-USB connector)
    • Four USB2.0 Hosts, High-speed, 480Mbps (USB A Type)
  • SD card slot
  • Ethernet: 10/100Mbps, RJ45 connector

  Input Interface

  • BOOT button
  • RESET button
  • Two USER buttons
  • Power indicator

 

Software

The SBC8140SBC8140 Single Board Computer is provided with Windows CE 6.0.net BSP and Linux 2.6.32 BSP with steady-going drivers, many of which are all in source code. Please refer to below table.

 

OS

ItemFeature 
Description

Linux

Boot

Version

X-loader-1.41 U-boot 1.3.3

Boot Mode

Boot Linux from SD card, NAND Flash or Ethernet

Image update

Support updating image from SD card or Ethernet

Logo update

Support updating logo

Kernel and drivers

Version

Linux 2.6.32

File System Format

ROM/CRAM/EXT2/EXT3/FAT/NFS/ JFFS2/UBIFS

Driver

Serial, RTC, Net, Flash, LCD, Touch screen, VGA, Audio In/Out, SD, USB Host, USB OTG, Key, LED, 2D/3D, Power Management (backlight)

File System

File System Format

Ramdisk File System, UBI File System

function

Provided Lib (ALSA -lib, tslib, glibc), udev support

WinCE

Boot

Version

x-load-1.41, eboot

Boot Mode

Boot WINCE from SD card or NAND Flash or Ethernet

Image update

Support updating image from SD card or Ethernet

System

Characteristics

KITL kernel debug, Reboot, Watchdog, RTC

Driver

Serial, RTC, Net, Flash, LCD, Touch screen, VGA, Audio In/Out, SD, USB Host, USB OTG, Key, LED, 2D/3D, Power Management (backlight, PWM, ADC)

Application module

Flash Player plug-in and Flash player

MP3/MPEG4/H264 DSP hardware decoder

 

Back to top

Kit Contents


 

The Embest SBC8140SBC8140 single board computer is supplied with below contents:

  • SBC8140 Single Board Computer
  • Serial cable (DB9-to-DB9)
  • 5V@2A Power adapter
  • 10-pin JTAG cable
  • JTAG board(convert 10Pin to 14 pin JTAG interface)
  • Optional TFT LCD Display Module
    • 4.3 inch TFT LCD (With Touch panel)
    • 7 inch TFT LCD (With Touch panel)

 

Back to top

Add-on Modules


 

Part NumberDescriptionInterface to BoardLinuxAndroidWinCE
WF8000-U WiFi ModuleWF8000-U WiFi ModuleWiFi Module USB HostSupport*Not SupportSupport#
LVDS8000LVDS8000LVDS ModuleLCDSupport*Not SupportSupport*
CAM8100-UCAM8100-U
Digital Camera ModuleUSB HostSupport*Not SupportSupport#
CDMA8000-UCDMA8000-U3G Module (CDMA2000 standard)USB HostSupport*Not SupportSupport#
WCDMA8000-UWCDMA8000-U3G Module (WCDMA standard)USB HostSupport*Not SupportSupport#

* = Provided with Source Code

# = Not Provided with Source Code

Back to top

 

  • cortex_a8
  • mini8510
  • sbc8140
  • dm3730
  • arm
  • embest