Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Spectrum Digital: TI TMS320F28 based eZDSP F2812 Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 14 Nov 2011 3:44 AM Date Created
  • Last Updated Last Updated: 30 Aug 2012 2:56 AM
  • Views 4504 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Spectrum Digital: TI TMS320F28 based eZDSP F2812 Development Kit

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

The eZdspTM F2812eZdspTM F2812  is a stand-alone card allowing evaluators to examine the Texas Instruments TMS320F2812TMS320F2812 digital signal processor (DSP) to determine if it meets their application requirements. Furthermore, the module is an excellent platform to develop and run software for the TMS320F2812TMS320F2812 processor.The eZdsp F2812 is a 5.25 x 3.0 inch, multi-layered printed circuit board, powered by an external 5-Volt only power supply.

 

 

The eZdsp kit provides a complete development environment, and includes the DSP board, power supply for the board, on-board JTAG compliant emulator, and an eZdsp specific version of the Code Composer Studio integrated development environment (full featured, including debugger IDE, and ANSI C and C++ compliant compiler). The DSP board itself has nearly all peripheral signals available on the board headers, making it easy to interface the board with other system hardware. The major interfaces of the eZdsp are the JTAG interface, and expansion interface.

 

 

The eZdsp F2812eZdsp F2812 is shipped with a TMS320F2812TMS320F2812 DSP. The eZdsp F2812 allows full speed verification of F2812 code. Two expansion connectors are provided for any necessary evaluation circuitry not provided on the as shipped configuration. The eZdsp F2812 consists of four major blocks of logic Analog Interface Connector, I/O Interface Connector, JTAG Interface, Parallel Port JTAG Controller Interface.

 

 

Key Applications: Motor Control, Motion Control, Algorithm Development, Microcontroller Replacement.

 

 

 

Development Tools


Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsTexas InstrumentsXDS100V2 JTAGXDS100V2 JTAGC2000 / C5000 / C6000JTAG Emulator

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideSPECTRUM DIGITAL: Quick Start Guide for eZdspF2812 development board
TutorialsTexas Instruments: Motor Control Design For eZdspF2812 development board
Product BriefTexas Instruments: Training Brochure For F2812 family
Application Note

Texas Instruments: Signal Conditioning an LVDT Using a TMS320F2812 DSP

Application NoteTexas Instruments: Interfacing the ADS8361 to the TMS320F2812 DSP
Application NoteTexas Instruments: Thermoelectric Cooler Control Using a TMS320F2812 DSP and DRV592   Power Amplifier
Application NoteTexas Instruments: ADC Calibration For F2810/F2811/ F2812 family
Reference ManualSPECTRUM DIGITAL: Technical Reference For eZdspF2812 development board (rev F)
Design Elements

 

TypeDescription
SchematicSPECTRUM DIGITAL: eZdspF2812 development board Schematics(Rev. C)
Application LibrarySPECTRUM DIGITAL: JTAG Algos For F2812/F2811/F2810 family -Rev C (V4.1)
Application LibrarySPECTRUM DIGITAL: Alpha Flash Programming Utilities For TMX320F2810/F2812 Family

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

  • TMS320F2812TMS320F2812 Digital Signal Processor
  • 150 MIPS operating speed
  • 18K words on-chip RAM
  • 128K words on-chip Flash memory
  • 64K words off-chip SRAM memory
  • 30 MHz. clock
  • 2 Expansion Connectors (analog, I/O)
  • Onboard IEEE 1149.1 JTAG Controller
  • 5-volt only operation with supplied AC adapter
  • TI F28xx Code Composer Studio tools driver
  • On board IEEE 1149.1 JTAG emulation connector

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


  • eZdsp F2812eZdsp F2812 with DSP in socket
  • Power Supply
  • Parallel port cable
  • CD-ROM with eZdsp specific Code Composer for C2xxx
  • CD-ROM with sample code, manual and schematics

 

 

Back to top


imageimageimage

  • tms320f28
  • texas_instrments
  • ezdsp_f2812
  • spectrum_digital
  • tms320f2812