Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EZ430-RF2500T - 2.4 GHz Wireless Target Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 29 Nov 2011 7:10 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 3:02 AM
  • Views 893 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EZ430-RF2500T - 2.4 GHz Wireless Target Board

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The eZ430-RF2500T is a complete USB-based MSP430 wireless development tool providing all the hardware and software to evaluate the MSP430F2274 microcontroller and CC2500 2.4-GHz wireless transceiver. The eZ430-RF2500 uses the IAR Embedded Workbench Integrated Development Environment (IDE) or Code Composer Essentials (CCE) to write, download, and debug an application. The debugger is unobtrusive, allowing the user to run an application at full speed with both hardware breakpoints and single stepping available while consuming no extra hardware resources.

 

The eZ430-RF2500T target board is an out-of-the box wireless system that may be used with the USB debugging interface, as a stand-alone system with or without external sensors, or may be incorporated into an existing design. The new USB debugging interface enables the eZ430-RF2500 to remotely send and receive data from a PC using the MSP430 Application UART.

 

The Texas Instruments MSP430Tm family of ultra-low-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 μs.

 

Key Applications: Wireless audio, Wireless keyboard and mouse ,RF enabled remote controls ,Consumer electronics,Wireless game controllers.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)ALL TI MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
EmulatorsTexas InstrumentsXDS100V2 JTAG MSP430JTAG Emulator
Debugger / ProgrammerTexas InstrumentsMSP-FET430UIF MSP430MSP430 USB Debugging Interface
Debugger / ProgrammerTexas InstrumentsMSP-FET430PIF MSP430MSP430 Parallel Port Debugging Interface

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetTexas Instruments: Datasheet For MSP430F22x2/MSP430F22x4 Mixed Signal Microcontroller (Rev. F)
DatasheetTexas Instruments: Datasheet For Wireless Target Board
Application NoteTexas Instruments: Wireless Sensor Monitor Using the eZ430-RF2500
Application NoteTexas Instruments: DN018 -Design Note For Range Measurements in an Open Field Environment (Rev. A)
User GuideTexas Instruments: User's Guide For eZ430-RF2500 Development Tool  (Rev. E)

 

Design Elements

 

TypeDescription
Application LibraryTexas Instruments: Sensor Monitor Demo For eZ430-RF2500 Kit(Rev. F)
SchematicsTexas Instruments: Schematic For eZ430-RF2500 Kit

 

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

  • USB debugging and programming interface featuring a driverless installation and application backchannel
  • 21 available development pins
  • Highly integrated, ultra-low-power MSP430 MCU with 16-MHz performance
  • Two general-purpose digital I/O pins connected to green and red LEDs for visual feedback
  • Interruptible push button for user feedback

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The hardware includes:

  • Two eZ430-RF2500T target boards
  • One eZ430-RF USB debugging interface
  • One AAA battery pack with expansion board (batteries included)
  • One MSP430 Development Tool CD-ROM containing documentation and new development software for eZ430-RF2500
  • MSP430x2xx Family User’s Guide
  • eZ430-RF2500 User’s Guide
  • Code Composer Essentials (CCE)
  • IAR Embedded Workbench (KickStart Version)
  • eZ430-RF2500 Sensor Monitor (Code and Visualizer)

 

Back to top

 


  • ez430-rf2500t
  • wireless_target_board
  • cc2500
  • texas_instruments
  • msp430x2xx
  • msp430f2274
  • Share
  • History