Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: DK-CYCII-2C20N - Cyclone II FPGA Starter Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Dec 2011 1:51 AM Date Created
  • Last Updated Last Updated: 17 Sep 2012 5:55 AM
  • Views 3767 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: DK-CYCII-2C20N - Cyclone II FPGA Starter Development Kit

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

The Altera’s DK-CYCII-2C20NDK-CYCII-2C20N Cyclone II FPGA Starter Development Kit, which includes a full-featured field-programmable gate array (FPGA) development board, hardware and software development tools, documentation, and accessories needed to begin FPGA development. The development board includes an Altera Cyclone II 2C20 FPGA and comes preconfigured with a hardware reference design stored in flash memory. Hardware designers can use the development board as a platform to prototype complex embedded systems.

 

The Development Kit provides the user with an integrated control environment that includes a software controller in C++, a USB command controller, a multi-port SRAM/SDRAM/flash memory controller, and demonstration circuitry specified in Verilog code. These features enable users to implement and test designs without the need to implement complex application programming interfaces (APIs), host control software, or SRAM/SDRAM/flash memory controllers.

 

The low-cost CycloneRegistered II FPGA Starter Development Kit is ideal for evaluating Altera's high-performance, low-power, 90-nm technology. By using this RoHS-compliant starter development kit, you will see 60 percent (on average) higher performance and 50 percent (on average) lower power than competing 90-nm, low-cost FPGAs.

 

The Cyclone II family offers devices with the Fast-On feature, which offers a faster power-on-reset (POR) time. Cyclone II devices can also expand the peripheral set, memory, I/O, or performance of embedded processors. Single or multiple Nios II embedded processors can be designed into a Cyclone II device to provide additional co-processing power or even replace existing embedded processors in your system. Using Cyclone II and Nios II together allow for low-cost, high-performance embedded processing solutions, which allow you to extend your product's life cycle and improve time to market over standard product solutions.

 

Key Applications: Broadcast and Consumer (Plasma Displays, HDTV, Set-Top Boxes, Cameras, Audio/Visual Conference Equipment, HDTV Camcorders), Wireline  and Wireless communications (Wireless Basestations, Digital Subscriber Line Access Multiplexer (DSLAM) Systems, Wireless LAN Access Point), Automotive(Navigation Systems, Satellite Radio Receiver, Hybrid Television Receiver, Telematics, Entertainment), Military, Industrial, and Medical (Medical Imaging (e.g., MRI, X-ray), Video Displays, Video Surveillance, Radars, Software Defined Radio, Network Test Equipment)

 

 

Development Tools


Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupport?ed FamilyMPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User   GuideAltera: User Guide For DK-CYCII-2C20N
Reference   ManualAltera: Reference Manual For DK-CYCII-2C20N
Revision   NoteAltera: Eratta For Cyclone CII Starter
DatasheetAltera: Datasheet for CycloneII Architecture
DatasheetAltera: Package Information for Cyclone II Devices
User   GuideAltera: User Guide for PowerPlay Early Power Estimator
WhitepaperAltera: FPGAs for High-Performance DSP Applications
Design Elements

 

TypeDescription
SchematicsAltera: Schematics For Cyclone II Starter Kit
Application   LibraryAltera: Software code for Active Serial Memory Interface Controller Reference

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


  • Altera Cyclone II EP2C20Cyclone II EP2C20 FPGA deviceimage
  • Altera EPCS4EPCS4 Serial Configuration device
  • USB-Blaster controller chip set for programming and user API control, supporting both JTAG and Active Serial (AS) programming modes
  • 512-KByte SRAM, 8-MByte SDRAM, 4-MByte Flash memory
  • SD Flash Card socket
  • 4 Push button switches
  • 10 Toggle switches
  • 50 MHz, 27 MHz, and 24 MHz oscillators for clock sources
  • 24-bit CD-quality audio CODEC with line-in, line-out, and microphone-in jacks
  • VGA DAC (4-bit resistor network) with VGA-out connector
  • RS-232 transceiver and 9-pin connector
  • PS/2 mouse/keyboard connector
  • Two 40-pin expansion headers with resistor protection
  • 7.5V DC adapter or a USB cable (provided in the kit) for power

 

 

 

 

 

 

 

 

Back to top

Kit Contents


  • Cyclone II Starter Development Board
  • Cables/power
    • Power from USB cable or external power supply (recommended when using the kit with accessory daughtercards, U.S.-style adapter provided)
  • Cyclone II FPGA Starter Development Kit CD-ROM
    • Reference designs and demonstrations targeted for the Cyclone II FPGA Starter Development Board
    • User manual
    • Reference guide
  • Quartus II Web Edition CD-ROM
  • Nios II EDS CD-ROM
    • Nios II evaluation license included

 

Back to top


imageimageimage

  • dk-cycii-2c20n
  • fpga
  • epcs4
  • starter_development_kit
  • cyclone_ii
  • verilog
  • ep2c20