Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: DK-DEV-5M570ZN MAX V CPLD Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Dec 2011 2:27 AM Date Created
  • Last Updated Last Updated: 4 Apr 2014 4:31 AM
  • Views 3964 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: DK-DEV-5M570ZN MAX V CPLD Development Kit

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The Altera MAX V CPLD Development Kit DK-DEV-5M570ZNDK-DEV-5M570ZN is a complete design environment that includes both the hardware and software you need to prototype the most common CPLD applications, including I/O expansion, interface bridging, power management control, initialization control, and analog interface control. The RoHS-compliant board, and the license-free QuartusRegistered II Web Edition software provide everything you need to begin developing custom MAX V CPLD designs.

 

The MAXRegistered V family of low cost and low power CPLDs offer more density and I/Os per footprint versus other CPLDs. Ranging in density from 40 to 2,210 logic elements (LEs) (32 to 1,700 equivalent macrocells) and up to 271 I/Os, MAX V devices provide programmable solutions for applications such as I/O expansion, bus and protocol bridging, power monitoring and control, FPGA configuration, and analog IC interface.

 

The following list describes what you can accomplish with the kit:

  • Develop designs for the multiProductLinkmultiProductLinkmultiProductLink5M570Z CPLD.
  • Measure CPLD power (VCCINT and VCCIO).
  • Bridge between two different I/O voltages.
  • Interface to external functions or devices via four connectors.
  • Read and write to memories:
    • 8-Kbit (Kb) user flash memory (UFM) available within the multiProductLinkmultiProductLinkmultiProductLink5M570Z CPLD.
    • I2C or SPI EEPROMs (user installed).
  • Come up to speed quickly with your CPLD design by reusing the example designs provided.
  • Re-use the kit’s PCB board and schematic as a model for your design.

 

Key Applications: I/O expansion, Interface bridging, Power management control, Configuration and initialization control, Analog control.

More Development Kits and Tools
imageMore Altera Development KitsimageAltera Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupport?ed FamilyMPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

Technical Documents


Learning Center

 

TypeDescription
User GuideAltera: User Guide For DK-DEV-5M570ZN Kit
User ManualAltera: Reference Manual For DK-DEV-5M570ZN Kit
Product BriefAltera: Product Brief For DK-DEV-5M570ZN Kit
DatasheetAltera: Datasheet for MAX V Device Handbook
DatasheetAltera: Datasheet on DC and Switching Characteristics for MAX V Devices
Application NoteAltera: In-System Programmability Guidelines
Research StandardAltera: MAX V PowerPlay Early Power Estimator
Product BriefAltera: Product Brief for MAX V Device Family

 

Design Elements

 

TypeDescription
SchematicsAltera: Schematics File for DK-DEV-5M570ZN - MAX V Development Kit
LayoutAltera: Layout File for DK-DEV-5M570ZN - MAX V Development Kit
BOMAltera: BOM File for DK-DEV-5M570ZN - MAX V Development Kit

 

 

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

Kit Features


image

  • Low-cost, low-power, and non-volatile CPLD architecture
  • Instant-on (0.5 ms or less) configuration time
  • Standby current as low as 25 μA and fast power-down/reset operation
  • Fast propagation delay and clock-to-output times
  • Internal oscillator
  • Emulated RSDS output support with a data rate of up to 200 Mbps
  • Emulated LVDS output support with a data rate of up to 304 Mbps
  • Four global clocks with two clocks available per logic array block (LAB)
  • User flash memory block up to 8 Kbits for non-volatile storage with up to 1000 read/write cycles
  • Single 1.8-V external supply for device core
  • MultiVolt I/O interface supporting 3.3-V, 2.5-V, 1.8-V, 1.5-V, and 1.2-V logic levels
  • Bus-friendly architecture including programmable slew rate, drive strength, bus-hold, and programmable pull-up resistors
  • Schmitt triggers enabling noise tolerant inputs (programmable per pin)
  • I/Os are fully compliant with the PCI-SIGRegistered PCI Local Bus Specification, revision 2.2 for 3.3-V operation
  • Hot-socket compliant
  • Built-in JTAG BST circuitry compliant with IEEE Std. 1149.1-1990

 

Back to top

Kit Contents


 

The MAX V CPLD   Development Kit (DK-DEV-5M570ZN) includes the following Contents:

  • RoHS-compliant MAX V development board
    • MAX V CPLD (5M570Z, 256-pin FBGA, -5 speed)
    • Configuration via embedded USB-BlasterTM circuitry (JTAG)
    • 10-MHz single-ended, external oscillator clock source
    • Shunt resistors (probe points to measure CPLD power)
    • One capacitive touch-sense user-defined button
    • Two user-defined push buttons
    • Two user-defined LEDs
    • Connectors:
      • Two general-purpose 2x20-pin 0.1-inch expansion headers
      • 4-pin PC speaker header
      • Two 6-pin motor control headers
      • Type B USB connector (power source and communication port)
      • USB cable included
      • Footprints for user to install an I2C serial EEPROM or SPI EEPROM
  • Designs examples:
    • Board Test System (BTS)
    • User I/Os
    • Capacitive touch-sense
    • UFM
    • EEPROM
    • Internal oscillator
    • PC speaker
  • Complete documentation
    • Quick start guide, user guide, reference manual, bill of materials, schematic, and board files
Back to top

 

  • cpld
  • 5m570z
  • altera
  • dk-dev-5m570zn
  • quartus
  • max_v_cpld