Dev Tools
  • Products & Partners
  • More
Dev Tools
Documents PicoZed SDR 2x2 SOM
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dev Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: kuzzo
  • Date Created: 13 Jul 2018 12:51 AM Date Created
  • Last Updated Last Updated: 13 Oct 2021 11:11 AM
  • Views 3276 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

PicoZed SDR 2x2 SOM

 

EOL NOTICE: This product is no longer available

Please read the End-of-Life notice for this product

 

Documentation     Technical Specifications

 

Avnet's PicoZedTm SDR 2x2 is a Software Defined Radio (SDR) that combines the Analog Devices AD9361 integrated RF Agile TransceiverTm with the Xilinx Z7035 ZynqRegistered-7000 All Programmable SoC. In a handheld form-factor PicoZed SDR provides frequency-agile wideband 2x2 receive and transmit paths in the 70 MHz to 6.0 GHz range, making it ideal for a broad range of fixed and mobile SDR applications. Integrating the critical RF signal path and high-speed programmable logic in a fully-verified system-on-module (SOM), PicoZed SDR forms the RF-to-baseband signal processing core of a wireless communications system, allowing you to focus on the differentiating features of your product. With available carrier cards for fast prototype and supported by robust simulation and code generation tools that integrate seamlessly with Xilinx VivadoRegistered Design Suite, PicoZed SDR enables dramatic reduction in design cycles of your software-defined radio products.

 

Production-ready module System-on-Module designed for immediate prototype and quick integration in your end application.  Industrial temperature rated and tested against MIL-STD 202G methods for Thermal, Vibration, and Shock.

 

Low-power Designed with a -2LI version of the Zynq SoC (low power, mid speed, industrial temp), DDR3L, and high-efficiency voltage regulators. Built-in sequencing and monitoring make it easy to power to the module. Just provide 5V for system power, and the appropriate I/O voltage to the banks used in your design.

 

High bandwidth data connectivity Move data quickly with dual Gigabit Ethernet, USB2.0, four 6.6 Gb/s serial links (PCIe x4, SFP+, others), and high-speed LVDS I/O for custom interfaces.

 

Wideband, frequency agile RF Uses the AD9361 to provide a highly integrated radio that enables wideband 2x2 MIMO receive and transmit paths from 70 MHz to 6.0 GHz with tunable channel bandwidth <200kHz to 56MHz.

 

Programmable SoC Embedded processing with the Zynq Z-7035 SoC provides a Dual ARMRegistered CortexTm-A9 MPCoreTm running at 800MHz, with built in peripherals like USB, Gigabit Ethernet, and memory interfaces.

 

Small form factor 100mm x 62mm footprint, compliant with DP10062 “Sick of Beige v1.0” enclosures from dangerousprototypes.com

 

Operating systems Comes with Analog Devices Linux reference design for Zynq, bootable from an SD card.  Also supports Linux, Android, FreeRTOS, eCos, VxWorks and others.

 

Development tools A broad range of SDR prototype and development environments are supported, including Analog Devices Linux Applications, and MATLABRegistered and SimulinkRegistered for data streaming and Zynq targeting.

 

MathWorks Support:

  • Zynq SDR Support from Communications System Toolbox
  • Free Trial Software for Software-Defined Radio Design Using PicoZed SDR

 

Training and Videos

  • Getting Started with PicoZed Software Defined Radio (SDR)
  • PicoZED SDR: How to Stream Real-World Data
  • AD-PZSDR2400TDD-EB (RF Personality Module) Unboxing, Overview, & Basic Functions

 

 

FrontBack SideKitBlock Diagram

image

image

image

image

 

Documentation
Top ^

Bill of Materials

PicoZed SDR Z7035-AD9361 BOM RevE

PicoZed SDR Z7035-AD9361 BOM RevC

PicoZed SDR Z7035-AD9361 BOM RevB

 

Mechanical Drawings

PicoZed SDR Z7035/AD9361 CAD files and Drawings

PicoZed SDR Z7035/AD9361 CAD files and Drawings

 

Errata and Product Change Notices

PCN17001 - PicoZed SDR 2x2 SOM Rev E

PicoZed SDR Z7035-AD9361 Power Sequencer Update v1.4

PCN16006 - Power Requirements Update

PCN16002 - Zynq DDR3 Memory Update

PCN16003 - Zynq SOM Manufacturing Location Update

 

Schematics

PicoZed SDR Z7035/AD9361 Schematic Rev B

PicoZed SDR Z7035/AD9361 Schematic Rev C

PicoZed SDR Z7035/AD9361 Schematic Symbol RevB

PicoZed SDR Z7035/AD9361 Schematic Rev E

 

Technical Specifications
Top ^

 

SpecificationDescription
SOM OVERVIEW
  • Fully-verified, low-power, rugged system-on-module (SOM) ready for end-product deployment
DIGITAL
  • Xilinx Zynq XC7Z035-2L FBG676I AP SoC
  • 1GB DDR3L SDRAM
  • 256Mb QSPI Flash
  • microSD Card Interface
  • 10/100/1000 Ethernet PHY
  • USB 2.0 OTG ULPI PHY
  • 205+ User I/O + 4 GTX channels
RADIO TRANSCEIVER
  • Analog Devices AD9361-BBCZ Integrated RF Agile TransceiverTm
  • RF 2 × 2 transceiver with integrated 12-bit DACs and ADCs
  • Band: 70 MHz to 6.0 GHz
  • TDD and FDD operation
  • Tunable channel BW: <200 kHz to 56 MHz
  • Supports MIMO radio: <  1 sample sync on both ADC and DAC
  • Miniature RF connectors – 4 TX, 4 RX, 2 TX monitor
OTHER FEATURES
  • 10/100/1000 Mbps Ethernet PHY and connector
  • 10/100/1000 Mbps Ethernet connector
  • USB2.0 OTG micro-USB Type AB connector
  • SFP+ connector and cage
  • 1 user GTX channel
  • HDMI Output – AD7511 Transmitter
  • Audio CODEC – ADAU1761
  • Avnet Camera Module connector
  • Avnet RF Module (PA/LNA) connector
  • FMC (Low Pin Count; 1 GTX)
  • 2 PmodTm interfaces (1 PL; 1 PS)
  • Standard SD card interface
  • USB-to-UART
  • PC4 JTAG configuration port

 

WHAT'S INCLUDED
  • PicoZed SDR Z7035/AD9361 SOM
PRODUCT BRIEFS

PB-AES-Z7PZ-SDR2-PicoZed-SDR-SOM-V1.pdf

  • avnet_dev
  • nonactivepicozed
  • picozed
  • nonactivezedcmty
  • sdr