EAGLE User Chat (English) LF198/298/398
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
  • Replies 0 replies
  • Subscribers 177 subscribers
  • Views 65 views
  • Users 0 members are here
Related

LF198/298/398

RICHARDBOWN
RICHARDBOWN over 16 years ago

Hi

The LF198/298/398 is a Sample and hold chip from Nat Semi.

In the libs I have the suface mount version is shown as 8 pin,

with the same designation as the 8 pin DIL package.

The SMD package LF398M is a 14 pin package with no correlations between

packages. From the data sheets from Nat Semi it looks like its only a 14

pin package available in SMD

 

 

HTH

 

 

BR Richard